Multiple Conductor Cables

Results: 5
Packaging
BulkSpool
Length
10.00' (3.05m)25.00' (7.62m)50.00' (15.24m)100.0' (30.5m)250.0' (76.2m)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Search Entry
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
89053.35.01
89053.35.01
CABLE 3COND 18AWG BLACK
Prysmian Group
500
In Stock
250 : $0.84268
Spool
Spool
ActiveMulti-Conductor318 AWG16/30Copper, BareThermoplastic Elastomer (TPE)0.372" (9.45mm)-250.0' (76.2m)Black-Oil Resistant600 V-50°C ~ 105°CCord and Cordset0.0300" (0.762mm)
89053.35.01
89053.35.01
CABLE 3COND 18AWG BLACK 10'
Prysmian Group
9
In Stock
Value Added Item
1 : $17.47000
Bulk
Bulk
ActiveMulti-Conductor318 AWG16/30Copper, BareThermoplastic Elastomer (TPE)0.372" (9.45mm)-10.00' (3.05m)Black-Oil Resistant600 V-50°C ~ 105°CCord and Cordset0.0300" (0.762mm)
89053.35.01
89053.35.01
CABLE 3COND 18AWG BLACK 25'
Prysmian Group
4
In Stock
Value Added Item
1 : $45.22000
Bulk
Bulk
ActiveMulti-Conductor318 AWG16/30Copper, BareThermoplastic Elastomer (TPE)0.372" (9.45mm)-25.00' (7.62m)Black-Oil Resistant600 V-50°C ~ 105°CCord and Cordset0.0300" (0.762mm)
89053.35.01
89053.35.01
CABLE 3COND 18AWG BLACK 50'
Prysmian Group
0
In Stock
Value Added Item
1 : $85.08000
Bulk
Bulk
ActiveMulti-Conductor318 AWG16/30Copper, BareThermoplastic Elastomer (TPE)0.372" (9.45mm)-50.00' (15.24m)Black-Oil Resistant600 V-50°C ~ 105°CCord and Cordset0.0300" (0.762mm)
89053.35.01
89053.35.01
CABLE 3COND 18AWG BLACK 100'
Prysmian Group
0
In Stock
Value Added Item
1 : $170.47000
Bulk
Bulk
ActiveMulti-Conductor318 AWG16/30Copper, BareThermoplastic Elastomer (TPE)0.372" (9.45mm)-100.0' (30.5m)Black-Oil Resistant600 V-50°C ~ 105°CCord and Cordset0.0300" (0.762mm)
Showing
of 5

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.