18 AWG Poly-Vinyl Chloride (PVC) Multiple Conductor Cables

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Search Entry
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
Conductor Insulation
301x0(2,6),302006
301802
CABLE 2COND 18AWG GRAY FEET
LAPP
1,859
In Stock
1 : $3.16000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
2
18 AWG
-
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.241" (6.12mm)
-
Enter Number of Feet in Order Quantity
Gray
-
Drain Wire, Oil Resistant, UV Resistant
300 V
-
Industrial, Signal, Control
-
Poly-Vinyl Chloride (PVC)
2041802
2041802
CABLE 2COND 18 AWG GRAY 1=1FT
SAB North America
67,096
Marketplace
1 : $1.29000
Spool
Spool
Active
Multi-Conductor
2
18 AWG
30/32
Copper, Bare
Poly-Vinyl Chloride (PVC)
0.236" (5.99mm)
-
Enter Number of Feet in Order Quantity
Gray
UL Style 21216
Flame Retardant, Oil Resistant
600 V
-40°C ~ 90°C
Industrial, Signal, Control
-
Poly-Vinyl Chloride (PVC)
301x0(2,6),302006
301802
CABLE 2COND 18AWG GRAY 100'
LAPP
11
In Stock
Value Added Item
1 : $142.77000
Bulk
Bulk
Active
Multi-Conductor
2
18 AWG
-
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.241" (6.12mm)
-
100.0' (30.5m)
Gray
-
Drain Wire, Oil Resistant, UV Resistant
300 V
-
Industrial, Signal, Control
-
Poly-Vinyl Chloride (PVC)
CABLE 2COND 18AWG GRAY
C2831A.38.10
CABLE 2COND 18AWG GRAY
Prysmian Group
0
In Stock
Check Lead Time
500 : $0.61076
Spool
-
Spool
Active
Multi-Conductor
2
18 AWG
16/30
Copper, Annealed Tinned
Poly-Vinyl Chloride (PVC)
0.236" (5.99mm)
-
500.0' (152.4m)
Gray
ASTM B-33
-
300 V
-20°C ~ 80°C
-
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
CABLE 2COND 18AWG GRAY
86002.R5.10
CABLE 2COND 18AWG GRAY
Prysmian Group
0
In Stock
Check Lead Time
500 : $0.93004
Spool
-
Spool
Active
Multi-Conductor
2
18 AWG
41/34
Copper, Bare
Poly-Vinyl Chloride (PVC)
0.235" (5.97mm)
-
250.0' (76.2m)
Gray
-
-
300 V
-20°C ~ 60°C
-
0.0150" (0.381mm)
-
19140 008250
19140 008250
CABLE 2COND 18AWG GRAY
Belden Inc.
0
In Stock
Check Lead Time
250 : $2.71976
Spool
Spool
Active
Multi-Conductor
2
18 AWG
42/34
Copper, Bare
Poly-Vinyl Chloride (PVC)
0.243" (6.17mm)
-
250.0' (76.2m)
Gray
UL Style SVT
-
300 V
-
Cord and Cordset
0.0360" (0.914mm)
Poly-Vinyl Chloride (PVC)
301x0(2,6),302006
301802
CABLE 2COND 18AWG GRAY 10'
LAPP
0
In Stock
Value Added Item
1 : $17.00000
Bulk
Bulk
Active
Multi-Conductor
2
18 AWG
-
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.241" (6.12mm)
-
10.00' (3.05m)
Gray
-
Drain Wire, Oil Resistant, UV Resistant
300 V
-
Industrial, Signal, Control
-
Poly-Vinyl Chloride (PVC)
301x0(2,6),302006
301802
CABLE 2COND 18AWG GRAY 25'
LAPP
0
In Stock
Value Added Item
1 : $38.92000
Bulk
Bulk
Active
Multi-Conductor
2
18 AWG
-
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.241" (6.12mm)
-
25.00' (7.62m)
Gray
-
Drain Wire, Oil Resistant, UV Resistant
300 V
-
Industrial, Signal, Control
-
Poly-Vinyl Chloride (PVC)
301x0(2,6),302006
301802
CABLE 2COND 18AWG GRAY 50'
LAPP
0
In Stock
Value Added Item
1 : $72.13000
Bulk
Bulk
Active
Multi-Conductor
2
18 AWG
-
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.241" (6.12mm)
-
50.00' (15.24m)
Gray
-
Drain Wire, Oil Resistant, UV Resistant
300 V
-
Industrial, Signal, Control
-
Poly-Vinyl Chloride (PVC)
Showing
of 9

18 AWG Poly-Vinyl Chloride (PVC) Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.