Multiple Conductor Cables
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,112 In Stock | 1 : $2.05000 Digi-Spool®, Continuous Spool 305 : $0.61662 Spool | - | - | Spool Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 26 AWG | 7/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.157" (3.99mm) | - | 1000.7' (305.0m) | Black | UL Style 2464 | - | 300 V | 80°C | - | 0.0299" (0.759mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
821 In Stock | 1 : $4.43000 Digi-Spool®, Continuous Spool 153 : $4.30150 Spool | - | - | Spool Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 26 AWG | 26/0.0031" | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.154" (3.91mm) | Foil | 502.0' (153.0m) | Black | UL Style 21509 | Drain Wire | 600 V | -40°C ~ 105°C | - | 0.0323" (0.820mm) | Polyphenylene Ether, Modified (mPPE) | - | - | ||
26 In Stock | 1 : $253.62000 Spool | - | Spool | Active | Multi-Conductor | 3 | 26 AWG | 19/38 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.107" (2.72mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) | - | - | |||
39 In Stock | 1 : $281.60000 Spool | - | Spool | Active | Multi-Conductor | 3 | 26 AWG | 19/38 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.111" (2.82mm) | Foil | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) | - | - | |||
2,331 In Stock | 1 : $2.39000 Digi-Spool®, Continuous Spool 305 : $0.48436 Spool | - | - | Spool Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 32 AWG | 7/0.080" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | Spiral | 1000.0' (304.8m) | Black | - | - | 150 V | 80°C | - | 0.0098" (0.250mm) | Polyethylene (PE) | - | - | ||
580 In Stock | 1 : $2.87000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 26 AWG | 7/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.188" (4.78mm) | Foil, Spiral | Enter Number of Feet in Order Quantity | Chrome | - | Oil Resistant | 300 V | - | - | 0.0400" (1.016mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
1,894 In Stock | 1 : $3.42000 Digi-Spool®, Continuous Spool 153 : $2.38458 Spool | - | - | Spool Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 26 AWG | 19/0.0039" | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.150" (3.81mm) | - | 502.0' (153.0m) | Black | UL Style 20280 | - | 300 V | -40°C ~ 80°C | - | 0.0299" (0.759mm) | Thermoplastic Elastomer (TPE) | - | - | ||
873 In Stock | 1 : $3.54000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 26 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.197" (5.00mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Gray | UL Style 2464 | Flame Retardant, Oil Resistant | 300 V | - | Industrial | - | Thermoplastic Elastomer (TPE) | - | - | |||
1,978 In Stock | 1 : $3.78000 Digi-Spool®, Continuous Spool 153 : $1.63725 Spool | - | - | Spool Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 28 AWG | 40/28 | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.110" (2.79mm) | Spiral | 502.0' (153.0m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0217" (0.550mm) | High Density Polyethylene (HDPE) | - | - | ||
872 In Stock | 1 : $4.33000 Digi-Spool®, Continuous Spool 153 : $1.62229 Spool | - | - | Spool Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 26 AWG | 26/0.0031" | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.154" (3.91mm) | - | 502.0' (153.0m) | Black | UL Style 21509 | Biological Compatibility | 600 V | -40°C ~ 105°C | - | 0.0098" (0.250mm) | Polyphenylene Ether, Modified (mPPE) | - | - | ||
1,000 In Stock | 250 : $5.05368 Spool | - | - | Spool | Active | Multi-Conductor | 3 | 30 AWG | 7/38 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.096" (2.44mm) | Braid | 250.0' (76.2m) | Chrome | - | - | - | -20°C ~ 105°C | Audio, Control, Instrumentation | 0.0140" (0.356mm) | Polypropylene (PP) | - | - | ||
101 In Stock | 1 : $9.13000 Bulk | - | - | Bulk | Active | Round - Coiled | 3 | 28 AWG | 19/0.0031" | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.157" (3.99mm) | Braid | 3.68' (1.12m) | Black | UL Style 20280 | - | 300 V | - | - | 0.0327" (0.831mm) | Thermoplastic Elastomer (TPE) | - | - | ||
27 In Stock | 1 : $357.47000 Spool | - | - | Spool | Active | Multi-Conductor | 3 | 26 AWG | 7/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.185" (4.70mm) | Foil, Braid | 502.0' (153.0m) | Black | UL Style 2464 | Drain Wire | 300 V | -25°C ~ 80°C | - | 0.0315" (0.800mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
900 In Stock | 100 : $1.44050 Spool | - | Spool | Active | Multi-Conductor | 3 | 26 AWG | 7/34 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.212" (5.38mm) | - | 100.0' (30.5m) | Slate | UL Style 2587 | Oil Resistant | 600 V | - | - | 0.0350" (0.889mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
130 In Stock | 1 : $3.55000 Digi-Spool®, Continuous Spool 153 : $0.87405 Spool | - | - | Spool Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 28 AWG | 7/36 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.150" (3.81mm) | Foil, Spiral | 502.0' (153.0m) | Black | - | - | 300 V | -10°C ~ 80°C | - | 0.0327" (0.831mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
669 In Stock | 1 : $3.58000 Digi-Spool®, Continuous Spool 153 : $1.80484 Spool | - | - | Spool Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 28 AWG | 7/0.0047" | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.142" (3.61mm) | - | 502.0' (153.0m) | Black | UL Style 21509 | Biological Compatibility | 600 V | -40°C ~ 105°C | - | 0.0098" (0.250mm) | Polyphenylene Ether, Modified (mPPE) | - | - | ||
1,498 In Stock | 1 : $4.80000 Digi-Spool®, Continuous Spool 153 : $2.49288 Spool | - | - | Spool Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 26 AWG | 19/0.0039" | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.169" (4.29mm) | Braid | 502.0' (153.0m) | Black | UL Style 20280 | Drain Wire | 300 V | -40°C ~ 80°C | - | 0.0315" (0.800mm) | Thermoplastic Elastomer (TPE) | - | - | ||
1,000 In Stock | 100 : $5.25050 Spool | Tariff may apply if shipping to the United States | Spool | Active | Multi-Conductor | 3 | 26 AWG | 19/38 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.307" (7.80mm) | Braid | 100.0' (30.5m) | Black | UL Style 2587 | Oil Resistant | 600 V | - | - | 0.0350" (0.889mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
245 In Stock | 1 : $16.48000 Bulk | - | - | Bulk | Active | Round - Coiled | 3 | 28 AWG | 19/0.0031" | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.157" (3.99mm) | Braid | 7.32' (2.23m) | Black | UL Style 20280 | - | 300 V | - | - | 0.0327" (0.831mm) | Thermoplastic Elastomer (TPE) | - | - | ||
124 In Stock | 1 : $255.76000 Spool | - | Spool | Active | Multi-Conductor | 3 | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.180" (4.57mm) | Foil, Braid | 100.0' (30.5m) | Slate | ISO 10993, UL Style 2661 | Biological Compatibility, Drain Wire | 300 V | - | - | 0.0400" (1.016mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
30 In Stock | 1 : $311.27000 Bulk | - | Bulk | Active | Multi-Conductor | 3 | 28 AWG | 7/36 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.147" (3.73mm) | - | 100.0' (30.5m) | Slate | ISO 10993 | Biological Compatibility | 600 V | -40°C ~ 105°C | - | 0.0350" (0.889mm) | Polyphenylene Ether, Modified (mPPE) | - | - | |||
1,000 In Stock | 1,000 : $1.15203 Spool | - | Spool | Active | Multi-Conductor | 3 | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.180" (4.57mm) | Foil, Spiral | 1000.0' (304.8m) | Chrome | - | Oil Resistant | 300 V | - | - | 0.0400" (1.016mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
771 In Stock | 1 : $2.19000 Digi-Spool®, Continuous Spool 153 : $1.03288 Spool | - | - | Spool Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 28 AWG | 7/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.169" (4.29mm) | - | 502.0' (153.0m) | Black | - | - | 300 V | -40°C ~ 105°C | - | 0.0315" (0.800mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
172 In Stock | 1 : $2.53000 Digi-Spool®, Continuous Spool 305 : $0.84685 Spool | - | - | Spool Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 32 AWG | 7/0.080" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | Spiral | 1000.0' (304.8m) | White | - | - | 150 V | 80°C | - | 0.0098" (0.250mm) | Polyethylene (PE) | - | - | ||
2,539 In Stock | 1 : $3.04000 Digi-Spool®, Continuous Spool 153 : $1.51503 Spool | - | - | Spool Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 32 AWG | 7/0.0031" | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.126" (3.20mm) | - | 502.0' (153.0m) | Black | UL Style 21509 | Biological Compatibility | 600 V | -40°C ~ 105°C | - | 0.0094" (0.240mm) | Polyphenylene Ether, Modified (mPPE) | - | - |