16 AWG Multiple Conductor Cables
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31 In Stock | 1 : $1,147.67000 Spool | Spool | Active | Multi-Conductor | 6 | 16 AWG | 19/0.0117" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.347" (8.81mm) | Foil | 100.0' (30.5m) | Slate | ISO 10993, UL Style 2464 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -35°C ~ 105°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
7,000 In Stock 18,000 Factory | 1,000 : $2.13999 Spool | - | Spool | Active | Multi-Conductor | 6 | 16 AWG | 65/34 | Copper, Tinned | Carolprene | 0.445" (11.30mm) | Braid | 1000.0' (304.8m) | Black | - | - | 300 V | -25°C ~ 60°C | Communication, Control | 0.0400" (1.016mm) | Rubber | - | - | ||
549 In Stock | 1 : $5.36000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 6 | 16 AWG | 7/24; 7/26 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.397" (10.08mm) | - | Enter Number of Feet in Order Quantity | Black | - | Direct Burial, Oil Resistant | 600 V | -40°C ~ 90°C | Motor Supply, Variable Frequency Drive (VFD) | 0.0600" (1.524mm) | Polyethylene (XLPE), Irradiated | - | - | ||
1,000 In Stock | 1,000 : $16.04088 Spool | Spool | Active | Multi-Conductor | 6 | 16 AWG | 19/29 | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP), Plenum | 0.265" (6.73mm) | Foil, Braid | 1000.0' (304.8m) | Red | UL Style CMP | - | 300 V | -70°C ~ 200°C | Audio, Control, Instrumentation | 0.0140" (0.356mm) | Fluorinated Ethylene-Propylene (FEP) | - | - | |||
1,000 In Stock | 1,000 : $8.88360 Spool | Spool | Active | Multi-Conductor | 6 | 16 AWG | 19/0.0117" | Copper, Tinned | Polyurethane (PU) | 0.343" (8.71mm) | - | 1000.0' (304.8m) | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
41 In Stock | 1 : $6.14000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 6 | 16 AWG | - | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.413" (10.49mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Gray | - | Drain Wire, Oil Resistant, UV Resistant | 300 V | - | Industrial, Signal, Control | - | Poly-Vinyl Chloride (PVC) | - | - | |||
13 In Stock 7 Factory | 1 : $492.16000 Spool | - | Spool | Active | Multi-Conductor | 6 | 16 AWG | 19/0.0117" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.345" (8.76mm) | Foil | 100.0' (30.5m) | Slate | UL Style 2464 | Drain Wire, Rip Cord | 300 V | -20°C ~ 80°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
4 In Stock 18,000 Factory Value Added Item | 1 : $241.68000 Bulk | - | Bulk | Active | Multi-Conductor | 6 | 16 AWG | 65/34 | Copper, Tinned | Carolprene | 0.445" (11.30mm) | Braid | 50.00' (15.24m) | Black | - | - | 300 V | -25°C ~ 60°C | Communication, Control | 0.0400" (1.016mm) | Rubber | - | - | ||
8 In Stock 18,000 Factory Value Added Item | 1 : $314.36000 Bulk | - | Bulk | Active | Multi-Conductor | 6 | 16 AWG | 65/34 | Copper, Tinned | Carolprene | 0.445" (11.30mm) | Braid | 100.0' (30.5m) | Black | - | - | 300 V | -25°C ~ 60°C | Communication, Control | 0.0400" (1.016mm) | Rubber | - | - | ||
0 In Stock Check Lead Time | 1 : $214.04000 Spool | - | Spool | Active | Multi-Conductor | 6 | 16 AWG | 7/0.0192" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.398" (10.11mm) | - | 100.0' (30.5m) | Black | - | - | 600 V | -25°C ~ 90°C | - | 0.0470" (1.194mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
1 In Stock | 1 : $1,649.54000 Spool | Spool | Active | Multi-Conductor | 6 | 16 AWG | 19/0.0117" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.371" (9.42mm) | Foil, Braid | 100.0' (30.5m) | Slate | ISO 10993, UL Style 2464 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -35°C ~ 105°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
0 In Stock Check Lead Time | 1 : $1,037.59000 Spool | Spool | Active | Multi-Conductor | 6 | 16 AWG | 19/0.0117" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.343" (8.71mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 2464 | Biological Compatibility, Rip Cord | 300 V | -35°C ~ 105°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
0 In Stock Check Lead Time | 1 : $1,883.16000 Spool | - | Spool | Active | Multi-Conductor | 6 | 16 AWG | 19/0.0117" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.345" (8.76mm) | Foil | 500.0' (152.4m) | Slate | UL Style 2464 | Drain Wire, Rip Cord | 300 V | -20°C ~ 80°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
1 In Stock 12 Factory | 1 : $5,750.50000 Spool | Spool | Active | Multi-Conductor | 6 | 16 AWG | 19/0.0117" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.347" (8.81mm) | Foil | 1000.0' (304.8m) | Slate | ISO 10993, UL Style 2464 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -35°C ~ 105°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
1 In Stock | 1 : $8,144.89000 Spool | Spool | Active | Multi-Conductor | 6 | 16 AWG | 19/0.0117" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.371" (9.42mm) | Foil, Braid | 500.0' (152.4m) | Slate | ISO 10993, UL Style 2464 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -35°C ~ 105°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
0 In Stock Check Lead Time | 28,000 : $1.12644 Spool | - | Spool | Active | Multi-Conductor | 6 | 16 AWG | 26/30 | Copper, Bare | Super Vu-Tron® | 0.520" (13.21mm) | - | 250.0' (76.2m) | Black | - | - | 600 V | -40°C ~ 90°C | - | 0.0300" (0.762mm) | Ethylene Propylene Terpolymer Rubber (EPDM) | - | - | ||
0 In Stock Check Lead Time | 5,000 : $1.16160 Spool | - | Spool | Active | Multi-Conductor | 6 | 16 AWG | 26/30 | Copper, Bare | Super Vu-Tron® | 0.520" (13.21mm) | - | 5000' (1524.0m) | Black | - | - | 600 V | -40°C ~ 90°C | - | 0.0300" (0.762mm) | Ethylene Propylene Terpolymer Rubber (EPDM) | - | - | ||
0 In Stock Check Lead Time | 2,500 : $1.22367 Spool | - | Spool | Active | Multi-Conductor | 6 | 16 AWG | 26/30 | Copper, Bare | Super Vu-Tron® | 0.520" (13.21mm) | - | 2500' (762.0m) | Black | - | - | 600 V | -40°C ~ 90°C | - | 0.0300" (0.762mm) | Ethylene Propylene Terpolymer Rubber (EPDM) | - | - | ||
0 In Stock Check Lead Time | 1,000 : $1.30978 Spool | - | Spool | Active | Multi-Conductor | 6 | 16 AWG | 26/30 | Copper, Bare | Super Vu-Tron® | 0.520" (13.21mm) | - | 1000.0' (304.8m) | Black | - | - | 600 V | -40°C ~ 90°C | - | 0.0300" (0.762mm) | Ethylene Propylene Terpolymer Rubber (EPDM) | - | - | ||
0 In Stock Check Lead Time | 1,000 : $1.36752 Spool | - | Spool | Active | Multi-Conductor | 6 | 16 AWG | 7/0.0192" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.398" (10.11mm) | - | 1000.0' (304.8m) | Black | - | - | 600 V | -25°C ~ 90°C | - | 0.0470" (1.194mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
0 In Stock Check Lead Time | 500 : $1.37814 Spool | - | Spool | Active | Multi-Conductor | 6 | 16 AWG | 26/30 | Copper, Bare | Super Vu-Tron® | 0.520" (13.21mm) | - | 500.0' (152.4m) | Black | - | - | 600 V | -40°C ~ 90°C | - | 0.0300" (0.762mm) | Ethylene Propylene Terpolymer Rubber (EPDM) | - | - | ||
0 In Stock Check Lead Time | 5,000 : $1.47263 Spool | - | Spool | Active | Multi-Conductor | 6 | 16 AWG | 7/0.0192" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.398" (10.11mm) | - | 500.0' (152.4m) | Black | - | - | 600 V | -25°C ~ 90°C | - | 0.0470" (1.194mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
0 In Stock Check Lead Time | 28,000 : $1.64162 Bulk | - | Bulk | Active | Multi-Conductor | 6 | 16 AWG | 26/30 | Copper, Bare | Super Vu-Tron® | 0.520" (13.21mm) | - | - | Black | - | - | 600 V | -40°C ~ 90°C | - | 0.0300" (0.762mm) | Ethylene Propylene Terpolymer Rubber (EPDM) | - | - | ||
0 In Stock Check Lead Time | 5,000 : $1.85443 Spool | - | Spool | Active | Multi-Conductor | 6 | 16 AWG | 7/0.0192" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.398" (10.11mm) | - | 3000' (914.4m) | Black | - | - | 600 V | -25°C ~ 90°C | - | 0.0470" (1.194mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
0 In Stock Check Lead Time | 1,000 : $2.52221 Spool | - | Spool | Active | Multi-Conductor | 6 | 16 AWG | 26/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.380" (9.65mm) | - | 1000.0' (304.8m) | Green | - | - | 1 kV | - | - | 0.0500" (1.270mm) | Poly-Vinyl Chloride (PVC) | - | - |