Multi-Conductor 12 AWG Multiple Conductor Cables

Results: 10
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Search Entry
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
Conductor Insulation
CABLE 2COND 12AWG NATURAL 100'
E3062S.41.86
CABLE 2COND 12AWG NATURAL 100'
Prysmian Group
13
In Stock
251,000
Factory
Value Added Item
1 : $119.86000
Bulk
-
Bulk
Active
Multi-Conductor
2
12 AWG
19/0.0185"
Copper, Annealed Bare
Poly-Vinyl Chloride (PVC), Plenum
0.252" (6.40mm)
-
100.0' (30.5m)
Natural
ASTM B-3
-
300 V
0°C ~ 75°C
Alarm, Security, Sound
0.0150" (0.381mm)
Poly-Vinyl Chloride (PVC)
CABLE 2COND 12AWG GRAY SHLD 100'
E2062S.41.10
CABLE 2COND 12AWG GRAY SHLD 100'
Prysmian Group
0
In Stock
Value Added Item
1 : $136.80000
Bulk
-
Bulk
Active
Multi-Conductor
2
12 AWG
19/0.0185"
Copper, Bare
Poly-Vinyl Chloride (PVC)
0.281" (7.14mm)
Foil
100.0' (30.5m)
Gray
-
Drain Wire
300 V
-20°C ~ 75°C
Alarm, Security, Sound
0.0150" (0.381mm)
Poly-Vinyl Chloride (PVC)
E2262S.41.86
E2262S.41.86
CABLE 2COND 12AWG NAT SHLD 100'
Prysmian Group
9
In Stock
33,000
Factory
Value Added Item
1 : $137.47000
Bulk
-
Bulk
Active
Multi-Conductor
2
12 AWG
19/0.0185"
Copper, Bare
Poly-Vinyl Chloride (PVC), Plenum
0.244" (6.20mm)
Foil
100.0' (30.5m)
Natural
-
Drain Wire
300 V
0°C ~ 75°C
Alarm, Security, Sound
0.0110" (0.279mm)
Poly-Vinyl Chloride (PVC)
M33800 BK00x
M3865 BK005
CABLE 2COND 12AWG BLACK 100'
Alpha Wire
26
In Stock
1 : $174.93000
Spool
-
Spool
Active
Multi-Conductor
2
12 AWG
7/0.0305"
Copper, Bare
Poly-Vinyl Chloride (PVC)
0.365" (9.27mm)
-
100.0' (30.5m)
Black
-
-
600 V
-25°C ~ 90°C
-
0.0470" (1.194mm)
Poly-Vinyl Chloride (PVC)
C24xxA.xx.10
C2410A.41.10
CABLE 2COND 12AWG GRAY 100'
Prysmian Group
9
In Stock
4,000
Factory
Value Added Item
1 : $288.26000
Bulk
-
Bulk
Active
Multi-Conductor
2
12 AWG
19/0.0185"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.366" (9.30mm)
-
100.0' (30.5m)
Gray
-
-
300 V
-20°C ~ 80°C
Communication, Control
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
M39081 SL005
M39081 SL005
CABLE 2COND 12AWG SLATE 100'
Alpha Wire
17
In Stock
1 : $340.60000
Spool
-
Spool
Active
Multi-Conductor
2
12 AWG
65/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.423" (10.74mm)
-
100.0' (30.5m)
Slate
-
-
300 V
-20°C ~ 105°C
-
0.0530" (1.346mm)
Poly-Vinyl Chloride (PVC)
M39059 BK005
M39059 BK005
CABLE 2COND 12AWG BLACK 100'
Alpha Wire
2
In Stock
1 : $396.19000
Spool
-
Spool
Active
Multi-Conductor
2
12 AWG
65/30
Copper, Tinned
Polyethylene (PE)
0.393" (9.98mm)
-
100.0' (30.5m)
Black
-
-
600 V
-20°C ~ 90°C
-
0.0480" (1.219mm)
Poly-Vinyl Chloride (PVC)
2 Cond Black-Red
1892C SL005
CABLE 2COND 12AWG SLATE 100'
Alpha Wire
10
In Stock
24
Factory
1 : $928.86000
Spool
-
Spool
Active
Multi-Conductor
2
12 AWG
65/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.312" (7.92mm)
-
100.0' (30.5m)
Slate
-
-
300 V
-20°C ~ 80°C
Communication, Control
0.0230" (0.584mm)
Poly-Vinyl Chloride (PVC)
24xxC SL0xx
2444C SL005
CABLE 2CON 12AWG SLATE SHLD 100'
Alpha Wire
6
In Stock
1
Factory
1 : $1,073.46000
Spool
-
Spool
Active
Multi-Conductor
2
12 AWG
65/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.330" (8.38mm)
Foil
100.0' (30.5m)
Slate
-
Drain Wire
300 V
-20°C ~ 75°C
Communication, Control
0.0300" (0.762mm)
Polyethylene (PE)
1760 SLxxx
1760 SL005
CABLE 2CON 12AWG SLATE SHLD 100'
Alpha Wire
1
In Stock
9
Factory
Active
-
Spool
Active
Multi-Conductor
2
12 AWG
65/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.337" (8.56mm)
Braid
100.0' (30.5m)
Slate
-
-
450 V
-20°C ~ 80°C
Communication, Control
0.0200" (0.508mm)
Poly-Vinyl Chloride (PVC)
Showing
of 10

Multi-Conductor 12 AWG Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.