Showing
of 33
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
CABLE 4COND 26AWG BLK SHLD 500'
85264CY BK002
CABLE 4COND 26AWG BLK SHLD 500'
Alpha Wire
0
In Stock
Check Lead Time
2 : $1,992.15500
Spool
Spool
ActiveMulti-Conductor426 AWG19/38Copper, BarePoly-Vinyl Chloride (PVC)0.326" (8.28mm)Braid500.0' (152.4m)BlackUL Style 2587Oil Resistant600 V--0.0350" (0.889mm)
CABLE 4COND 26AWG BLK SHLD 1000'
85264CY BK001
CABLE 4COND 26AWG BLK SHLD 1000'
Alpha Wire
0
In Stock
Check Lead Time
1 : $2,768.81000
Spool
Spool
ActiveMulti-Conductor426 AWG19/38Copper, BarePoly-Vinyl Chloride (PVC)0.326" (8.28mm)Braid1000.0' (304.8m)BlackUL Style 2587Oil Resistant600 V--0.0350" (0.889mm)
79258 SL00x
79258 SL001
CABLE 4COND 26AWG SHLD 1000'
Alpha Wire
0
In Stock
Check Lead Time
1 : $3,089.81000
Spool
Spool
ActiveMulti-Conductor426 AWG7/34Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.198" (5.03mm)Foil, Braid1000.0' (304.8m)SlateISO 10993Biological Compatibility600 V-40°C ~ 105°C-0.0350" (0.889mm)
CABLE 4COND 26AWG SLATE
652604 SL199
CABLE 4COND 26AWG SLATE
Alpha Wire
0
In Stock
Active
Bulk
ActiveMulti-Conductor426 AWG7/34Copper, BarePoly-Vinyl Chloride (PVC)0.229" (5.82mm)--SlateUL Style 2587Oil Resistant600 V--0.0350" (0.889mm)
CABLE 4COND 26AWG SLATE SHLD
65264CY SL199
CABLE 4COND 26AWG SLATE SHLD
Alpha Wire
0
In Stock
Active
Bulk
ActiveMulti-Conductor426 AWG7/34Copper, BarePoly-Vinyl Chloride (PVC)0.317" (8.05mm)Braid-SlateUL Style 2587Oil Resistant600 V--0.0350" (0.889mm)
CABLE 4COND 26AWG BLACK
852604 BK199
CABLE 4COND 26AWG BLACK
Alpha Wire
0
In Stock
Active
Bulk
ActiveMulti-Conductor426 AWG19/38Copper, BarePoly-Vinyl Chloride (PVC)0.248" (6.30mm)--BlackUL Style 2587Oil Resistant600 V--0.0350" (0.889mm)
CABLE 4COND 26AWG BLACK SHLD
85264CY BK199
CABLE 4COND 26AWG BLACK SHLD
Alpha Wire
0
In Stock
Active
Bulk
ActiveMulti-Conductor426 AWG19/38Copper, BarePoly-Vinyl Chloride (PVC)0.326" (8.28mm)Braid-BlackUL Style 2587Oil Resistant600 V--0.0350" (0.889mm)
CABLE 4COND 26AWG SLATE SHLD
80105 SL199
CABLE 4COND 26AWG SLATE SHLD
Alpha Wire
0
In Stock
Active
Bulk
ActiveMulti-Conductor426 AWG19/38Copper, TinnedPolyurethane (PU)0.196" (4.98mm)Braid-Slate--600 V-50°C ~ 90°C-0.0320" (0.813mm)
Showing
of 33

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.