Multiple Conductor Cables
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,000 In Stock 2,000 Factory | 1,000 : $0.32132 Spool | - | - | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair) | 24 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.190" (4.83mm) | - | 1000.0' (304.8m) | Blue | UL Style CMR | Rip Cord | - | -20°C ~ 60°C | - | - | Polyolefin (PO) | - | - | ||
16,000 In Stock | 1,000 : $0.37756 Box | - | Box | Active | Multi-Pair, Cat6 | 8 (4 Pair) | 23 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.220" (5.59mm) | - | 1000.0' (304.8m) | Blue | UL Style CMR | Rip Cord | - | 0°C ~ 75°C | Network | - | Polyolefin (PO) | - | - | |||
28,000 In Stock | 1,000 : $0.85043 Spool | - | - | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair) | 24 AWG | 7/32 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.213" (5.41mm) | - | 1000.0' (304.8m) | Blue | - | - | 300 V | -20°C ~ 75°C | Network | - | Polyolefin (PO) | - | - | ||
2,500 In Stock | 500 : $1.20460 Spool | - | - | Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 26 AWG | 7/34 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.236" (5.99mm) | Foil, Braid | 500.0' (152.4m) | Black | - | Oil Resistant, Rip Cord | 300 V | -40°C ~ 80°C | Industrial, Network | 0.0310" (0.787mm) | Polypropylene (PP) | - | - | ||
3,251 In Stock | 1 : $2.00000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | Solid | Copper, Bare | Low Smoke Zero Halogen (LSZH) | 0.248" (6.30mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | - | Flame Retardant | 125 V | -30°C ~ 80°C | Industrial, Network | - | - | - | - | |||
8,000 In Stock | 1,000 : $2.03422 Spool | - | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.265" (6.73mm) | Foil | 1000.0' (304.8m) | Black | UL Style CMR | Drain Wire, Oil Resistant, Rip Cord, UV Resistant | 300 V | -40°C ~ 75°C | Network | - | Polyolefin (PO) | - | - | |||
73,607 In Stock | 1 : $2.06000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | Solid | Copper, Bare | Polyurethane (PU) | 0.248" (6.30mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | UL Style 21576 | Flame Retardant | 1000 V | -30°C ~ 80°C | Industrial, Network | - | - | - | - | |||
3,500 In Stock | 500 : $2.09730 Spool | - | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | Solid | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.257" (6.53mm) | - | 500.0' (152.4m) | Black | ISO 10993 | Biological Compatibility, Rip Cord | 300 V | -50°C ~ 105°C | Communication | 0.0350" (0.889mm) | Fluorinated Ethylene-Propylene (FEP) | - | - | |||
8,000 In Stock | 1,000 : $2.10227 Spool | - | Spool | Active | Multi-Pair, Cat5 | 8 (4 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.242" (6.15mm) | - | 1000.0' (304.8m) | Black | - | Oil Resistant, UV Resistant | - | -40°C ~ 75°C | Network | 0.0300" (0.762mm) | Polyolefin (PO) | - | - | |||
3,292 In Stock | 1 : $2.15000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 26 AWG | - | Copper, Bare | Low Smoke Zero Halogen (LSZH) | 0.240" (6.10mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | - | Flame Retardant | 125 V | - | Industrial, Network | - | Polyethylene (PE) | - | - | |||
773 In Stock | 1 : $2.41000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 26 AWG | - | Copper, Bare | Polyurethane (PU) | 0.228" (5.79mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | UL Style 21576 | Flame Retardant, Oil Resistant, UV Resistant | 1000 V | -5°C ~ 60°C | Industrial, Network | - | Polyethylene (PE) | - | - | |||
12,000 In Stock | 1,000 : $2.46499 Spool | - | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair) | 24 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.265" (6.73mm) | Foil | 1000.0' (304.8m) | Black | UL Style CMR | Drain Wire, Oil Resistant, Rip Cord, UV Resistant | - | -40°C ~ 75°C | Network | - | Polyolefin (PO) | - | - | |||
1,702 In Stock | 1 : $2.66000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5 | 4 (2 Pair Twisted) | 22 AWG | - | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.256" (6.50mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Green | UL Style 21694 | Flame Retardant, Oil Resistant, UV Resistant | 600 V | -20°C ~ 60°C | Industrial, Network | - | Polyethylene (PE) | - | - | |||
2,961 In Stock | 1 : $3.03000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 22 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.252" (6.40mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Green | UL Style CMX | Abrasion Resistant, Oil Resistant | 125 V | -40°C ~ 75°C | Industrial, Network | - | Polyethylene (PE) | - | - | |||
2,666 In Stock | 1 : $3.08000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 26 AWG | - | Copper, Bare | Polyurethane (PU) | 0.240" (6.10mm) | Braid | Enter Number of Feet in Order Quantity | Teal | UL Style 21576 | Abrasion Resistant, Oil Resistant | 1000 V | - | Industrial, Network | - | Polyolefin (PO) | - | - | |||
7,000 In Stock | 1,000 : $3.37394 Spool | - | Spool | Active | Multi-Pair, Cat6 | 8 (4 Pair) | 23 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.335" (8.51mm) | Foil | 1000.0' (304.8m) | Black | UL Style CMR | Drain Wire, Oil Resistant, UV Resistant | - | -40°C ~ 75°C | Network | 0.0300" (0.762mm) | Polypropylene (PP) | - | - | |||
7,000 In Stock | 500 : $3.53740 Spool | - | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | 7/32 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.325" (8.26mm) | Foil, Braid | 500.0' (152.4m) | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 75°C | - | 0.0350" (0.889mm) | Polypropylene (PP) | - | - | |||
17,000 In Stock | 1,000 : $3.54725 Spool | - | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.330" (8.38mm) | Foil, Braid | 1000.0' (304.8m) | Black | - | Drain Wire, Oil Resistant, UV Resistant | - | -40°C ~ 75°C | Network | 0.0300" (0.762mm) | Polyolefin (PO) | - | - | |||
1,964 In Stock | 1 : $3.94000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5 | 4 (2 Pair Twisted) | 22 AWG | - | Copper, Tinned | Polyurethane (PU) | 0.256" (6.50mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Green | UL Style CMX | Abrasion Resistant, Oil Resistant | 100 V | - | Industrial, Network | - | Polyethylene (PE) | - | - | |||
663 In Stock | 1 : $4.22000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat6a | 8 (4 Pair Twisted) | 22 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.343" (8.71mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Green | - | Abrasion Resistant, Oil Resistant | 100 V | -40°C ~ 80°C | Industrial, Network | - | Polyethylene (PE) | - | - | |||
2,892 In Stock | 1 : $4.40000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 22 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.380" (9.65mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Green | UL Style CMR | - | 600 V | - | Industrial, Network | - | Thermoplastic | - | - | |||
1,915 In Stock | 1 : $4.45000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 26 AWG | - | Copper, Bare | Polyurethane (PU) | 0.248" (6.30mm) | Braid | Enter Number of Feet in Order Quantity | Teal | UL Style 21576 | Abrasion Resistant, Oil Resistant | 1000 V | - | Industrial, Network | - | Polyolefin (PO) | - | - | |||
9,435 In Stock | 1 : $4.49000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat6 | 8 (4 Pair Twisted) | 26 AWG | - | Copper, Tinned | Polyurethane (PU) | 0.307" (7.80mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Green | UL Style CMX | Abrasion Resistant, Oil Resistant, UV Resistant | 100 V | - | Industrial, Network | - | Polypropylene (PP) | - | - | |||
3,400 In Stock | 1 : $4.78000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.250" (6.35mm) | - | Enter Number of Feet in Order Quantity | Teal | UL Style 2463 | Oil Resistant, UV Resistant | 600 V | -40°C ~ 80°C | Industrial, Network | 0.0320" (0.813mm) | Polyethylene (PE) | - | - | |||
6,000 In Stock | 1,000 : $4.82283 Spool | - | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair) | 24 AWG | Solid | Copper, Bare | Fluorinated Ethylene-Propylene (FEP) | 0.187" (4.75mm) | - | 1000.0' (304.8m) | Black | ISO 11801 | Gasoline Resistant, Oil Resistant, UV Resistant | - | -70°C ~ 150°C | Network | - | Fluorinated Ethylene-Propylene (FEP) | - | - |