Multiple Conductor Cables

Results: 266
Packaging
BulkSpool
Number of Conductors
23456789101218202530
Wire Gauge
10 AWG12 AWG14 AWG16 AWG18 AWG20 AWG22 AWG24 AWG26 AWG28 AWG
Conductor Strand
19/3419/3619/3819/4026/3441/3465/34105/34168/34259/34
Jacket (Insulation) Diameter
0.140" (3.56mm)0.146" (3.71mm)0.150" (3.81mm)0.156" (3.96mm)0.158" (4.01mm)0.165" (4.19mm)0.168" (4.27mm)0.172" (4.37mm)0.174" (4.42mm)0.178" (4.52mm)0.179" (4.55mm)0.180" (4.57mm)
Shield Type
-Braid
Length
100.0' (30.5m)-
Jacket (Insulation) Thickness
0.0319" (0.810mm)0.0320" (0.813mm)0.0530" (1.346mm)
Stocking Options
Environmental Options
Media
Marketplace Product
266Results
Applied FiltersRemove All

Showing
of 266
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
80134 SL005
80134 SL005
CABLE 4COND 18AWG SLATE SHLD
Alpha Wire
300
In Stock
47
Factory
100 : $3.85620
Spool
Spool
ActiveMulti-Conductor418 AWG41/34Copper, TinnedPolyurethane (PU)0.249" (6.32mm)Braid100.0' (30.5m)Slate--600 V-50°C ~ 90°C-0.0319" (0.810mm)
80005 SL005
80005 SL005
CABLE 5COND 26AWG SLATE 100'
Alpha Wire
34
In Stock
1
Factory
1 : $310.86000
Spool
Spool
ActiveMulti-Conductor526 AWG19/38Copper, TinnedPolyurethane (PU)0.179" (4.55mm)-100.0' (30.5m)Slate--600 V-50°C ~ 90°C-0.0319" (0.810mm)
80150 SL005
80150 SL005
CABLE 3CON 14AWG SLATE SHLD
Alpha Wire
500
In Stock
100 : $4.94150
Spool
Spool
ActiveMulti-Conductor314 AWG105/34Copper, TinnedPolyurethane (PU)0.303" (7.70mm)Braid100.0' (30.5m)Slate--600 V-50°C ~ 90°C-0.0319" (0.810mm)
80024 SL005
80024 SL005
CABLE 7COND 20AWG SLATE
Alpha Wire
200
In Stock
11
Factory
100 : $3.85290
Spool
Spool
ActiveMulti-Conductor720 AWG26/34Copper, TinnedPolyurethane (PU)0.234" (5.94mm)-100.0' (30.5m)Slate--600 V-50°C ~ 90°C-0.0319" (0.810mm)
80151 SL005
80151 SL005
CABLE 4CON 14AWG SLATE SHLD
Alpha Wire
400
In Stock
23
Factory
100 : $5.82770
Spool
Spool
ActiveMulti-Conductor414 AWG105/34Copper, TinnedPolyurethane (PU)0.329" (8.36mm)Braid100.0' (30.5m)Slate--600 V-50°C ~ 90°C-0.0319" (0.810mm)
80054 SL005
80054 SL005
CABLE 5COND 14AWG SLATE
Alpha Wire
600
In Stock
100 : $6.26460
Spool
Spool
ActiveMulti-Conductor514 AWG105/34Copper, TinnedPolyurethane (PU)0.329" (8.36mm)-100.0' (30.5m)Slate--600 V-50°C ~ 90°C-0.0319" (0.810mm)
CABLE 30COND 20AWG SLATE
80030 SL005
CABLE 30COND 20AWG SLATE
Alpha Wire
500
In Stock
100 : $10.83490
Spool
Spool
ActiveMulti-Conductor3020 AWG26/34Copper, TinnedPolyurethane (PU)0.421" (10.69mm)-100.0' (30.5m)Slate--600 V-50°C ~ 90°C-0.0319" (0.810mm)
80041 SL005
80041 SL005
CABLE 2COND 16AWG SLATE 100'
Alpha Wire
107
In Stock
48
Factory
1 : $295.09000
Spool
Spool
ActiveMulti-Conductor216 AWG65/34Copper, TinnedPolyurethane (PU)0.228" (5.79mm)-100.0' (30.5m)Slate--600 V-50°C ~ 90°C-0.0319" (0.810mm)
80043 SL005
80043 SL005
CABLE 4COND 16AWG SLATE 100'
Alpha Wire
31
In Stock
20
Factory
1 : $412.59000
Spool
Spool
ActiveMulti-Conductor416 AWG65/34Copper, TinnedPolyurethane (PU)0.263" (6.68mm)-100.0' (30.5m)Slate--600 V-50°C ~ 90°C-0.0319" (0.810mm)
80105 SL005
80105 SL005
CABLE 4CON 26AWG SLATE SHLD 100'
Alpha Wire
16
In Stock
26
Factory
1 : $311.37000
Spool
Spool
ActiveMulti-Conductor426 AWG19/38Copper, TinnedPolyurethane (PU)0.196" (4.98mm)Braid100.0' (30.5m)Slate--600 V-50°C ~ 90°C-0.0319" (0.810mm)
80159 SL005
80159 SL005
CABLE 4CON 12AWG SLATE SHLD 100'
Alpha Wire
10
In Stock
16
Factory
1 : $851.73000
Spool
Spool
ActiveMulti-Conductor412 AWG168/34Copper, TinnedPolyurethane (PU)0.421" (10.69mm)Braid100.0' (30.5m)Slate--600 V-50°C ~ 90°C-0.0319" (0.810mm)
80001 SL005
80001 SL005
CABLE 2COND 28AWG SLATE 100'
Alpha Wire
17
In Stock
1 : $228.26000
Spool
Spool
ActiveMulti-Conductor228 AWG19/40Copper, TinnedPolyurethane (PU)0.140" (3.56mm)-100.0' (30.5m)Slate--600 V-50°C ~ 90°C-0.0319" (0.810mm)
80021 SL005
80021 SL005
CABLE 3COND 20AWG SLATE 100'
Alpha Wire
5
In Stock
15
Factory
1 : $282.03000
Spool
Spool
ActiveMulti-Conductor320 AWG26/34Copper, TinnedPolyurethane (PU)0.187" (4.75mm)-100.0' (30.5m)Slate--600 V-50°C ~ 90°C-0.0319" (0.810mm)
80120 SL005
80120 SL005
CABLE 2CON 20AWG SLATE SHLD 100'
Alpha Wire
4
In Stock
10
Factory
1 : $310.21000
Spool
Spool
ActiveMulti-Conductor220 AWG26/34Copper, TinnedPolyurethane (PU)0.206" (5.23mm)Braid100.0' (30.5m)Slate--600 V-50°C ~ 90°C-0.0319" (0.810mm)
80116 SL005
80116 SL005
CABLE 4CON 22AWG SLATE SHLD 100'
Alpha Wire
7
In Stock
17
Factory
1 : $346.50000
Spool
Spool
ActiveMulti-Conductor422 AWG19/34Copper, TinnedPolyurethane (PU)0.223" (5.66mm)Braid100.0' (30.5m)Slate--600 V-50°C ~ 90°C-0.0319" (0.810mm)
80133 SL005
80133 SL005
CABLE 3CON 18AWG SLATE SHLD 100'
Alpha Wire
2
In Stock
1 : $364.23000
Spool
Spool
ActiveMulti-Conductor318 AWG41/34Copper, TinnedPolyurethane (PU)0.232" (5.89mm)Braid100.0' (30.5m)Slate--600 V-50°C ~ 90°C-0.0319" (0.810mm)
80025 SL005
80025 SL005
CABLE 9COND 20AWG SLATE 100'
Alpha Wire
10
In Stock
26
Factory
1 : $511.13000
Spool
Spool
ActiveMulti-Conductor920 AWG26/34Copper, TinnedPolyurethane (PU)0.287" (7.29mm)-100.0' (30.5m)Slate--600 V-50°C ~ 90°C-0.0319" (0.810mm)
80053 SL005
80053 SL005
CABLE 4COND 14AWG SLATE 100'
Alpha Wire
8
In Stock
1
Factory
1 : $522.68000
Spool
Spool
ActiveMulti-Conductor414 AWG105/34Copper, TinnedPolyurethane (PU)0.301" (7.65mm)-100.0' (30.5m)Slate--600 V-50°C ~ 90°C-0.0319" (0.810mm)
80125 SLxxx
80125 SL005
CABLE 9CON 20AWG SLATE SHLD 100'
Alpha Wire
3
In Stock
1 : $579.75000
Spool
Spool
ActiveMulti-Conductor920 AWG26/34Copper, TinnedPolyurethane (PU)0.315" (8.00mm)Braid100.0' (30.5m)Slate--600 V-50°C ~ 90°C-0.0319" (0.810mm)
80028 SL005
80028 SL005
CABLE 20COND 20AWG SLATE 100'
Alpha Wire
10
In Stock
15
Factory
1 : $891.33000
Spool
Spool
ActiveMulti-Conductor2020 AWG26/34Copper, TinnedPolyurethane (PU)0.361" (9.17mm)-100.0' (30.5m)Slate--600 V-50°C ~ 90°C-0.0319" (0.810mm)
80057 SL005
80057 SL005
CABLE 12COND 14AWG SLATE 100'
Alpha Wire
100
In Stock
8
Factory
100 : $12.23080
Spool
Spool
ActiveMulti-Conductor1214 AWG105/34Copper, TinnedPolyurethane (PU)0.467" (11.86mm)-100.0' (30.5m)Slate--600 V-50°C ~ 90°C-0.0319" (0.810mm)
80014 SL005
80014 SL005
CABLE 2COND 22AWG SLATE 100'
Alpha Wire
4
In Stock
19
Factory
1 : $254.51000
Spool
Spool
ActiveMulti-Conductor222 AWG19/34Copper, TinnedPolyurethane (PU)0.172" (4.37mm)-100.0' (30.5m)Slate--600 V-50°C ~ 90°C-0.0319" (0.810mm)
80004 SL005
80004 SL005
CABLE 3COND 26AWG SLATE 100'
Alpha Wire
4
In Stock
8
Factory
1 : $260.77000
Spool
Spool
ActiveMulti-Conductor326 AWG19/38Copper, TinnedPolyurethane (PU)0.156" (3.96mm)-100.0' (30.5m)Slate--600 V-50°C ~ 90°C-0.0319" (0.810mm)
80016 SL005
80016 SL005
CABLE 4COND 22AWG SLATE 100'
Alpha Wire
3
In Stock
1
Factory
1 : $289.23000
Spool
Spool
ActiveMulti-Conductor422 AWG19/34Copper, TinnedPolyurethane (PU)0.195" (4.95mm)-100.0' (30.5m)Slate--600 V-50°C ~ 90°C-0.0319" (0.810mm)
80010 SL005
80010 SL005
CABLE 5COND 24AWG SLATE 100'
Alpha Wire
4
In Stock
5
Factory
1 : $318.43000
Spool
Spool
ActiveMulti-Conductor524 AWG19/36Copper, TinnedPolyurethane (PU)0.190" (4.83mm)-100.0' (30.5m)Slate--600 V-50°C ~ 90°C-0.0319" (0.810mm)
Showing
of 266

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.