Multiple Conductor Cables

Results: 1,837
Packaging
BulkDigi-Spool®, Continuous SpoolSpool
Product Status
ActiveObsolete
Cable Type
Multi-ConductorMulti-Pair
Number of Conductors
22 (1 Pair Twisted)344 (2 Pair Twisted)56 (3 Pair Twisted)78 (4 Pair Twisted)91010 (5 Pair Twisted)
Wire Gauge
2 AWG4 AWG6 AWG8 AWG10 AWG12 AWG14 AWG16 AWG18 AWG20 AWG22 AWG24 AWG26 AWG28 AWG
Conductor Strand
7/307/327/347/3610/3010/3416/3019/0.0117"19/0.0147"19/0.0185"19/3019/32
Conductor Material
Copper, BareCopper, Tinned
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)Polyurethane (PU)Thermoplastic Elastomer (TPE)
Jacket (Insulation) Diameter
0.154" (3.91mm)0.160" (4.06mm)0.162" (4.11mm)0.168" (4.27mm)0.170" (4.32mm)0.172" (4.37mm)0.174" (4.42mm)0.179" (4.55mm)0.180" (4.57mm)0.182" (4.62mm)0.186" (4.72mm)0.188" (4.78mm)
Shield Type
-BraidFoilFoil, BraidFoil, SpiralSpiral
Length
10.00' (3.05m)100.0' (30.5m)500.0' (152.4m)1000.0' (304.8m)-Enter Number of Feet in Order Quantity
Jacket Color
BlackSlate
Ratings
-ISO 10993, UL Style 2587ISO 10993, UL Style 2661UL Style 20234UL Style 2587UL Style 2661
Features
-Biological CompatibilityBiological Compatibility, Drain WireDrain WireDrain Wire, Oil ResistantOil Resistant
Voltage
300 V600 V
Operating Temperature
-30°C ~ 90°C-
Usage
-Communication, ControlControlIndustrial
Jacket (Insulation) Thickness
0.0350" (0.889mm)0.0380" (0.965mm)0.0400" (1.016mm)0.0410" (1.041mm)0.0420" (1.067mm)0.0430" (1.092mm)0.0440" (1.118mm)0.0450" (1.143mm)0.0470" (1.194mm)0.0490" (1.245mm)0.0500" (1.270mm)0.0520" (1.321mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)Poly-Vinyl Chloride (PVC), Polyamide (PA), NylonRubberThermoplastic Elastomer (TPE)
Stocking Options
Environmental Options
Media
Marketplace Product
1,837Results
Applied FiltersRemove All

Showing
of 1,837
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
Conductor Insulation
86302CY SL00x
86302CY SL005
CABLE 2CON 22AWG SLATE SHLD
Alpha Wire
1,300
In Stock
11
Factory
100 : $2.23560
Spool
Spool
Active
Multi-Conductor
2
22 AWG
19/34
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.208" (5.28mm)
Foil, Braid
100.0' (30.5m)
Slate
ISO 10993, UL Style 2661
Biological Compatibility, Drain Wire
300 V
-
-
0.0400" (1.016mm)
Poly-Vinyl Chloride (PVC)
86305CY
8672003CY SL005
MULTI-PAIR 6CON 20AWG SLATE
Alpha Wire
600
In Stock
24
Factory
100 : $4.79160
Spool
Spool
Active
Multi-Pair
6 (3 Pair Twisted)
20 AWG
19/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.335" (8.51mm)
Foil, Braid
100.0' (30.5m)
Slate
UL Style 20234
Drain Wire, Oil Resistant
300 V
-
-
0.0430" (1.092mm)
Poly-Vinyl Chloride (PVC)
86305CY
8671804CY SL005
MULTI-PAIR 8COND 18AWG SLATE
Alpha Wire
900
In Stock
9
Factory
100 : $6.36760
Spool
Spool
Active
Multi-Pair
8 (4 Pair Twisted)
18 AWG
41/34
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.374" (9.50mm)
Foil, Braid
100.0' (30.5m)
Slate
UL Style 20234
Drain Wire, Oil Resistant
300 V
-
-
0.0430" (1.092mm)
Poly-Vinyl Chloride (PVC)
901004CY-SL005
901204CY SL001
CABLE 4CON 12AWG SLATE SHLD FEET
Alpha Wire
716
In Stock
1 : $7.14000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
4
12 AWG
65/30
Copper, Bare
Thermoplastic Elastomer (TPE)
0.464" (11.79mm)
Braid
Enter Number of Feet in Order Quantity
Slate
-
-
600 V
-30°C ~ 90°C
Industrial
0.0500" (1.270mm)
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
86312
862012 SL005
CABLE 12COND 20AWG SLATE
Alpha Wire
500
In Stock
100 : $8.12280
Spool
Spool
Active
Multi-Conductor
12
20 AWG
19/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.340" (8.64mm)
-
100.0' (30.5m)
Slate
UL Style 2661
Oil Resistant
300 V
-
-
0.0430" (1.092mm)
Poly-Vinyl Chloride (PVC)
901003CY-SL005
901003CY SL001
CABLE 3CON 10AWG SLATE SHLD FEET
Alpha Wire
1,515
In Stock
1 : $8.31000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
3
10 AWG
105/30
Copper, Bare
Thermoplastic Elastomer (TPE)
0.544" (13.82mm)
Braid
Enter Number of Feet in Order Quantity
Slate
-
-
600 V
-30°C ~ 90°C
Industrial
0.0650" (1.651mm)
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
86305CY
8671601CY SL005
CABLE 2CON 16AWG SLATE SHLD 100'
Alpha Wire
86
In Stock
1 : $444.15000
Spool
Spool
Active
Multi-Conductor
2 (1 Pair Twisted)
16 AWG
65/34
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.274" (6.96mm)
Foil, Braid
100.0' (30.5m)
Slate
UL Style 20234
Drain Wire, Oil Resistant
300 V
-
-
0.0430" (1.092mm)
Poly-Vinyl Chloride (PVC)
65803 SLxxx
65803 SL002
CABLE 3COND 18AWG SLATE
Alpha Wire
1,500
In Stock
5
Factory
500 : $1.14886
Spool
Spool
Active
Multi-Conductor
3
18 AWG
16/30
Copper, Bare
Poly-Vinyl Chloride (PVC)
0.272" (6.91mm)
-
500.0' (152.4m)
Slate
ISO 10993, UL Style 2587
Biological Compatibility
600 V
-
-
0.0350" (0.889mm)
Poly-Vinyl Chloride (PVC)
86501CY SLxxx
86501CY SL001
CABLE 2COND 26AWG SHLD
Alpha Wire
2,000
In Stock
1,000 : $1.27840
Spool
Spool
Active
Multi-Conductor
2 (1 Pair Twisted)
26 AWG
7/34
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.194" (4.93mm)
Foil, Braid
1000.0' (304.8m)
Slate
ISO 10993, UL Style 2661
Biological Compatibility, Drain Wire
300 V
-
-
0.0400" (1.016mm)
Poly-Vinyl Chloride (PVC)
65603 SLxxx
65603 SL002
CABLE 3COND 16AWG SLATE
Alpha Wire
1,500
In Stock
5
Factory
500 : $1.37862
Spool
Spool
Active
Multi-Conductor
3
16 AWG
26/30
Copper, Bare
Poly-Vinyl Chloride (PVC)
0.300" (7.62mm)
-
500.0' (152.4m)
Slate
ISO 10993, UL Style 2587
Biological Compatibility
600 V
-
-
0.0350" (0.889mm)
Poly-Vinyl Chloride (PVC)
65807 SLxxx
65807 SL001
CABLE 7COND 18AWG SLATE
Alpha Wire
4,000
In Stock
21
Factory
1,000 : $1.42523
Spool
Spool
Active
Multi-Conductor
7
18 AWG
16/30
Copper, Bare
Poly-Vinyl Chloride (PVC)
0.351" (8.92mm)
-
1000.0' (304.8m)
Slate
ISO 10993, UL Style 2587
Biological Compatibility
600 V
-
-
0.0350" (0.889mm)
Poly-Vinyl Chloride (PVC)
Xtra Guard Flex Series
652204 SL005
CABLE 4COND 22AWG SLATE
Alpha Wire
600
In Stock
100 : $1.45980
Spool
Spool
Active
Multi-Conductor
4
22 AWG
7/30
Copper, Bare
Poly-Vinyl Chloride (PVC)
0.255" (6.48mm)
-
100.0' (30.5m)
Slate
UL Style 2587
Oil Resistant
600 V
-
-
0.0350" (0.889mm)
Poly-Vinyl Chloride (PVC)
901004-SL005
901804 SL001
CABLE 4COND 18AWG SLATE FEET
Alpha Wire
206
In Stock
1
Factory
1 : $1.83000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
4
18 AWG
19/30
Copper, Bare
Thermoplastic Elastomer (TPE)
0.338" (8.59mm)
-
Enter Number of Feet in Order Quantity
Slate
-
-
600 V
-30°C ~ 90°C
Industrial
0.0500" (1.270mm)
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
901003CY-SL005
902003CY SL001
CABLE 3CON 20AWG SLATE SHLD FEET
Alpha Wire
468
In Stock
1
Factory
1 : $2.10000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
3
20 AWG
10/30
Copper, Bare
Thermoplastic Elastomer (TPE)
0.297" (7.54mm)
Braid
Enter Number of Feet in Order Quantity
Slate
-
-
600 V
-30°C ~ 90°C
Industrial
0.0450" (1.143mm)
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
901402-SL005
901802 SL001
CABLE 2COND 18AWG SLATE FEET
Alpha Wire
320
In Stock
3
Factory
1 : $2.40000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
2
18 AWG
19/30
Copper, Bare
Thermoplastic Elastomer (TPE)
0.299" (7.60mm)
-
Enter Number of Feet in Order Quantity
Slate
-
-
600 V
-30°C ~ 90°C
Industrial
0.0500" (1.270mm)
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
901003-SL005
901403 SL001
CABLE 3COND 14AWG SLATE FEET
Alpha Wire
972
In Stock
1
Factory
1 : $2.46000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
3
14 AWG
41/30
Copper, Bare
Thermoplastic Elastomer (TPE)
0.365" (9.27mm)
-
Enter Number of Feet in Order Quantity
Slate
-
-
600 V
-30°C ~ 90°C
Industrial
0.0500" (1.270mm)
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
901407-SL005
901807 SL001
CABLE 7COND 18AWG SLATE FEET
Alpha Wire
535
In Stock
1
Factory
1 : $2.46000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
7
18 AWG
19/30
Copper, Bare
Thermoplastic Elastomer (TPE)
0.393" (9.98mm)
-
Enter Number of Feet in Order Quantity
Slate
-
-
600 V
-30°C ~ 90°C
Industrial
0.0500" (1.270mm)
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
65602 SLxxx
65602 SL011
CABLE 2COND 16AWG SLATE FEET
Alpha Wire
924
In Stock
1
Factory
1 : $2.63000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
2
16 AWG
26/30
Copper, Bare
Poly-Vinyl Chloride (PVC)
0.284" (7.21mm)
-
Enter Number of Feet in Order Quantity
Slate
UL Style 2587
Oil Resistant
600 V
-
Control
0.0350" (0.889mm)
Poly-Vinyl Chloride (PVC)
86312
862003 SL005
CABLE 3COND 20AWG SLATE
Alpha Wire
600
In Stock
22
Factory
100 : $2.90060
Spool
Spool
Active
Multi-Conductor
3
20 AWG
19/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.214" (5.44mm)
-
100.0' (30.5m)
Slate
UL Style 2661
Oil Resistant
300 V
-
-
0.0400" (1.016mm)
Poly-Vinyl Chloride (PVC)
86406CY SLxxx
86406CY SL002
MULTI-PAIR 12COND 28AWG
Alpha Wire
500
In Stock
1
Factory
500 : $3.17720
Spool
Spool
Active
Multi-Pair
12 (6 Pair Twisted)
28 AWG
7/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.293" (7.44mm)
Foil, Braid
500.0' (152.4m)
Slate
ISO 10993, UL Style 2661
Biological Compatibility, Drain Wire
300 V
-
-
0.0450" (1.143mm)
Poly-Vinyl Chloride (PVC)
901003-SL005
901603 SL001
CABLE 3COND 16AWG SLATE FEET
Alpha Wire
314
In Stock
3
Factory
1 : $3.28000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
3
16 AWG
26/30
Copper, Bare
Thermoplastic Elastomer (TPE)
0.335" (8.51mm)
-
Enter Number of Feet in Order Quantity
Slate
-
-
600 V
-30°C ~ 90°C
Industrial
0.0500" (1.270mm)
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
901003CY-SL005
901803CY SL001
CABLE 3CON 18AWG SLATE SHLD FEET
Alpha Wire
816
In Stock
1 : $3.32000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
3
18 AWG
19/30
Copper, Bare
Thermoplastic Elastomer (TPE)
0.335" (8.51mm)
Braid
Enter Number of Feet in Order Quantity
Slate
-
-
600 V
-30°C ~ 90°C
Industrial
0.0500" (1.270mm)
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
65403 SLxxx
65403 SL322
CABLE 3COND 14AWG SLATE FEET
Alpha Wire
884
In Stock
2
Factory
1 : $3.46000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
3
14 AWG
41/30
Copper, Bare
Poly-Vinyl Chloride (PVC)
0.351" (8.92mm)
-
Enter Number of Feet in Order Quantity
Slate
UL Style 2587
Oil Resistant
600 V
-
Control
0.0450" (1.143mm)
Poly-Vinyl Chloride (PVC)
86312
861804 SL005
CABLE 4COND 18AWG SLATE
Alpha Wire
400
In Stock
10
Factory
100 : $3.50250
Spool
Spool
Active
Multi-Conductor
4
18 AWG
41/34
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.237" (6.02mm)
-
100.0' (30.5m)
Slate
UL Style 2661
Oil Resistant
300 V
-
-
0.0400" (1.016mm)
Poly-Vinyl Chloride (PVC)
86302CY SL00x
86302CY SL010
CABLE 2CON 22AWG SLATE SHLD FEET
Alpha Wire
978
In Stock
1 : $3.57000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
2
22 AWG
19/34
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.208" (5.28mm)
Foil, Spiral
Enter Number of Feet in Order Quantity
Slate
-
Drain Wire
300 V
-
Communication, Control
0.0400" (1.016mm)
Poly-Vinyl Chloride (PVC)
Showing
of 1,837

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.