Multiple Conductor Cables

Results: 419
Packaging
BulkSpool
Number of Conductors
23456789101218
Wire Gauge
10 AWG12 AWG14 AWG16 AWG18 AWG20 AWG22 AWG24 AWG26 AWG28 AWG
Conductor Strand
7/347/3610/3016/3019/3419/3626/3041/3065/30105/30
Jacket (Insulation) Diameter
0.142" (3.61mm)0.147" (3.73mm)0.150" (3.81mm)0.156" (3.96mm)0.162" (4.11mm)0.166" (4.22mm)0.169" (4.29mm)0.174" (4.42mm)0.176" (4.47mm)0.179" (4.55mm)0.181" (4.60mm)0.182" (4.62mm)
Shield Type
-BraidFoil, Braid
Length
100.0' (30.5m)1000.0' (304.8m)
Stocking Options
Environmental Options
Media
Marketplace Product
419Results
Applied FiltersRemove All

Showing
of 419
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
EcoFlex
79050 SL005
CABLE 2COND 24AWG SLATE 100'
Alpha Wire
49
In Stock
1 : $274.54000
Bulk
Bulk
ActiveMulti-Conductor224 AWG19/36Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.162" (4.11mm)-100.0' (30.5m)SlateISO 10993Biological Compatibility600 V-40°C ~ 105°C-0.0350" (0.889mm)
ECO FLEX SERIES 790
79052 SL005
CABLE 4COND 24AWG SLATE 100'
Alpha Wire
131
In Stock
29
Factory
1 : $406.54000
Bulk
Bulk
ActiveMulti-Conductor424 AWG19/36Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.181" (4.60mm)-100.0' (30.5m)SlateISO 10993Biological Compatibility600 V-40°C ~ 105°C-0.0350" (0.889mm)
ECO FLEX SERIES 790
79003 SL005
CABLE 4COND 20AWG SLATE 100'
Alpha Wire
35
In Stock
12
Factory
1 : $597.69000
Spool
Spool
ActiveMulti-Conductor420 AWG10/30Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.207" (5.26mm)-100.0' (30.5m)SlateISO 10993Biological Compatibility600 V-40°C ~ 105°C-0.0350" (0.889mm)
EcoFlex
79019 SL005
CABLE 2COND 16AWG SLATE 100'
Alpha Wire
26
In Stock
10
Factory
1 : $852.20000
Bulk
Bulk
ActiveMulti-Conductor216 AWG26/30Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.236" (5.99mm)-100.0' (30.5m)SlateISO 10993Biological Compatibility600 V-40°C ~ 105°C-0.0350" (0.889mm)
ECO FLEX SERIES 790
79003 SL001
CABLE 4COND 20AWG SLATE
Alpha Wire
2,000
In Stock
1
Factory
1,000 : $3.24021
Spool
Spool
ActiveMulti-Conductor420 AWG10/30Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.207" (5.26mm)-1000.0' (304.8m)SlateISO 10993Biological Compatibility600 V-40°C ~ 105°C-0.0350" (0.889mm)
ECOFLEX SERIES 790xx SL
79057 SL005
CABLE 3COND 26AWG SLATE 100'
Alpha Wire
29
In Stock
8
Factory
1 : $315.88000
Spool
Spool
ActiveMulti-Conductor326 AWG7/34Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.156" (3.96mm)-100.0' (30.5m)SlateISO 10993Biological Compatibility600 V-40°C ~ 105°C-0.0350" (0.889mm)
ECO FLEX SERIES 790
79058 SL005
CABLE 4COND 26AWG SLATE 100'
Alpha Wire
37
In Stock
9
Factory
1 : $394.69000
Spool
Spool
ActiveMulti-Conductor426 AWG7/34Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.166" (4.22mm)-100.0' (30.5m)SlateISO 10993Biological Compatibility600 V-40°C ~ 105°C-0.0350" (0.889mm)
79004 SL00x
79004 SL001
CABLE 5COND 20AWG SLATE
Alpha Wire
2,000
In Stock
48
Factory
1,000 : $3.70336
Spool
Spool
ActiveMulti-Conductor520 AWG10/30Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.224" (5.69mm)-1000.0' (304.8m)SlateISO 10993Biological Compatibility600 V-40°C ~ 105°C-0.0350" (0.889mm)
ECO FLEX SERIES 8
79048 SL001
CABLE 8COND 22AWG SLATE 1000'
Alpha Wire
1,000
In Stock
1,000 : $4.11215
Spool
Spool
ActiveMulti-Conductor822 AWG19/34Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.264" (6.71mm)-1000.0' (304.8m)SlateISO 10993Biological Compatibility600 V-40°C ~ 105°C-0.0350" (0.889mm)
79225 SL00x
79225 SL005
CABLE 2CON 14AWG SLATE SHLD 100'
Alpha Wire
300
In Stock
5
Factory
100 : $12.19350
Spool
Spool
ActiveMulti-Conductor214 AWG41/30Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.300" (7.62mm)Foil, Braid100.0' (30.5m)SlateISO 10993Biological Compatibility600 V-40°C ~ 105°C-0.0350" (0.889mm)
Conductor Cable Black-Red-White
79257 SL005
CABLE 3CON 26AWG SLATE SHLD 100'
Alpha Wire
47
In Stock
1
Factory
1 : $604.68000
Spool
Spool
ActiveMulti-Conductor326 AWG7/34Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.188" (4.78mm)Foil, Braid100.0' (30.5m)SlateISO 10993Biological Compatibility600 V-40°C ~ 105°C-0.0350" (0.889mm)
79121 SL00x
79121 SL005
CABLE 2CON 14AWG SLATE SHLD 100'
Alpha Wire
30
In Stock
1 : $1,158.37000
Spool
Spool
ActiveMulti-Conductor214 AWG41/30Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.294" (7.47mm)Braid100.0' (30.5m)SlateISO 10993Biological Compatibility600 V-40°C ~ 105°C-0.0350" (0.889mm)
EcoFlex
79001 SL005
CABLE 2COND 20AWG SLATE 100'
Alpha Wire
5
In Stock
1 : $396.29000
Spool
Spool
ActiveMulti-Conductor220 AWG10/30Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.184" (4.67mm)-100.0' (30.5m)SlateISO 10993Biological Compatibility600 V-40°C ~ 105°C-0.0350" (0.889mm)
EcoFlex
79010 SL005
CABLE 2COND 18AWG SLATE 100'
Alpha Wire
6
In Stock
1 : $456.66000
Bulk
Bulk
ActiveMulti-Conductor218 AWG16/30Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.208" (5.28mm)-100.0' (30.5m)SlateISO 10993Biological Compatibility600 V-40°C ~ 105°C-0.0350" (0.889mm)
ECO FLEX SERIES 790xx
79059 SL005
CABLE 6COND 26AWG SLATE 100'
Alpha Wire
8
In Stock
1 : $547.69000
Spool
Spool
ActiveMulti-Conductor626 AWG7/34Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.189" (4.80mm)-100.0' (30.5m)SlateISO 10993Biological Compatibility600 V-40°C ~ 105°C-0.0350" (0.889mm)
79244 SL00x
79244 SL005
CABLE 2CON 22AWG SLATE SHLD 100'
Alpha Wire
5
In Stock
1 : $600.04000
Spool
Spool
ActiveMulti-Conductor222 AWG19/34Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.208" (5.28mm)Foil, Braid100.0' (30.5m)SlateISO 10993Biological Compatibility600 V-40°C ~ 105°C-0.0350" (0.889mm)
EcoFlex
79028 SL005
CABLE 2COND 14AWG SLATE 100'
Alpha Wire
7
In Stock
109
Factory
1 : $740.11000
Spool
Spool
ActiveMulti-Conductor214 AWG41/30Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.266" (6.76mm)-100.0' (30.5m)SlateISO 10993Biological Compatibility600 V-40°C ~ 105°C-0.0350" (0.889mm)
Conductor Cable Black-Red-White
79202 SL005
CABLE 3CON 20AWG SLATE SHLD 100'
Alpha Wire
10
In Stock
16
Factory
1 : $754.28000
Spool
Spool
ActiveMulti-Conductor320 AWG10/30Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.225" (5.72mm)Foil, Braid100.0' (30.5m)SlateISO 10993Biological Compatibility600 V-40°C ~ 105°C-0.0350" (0.889mm)
79116 SL00x
79116 SL005
CABLE 2CON 16AWG SLATE SHLD 100'
Alpha Wire
5
In Stock
3
Factory
1 : $894.08000
Bulk
Bulk
ActiveMulti-Conductor216 AWG26/30Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.262" (6.65mm)Braid100.0' (30.5m)SlateISO 10993Biological Compatibility600 V-40°C ~ 105°C-0.0350" (0.889mm)
ECO FLEX SERIES 790
79021 SL005
CABLE 4COND 16AWG SLATE 100'
Alpha Wire
4
In Stock
1 : $990.54000
Spool
Spool
ActiveMulti-Conductor416 AWG26/30Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.270" (6.86mm)-100.0' (30.5m)SlateISO 10993Biological Compatibility600 V-40°C ~ 105°C-0.0350" (0.889mm)
EcoFlex
79044 SL001
CABLE 2COND 22AWG SLATE 1000'
Alpha Wire
3
In Stock
1
Factory
1 : $1,268.50000
Spool
Spool
ActiveMulti-Conductor222 AWG19/34Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.176" (4.47mm)-1000.0' (304.8m)SlateISO 10993Biological Compatibility600 V-40°C ~ 105°C-0.0350" (0.889mm)
Conductor Cable Black-Red-White
79122 SL005
CABLE 3CON 14AWG SLATE SHLD 100'
Alpha Wire
4
In Stock
4
Factory
1 : $1,669.98000
Spool
Spool
ActiveMulti-Conductor314 AWG41/30Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.309" (7.85mm)Braid100.0' (30.5m)SlateISO 10993Biological Compatibility600 V-40°C ~ 105°C-0.0350" (0.889mm)
ECO FLEX SERIES 790
79052 SL001
CABLE 4COND 24AWG SLATE 1000'
Alpha Wire
16
In Stock
12
Factory
1 : $1,718.87000
Spool
Spool
ActiveMulti-Conductor424 AWG19/36Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.181" (4.60mm)-1000.0' (304.8m)SlateISO 10993Biological Compatibility600 V-40°C ~ 105°C-0.0350" (0.889mm)
EcoFlex
79010 SL001
CABLE 2COND 18AWG SLATE 1000'
Alpha Wire
2
In Stock
1 : $1,774.47000
Spool
Spool
ActiveMulti-Conductor218 AWG16/30Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.208" (5.28mm)-1000.0' (304.8m)SlateISO 10993Biological Compatibility600 V-40°C ~ 105°C-0.0350" (0.889mm)
79222 SL00x
79222 SL005
CABLE 7COND 16AWG SLATE SHLD
Alpha Wire
100
In Stock
8
Factory
100 : $26.72090
Spool
Spool
ActiveMulti-Conductor716 AWG26/30Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.351" (8.92mm)Foil, Braid100.0' (30.5m)SlateISO 10993Biological Compatibility600 V-40°C ~ 105°C-0.0350" (0.889mm)
Showing
of 419

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.