Multiple Conductor Cables

Results: 12
Product Status
ActiveObsolete
Number of Conductors
234
Wire Gauge
0.75mm²1.00mm²1.50mm²2.50mm²
Conductor Strand
37/0.0063"37/0.0071"37/0.0091"37/0.0118"
Jacket (Insulation) Diameter
0.185" (4.70mm)0.197" (5.00mm)0.205" (5.21mm)0.217" (5.51mm)0.236" (5.99mm)0.240" (6.10mm)0.252" (6.40mm)0.276" (7.01mm)0.291" (7.39mm)0.307" (7.80mm)0.335" (8.51mm)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
325
In Stock
1 : $4.17000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor20.75mm²37/0.0063"Copper, TinnedPolymer0.185" (4.70mm)BraidEnter Number of Meters in Order QuantityBlack--300 V-40°C ~ 120°C-0.0080" (0.203mm)
1,416
In Stock
1 : $4.59000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor30.75mm²37/0.0063"Copper, TinnedPolymer0.197" (5.00mm)BraidEnter Number of Meters in Order QuantityBlack--300 V-40°C ~ 120°C-0.0080" (0.203mm)
1,681
In Stock
1 : $5.37000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor31.00mm²37/0.0071"Copper, TinnedPolymer0.217" (5.51mm)BraidEnter Number of Meters in Order QuantityBlack--300 V-40°C ~ 120°C-0.0080" (0.203mm)
1,420
In Stock
1 : $5.58000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor40.75mm²37/0.0063"Copper, TinnedPolymer0.217" (5.51mm)BraidEnter Number of Meters in Order QuantityBlack--300 V-40°C ~ 120°C-0.0080" (0.203mm)
1,735
In Stock
1 : $7.87000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor22.50mm²37/0.0118"Copper, TinnedPolymer0.291" (7.39mm)BraidEnter Number of Meters in Order QuantityBlack--300 V-40°C ~ 120°C-0.0080" (0.203mm)
1,864
In Stock
1 : $4.39000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor21.00mm²37/0.0071"Copper, TinnedPolymer0.205" (5.21mm)BraidEnter Number of Meters in Order QuantityBlack--300 V-40°C ~ 120°C-0.0080" (0.203mm)
1,376
In Stock
1 : $6.73000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor41.00mm²37/0.0071"Copper, TinnedPolymer0.236" (5.99mm)BraidEnter Number of Meters in Order QuantityBlack--300 V-40°C ~ 120°C-0.0080" (0.203mm)
1,850
In Stock
1 : $7.09000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor31.50mm²37/0.0091"Copper, TinnedPolymer0.252" (6.40mm)BraidEnter Number of Meters in Order QuantityBlack--300 V-40°C ~ 120°C-0.0080" (0.203mm)
1,949
In Stock
1 : $9.37000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor41.50mm²37/0.0091"Copper, TinnedPolymer0.276" (7.01mm)BraidEnter Number of Meters in Order QuantityBlack--300 V-40°C ~ 120°C-0.0080" (0.203mm)
1,960
In Stock
1 : $10.10000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor32.50mm²37/0.0118"Copper, TinnedPolymer0.307" (7.80mm)BraidEnter Number of Meters in Order QuantityBlack--300 V-40°C ~ 120°C-0.0080" (0.203mm)
1,828
In Stock
1 : $12.72000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor42.50mm²37/0.0118"Copper, TinnedPolymer0.335" (8.51mm)BraidEnter Number of Meters in Order QuantityBlack--300 V-40°C ~ 120°C-0.0080" (0.203mm)
1,942
In Stock
1 : $3.66000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ObsoleteMulti-Conductor21.50mm²37/0.0091"Copper, TinnedPolymer0.240" (6.10mm)BraidEnter Number of Meters in Order QuantityBlack--300 V-40°C ~ 120°C-0.0080" (0.203mm)
Showing
of 12

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.