Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Multi-Pair | 26 (13 Pair Twisted) | 26 AWG | Solid | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.345" (8.76mm) | Foil, Braid | 200.0' (61.0m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Computer, Control | 0.0260" (0.660mm) | |||
0 In Stock | Obsolete | Spool | Obsolete | Multi-Pair | 10 (5 Pair Twisted) | 26 AWG | Solid | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.265" (6.73mm) | Foil, Braid | 1000.0' (304.8m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Computer, Control | 0.0260" (0.660mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Multi-Pair | 10 (5 Pair Twisted) | 26 AWG | Solid | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.265" (6.73mm) | Foil, Braid | 1000.0' (304.8m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Computer, Control | 0.0260" (0.660mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Multi-Pair | 10 (5 Pair Twisted) | 26 AWG | Solid | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.265" (6.73mm) | Foil, Braid | 315.0' (96.0m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Computer, Control | 0.0260" (0.660mm) | |||
0 In Stock | Obsolete | Spool | Obsolete | Multi-Pair | 16 (8 Pair Twisted) | 26 AWG | Solid | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.285" (7.24mm) | Foil, Braid | 300.0' (91.4m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Computer, Control | 0.0260" (0.660mm) | |||
0 In Stock | Obsolete | Spool | Obsolete | Multi-Pair | 26 (13 Pair Twisted) | 26 AWG | Solid | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.345" (8.76mm) | Foil, Braid | 300.0' (91.4m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Computer, Control | 0.0260" (0.660mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Multi-Pair | 64 (32 Pair Twisted) | 26 AWG | Solid | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.500" (12.70mm) | Foil, Braid | 315.0' (96.0m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Computer, Control | 0.0260" (0.660mm) | |||
0 In Stock | Obsolete | Spool | Obsolete | Multi-Pair | 10 (5 Pair Twisted) | 26 AWG | Solid | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.265" (6.73mm) | Foil, Braid | 100.0' (30.5m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Computer, Control | 0.0260" (0.660mm) | |||
0 In Stock | Obsolete | Spool | Obsolete | Multi-Pair | 32 (16 Pair Twisted) | 26 AWG | Solid | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.360" (9.14mm) | Foil, Braid | 100.0' (30.5m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Computer, Control | 0.0260" (0.660mm) | |||
0 In Stock | Active | Spool | Active | Multi-Pair | 38 (19 Pair Twisted) | 26 AWG | Solid | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.415" (10.54mm) | Foil, Braid | 300.0' (91.4m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Computer, Control | 0.0260" (0.660mm) | |||
0 In Stock | Active | Spool | Active | Multi-Pair | 50 (25 Pair Twisted) | 26 AWG | Solid | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.445" (11.30mm) | Foil, Braid | 100.0' (30.5m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Computer, Control | 0.0260" (0.660mm) | |||
0 In Stock | Active | Bulk | Active | Multi-Pair | 64 (32 Pair Twisted) | 26 AWG | Solid | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.500" (12.70mm) | Foil, Braid | 100.0' (30.5m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Computer, Control | 0.0260" (0.660mm) |