Multiple Conductor Cables
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,000 In Stock | 1,000 : $0.21068 Bulk | - | Bulk | Active | Speaker | 2 | 18 AWG | 16/30 | Copper, Bare; Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.181" (4.60mm) | - | 1000.0' (304.8m) | Clear | - | - | 120 V | - | Audio-Video, Home | 0.0200" (0.508mm) | - | - | - | ||
3,000 In Stock | 1,000 : $0.71462 Spool | - | Spool | Active | Multi-Pair | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Low Smoke Zero Halogen (LSZH) | 0.160" (4.06mm) | Foil | 1000.0' (304.8m) | Black | - | Drain Wire | 300 V | -30°C ~ 105°C | Audio, Control, Signal, Marine | 0.0320" (0.813mm) | Polypropylene (PP) | - | - | ||
5,300 In Stock | 100 : $1.04640 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | 26/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.146" (3.71mm) | - | 100.0' (30.5m) | Gray | - | - | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0160" (0.406mm) | Polypropylene (PP) | - | - | |||
2,000 In Stock | 1,000 : $1.09062 Box | Box | Active | Speaker | 2 (1 Pair Twisted) | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.180" (4.57mm) | - | 1000.0' (304.8m) | Chrome | - | - | - | -20°C ~ 60°C | Audio, Control, Instrumentation | 0.0250" (0.635mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
3,000 In Stock | 1,000 : $1.14109 Spool | Spool | Active | Multi-Conductor | 3 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.172" (4.37mm) | - | 1000.0' (304.8m) | Chrome | UL Style 2576 | - | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
5,000 In Stock | 1,000 : $1.31509 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.210" (5.33mm) | - | 1000.0' (304.8m) | Chrome | UL Style 2464 | - | 300 V | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
4,000 In Stock | 1,000 : $1.32378 Spool | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.160" (4.06mm) | Foil | 1000.0' (304.8m) | Chrome | - | - | 300 V | -20°C ~ 75°C | Audio, Control, Instrumentation | 0.0200" (0.508mm) | Polypropylene (PP) | - | - | |||
4,000 In Stock | 1,000 : $1.34594 Spool | Spool | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.185" (4.70mm) | - | 1000.0' (304.8m) | Chrome | UL Style 2576 | - | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
3,500 In Stock | 500 : $1.39306 Spool | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.160" (4.06mm) | Foil | 500.0' (152.4m) | Chrome | - | - | 300 V | -20°C ~ 75°C | Audio, Control, Instrumentation | 0.0200" (0.508mm) | Polypropylene (PP) | - | - | |||
3,000 In Stock | 1,000 : $1.44574 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.186" (4.72mm) | Foil | 1000.0' (304.8m) | Chrome | UL Style 2464 | Drain Wire | 300 V | -30°C ~ 80°C | Audio, Control, Instrumentation | 0.0350" (0.889mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
3,500 In Stock | 100 : $1.62780 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | 26/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.149" (3.78mm) | Foil | 100.0' (30.5m) | Gray | - | Drain Wire | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0160" (0.406mm) | Polypropylene (PP) | - | - | |||
45,750 In Stock | 250 : $1.62900 Spool | Spool | Active | Multi-Conductor | 3 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.199" (5.06mm) | Foil | 250.0' (76.2m) | Chrome | - | Drain Wire | - | -20°C ~ 60°C | Audio, Control, Instrumentation | 0.0330" (0.838mm) | Polyethylene (PE) | - | - | |||
4,000 In Stock | 1,000 : $1.70023 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.198" (5.03mm) | Foil | 1000.0' (304.8m) | Beige | UL Style 2464 | Drain Wire | 300 V | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0310" (0.787mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
1,000 In Stock | 1,000 : $1.75038 Spool | Spool | Active | Multi-Conductor | 4 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.217" (5.51mm) | - | 1000.0' (304.8m) | Chrome | UL Style 2464 | - | 300 V | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
4,575 In Stock | 305 : $1.78856 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 41/34 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.174" (4.42mm) | - | 1000.7' (305.0m) | Black | UL Style 2468 | - | 300 V | -10°C ~ 80°C | Audio-Video, Home | 0.0150" (0.381mm) | - | - | - | ||
500 In Stock | 500 : $1.80984 Spool | Spool | Active | Multi-Conductor | 3 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.145" (3.68mm) | Foil | 500.0' (152.4m) | Brown | - | Drain Wire | - | -20°C ~ 90°C | Audio, Control, Instrumentation | 0.0200" (0.508mm) | Polypropylene (PP) | - | - | |||
1,500 In Stock | 500 : $1.84236 Spool | Spool | Active | Multi-Conductor | 4 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.217" (5.51mm) | - | 500.0' (152.4m) | Chrome | - | - | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
2,500 In Stock | 500 : $1.92228 Spool | Spool | Active | Multi-Conductor | 5 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.194" (4.93mm) | - | 500.0' (152.4m) | Chrome | UL Style 2576 | - | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
300 In Stock | 100 : $2.00980 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.186" (4.72mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Audio, Control, Instrumentation | 0.0350" (0.889mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
3,000 In Stock 28,000 Factory | 1,000 : $2.08641 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP), Plenum | 0.102" (2.59mm) | - | 1000.0' (304.8m) | Red | UL Style CMP | Direct Burial | 300 V | -70°C ~ 200°C | Audio, Control, Instrumentation | 0.0090" (0.229mm) | Fluorinated Ethylene-Propylene (FEP) | - | - | |||
4,000 In Stock | 1,000 : $2.08808 Spool | Spool | Active | Multi-Conductor | 3 | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.246" (6.25mm) | Foil | 1000.0' (304.8m) | Chrome | UL Style 2093 | Drain Wire | 300 V | -20°C ~ 60°C | Audio, Control, Instrumentation | 0.0330" (0.838mm) | Polyethylene (PE) | - | - | |||
4,000 In Stock | 1,000 : $2.19589 Spool | Spool | Active | Multi-Conductor | 4 | 18 AWG | 19/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.257" (6.53mm) | - | 1000.0' (304.8m) | Chrome | UL Style 2598 | - | 300 V | -20°C ~ 60°C | Audio, Control, Instrumentation | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
4,000 In Stock | 500 : $2.78762 Box | Box | Active | Multi-Conductor | 4 | 18 AWG | 19/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.245" (6.22mm) | Foil | 500.0' (152.4m) | Chrome | - | Drain Wire | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0350" (0.889mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
500 In Stock | 500 : $2.85246 Box | Box | Active | Multi-Conductor | 5 | 18 AWG | 19/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.282" (7.16mm) | - | 500.0' (152.4m) | Chrome | UL Style 2598 | - | - | -20°C ~ 60°C | Audio, Control, Instrumentation | 0.0330" (0.838mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
2,200 In Stock | 100 : $3.05400 Spool | Spool | Active | Multi-Conductor | 4 | 18 AWG | 19/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.257" (6.53mm) | - | 100.0' (30.5m) | Chrome | - | - | - | -20°C ~ 60°C | Audio, Control, Instrumentation | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - |