Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Length | Jacket Color | Ratings | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 Marketplace | 1 : $606.06000 Spool | - | Spool | Active | Multi-Conductor | 8 (4 Pair Twisted) | 24 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.200" (5.08mm) | 500.0' (152.4m) | Yellow | Cat5e | 300 V | -20°C ~ 75°C | Industrial, Network | 0.0230" (0.584mm) | ||
20 Marketplace | 1 : $494.51000 Spool | - | Spool | Active | Multi-Conductor | 8 (4 Pair Twisted) | 23 AWG | Solid | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.244" (6.20mm) | 500.0' (152.4m) | Green | Cat6 | 300 V | -20°C ~ 60°C | Industrial, Network | 0.0230" (0.584mm) | ||
20 Marketplace | 1 : $188.15000 Spool | - | Spool | Active | Multi-Conductor | 8 (4 Pair Twisted) | 23 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.256" (6.50mm) | 500.0' (152.4m) | Blue | Cat6 | 300 V | -20°C ~ 60°C | Industrial, Network | 0.0230" (0.584mm) | ||
20 Marketplace | 1 : $414.59000 Spool | - | Spool | Active | Multi-Conductor | 8 (4 Pair Twisted) | 24 AWG | Solid | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.200" (5.08mm) | 500.0' (152.4m) | Blue | Cat5e | 300 V | -20°C ~ 70°C | Industrial, Network | 0.0230" (0.584mm) | ||
0 In Stock | Active | * | Spool | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | * | Spool | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | * | Spool | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | * | Spool | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | * | Spool | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | * | Spool | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - |