Multiple Conductor Cables
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock 329 Factory | 1 : $180.90000 Spool | - | - | Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/0.0117" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.222" (5.64mm) | - | 100.0' (30.5m) | Slate | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0200" (0.508mm) | Poly-Vinyl Chloride (PVC) | ||
1,104 In Stock | 1 : $6.41000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 18 AWG | 16/30 | Copper, Tinned | Polyurethane (PU) | 0.226" (5.74mm) | - | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
19 In Stock | 1 : $398.85000 Spool | - | Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/0.0117" | Copper, Tinned | Polyurethane (PU) | 0.250" (6.35mm) | - | 100.0' (30.5m) | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
8 In Stock 8 Factory | 1 : $988.64000 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 16 AWG | 26/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.236" (5.99mm) | - | 100.0' (30.5m) | Slate | ISO 10993 | Biological Compatibility | 600 V | -40°C ~ 105°C | - | 0.0350" (0.889mm) | Polyphenylene Ether, Modified (mPPE) | |||
4 In Stock | 1 : $1,301.63000 Spool | - | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 16 AWG | 7/24 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.259" (6.58mm) | Foil | 1000.0' (304.8m) | Black | UL Style 2464 | - | - | -30°C ~ 105°C | - | 0.0370" (0.940mm) | Poly-Vinyl Chloride (PVC) | ||
23 In Stock 7 Factory | 1 : $77.53000 Spool | - | - | Spool | Active | Multi-Conductor | 4 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.174" (4.42mm) | Foil | 100.0' (30.5m) | Slate | UL Style 2464 | Drain Wire | 300 V | -20°C ~ 80°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
13 In Stock | 1 : $249.57000 Spool | - | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 16 AWG | 7/0.0192" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.300" (7.62mm) | - | 100.0' (30.5m) | Black | - | - | 600 V | -25°C ~ 90°C | - | 0.0500" (1.270mm) | Poly-Vinyl Chloride (PVC) | ||
0 In Stock Value Added Item | 1 : $4.23000 Spool | - | - | Spool | Discontinued at Digi-Key | Multi-Conductor | 2 | 16 AWG | 65/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.236" (5.99mm) | - | 3.28' (1.00m) | Black | UL Style 2464 | - | 300 V | 80°C | - | 0.0299" (0.759mm) | Poly-Vinyl Chloride (PVC) |