Multiple Conductor Cables

Results: 46,959
Manufacturer
3MAC WORKS®Agilink MicrowiresAgilink MicrowiresAlpha WireAmphenol PCDAmphenol SocapexAmphenol Wilcoxon Sensing TechnologiesAssmann WSW ComponentsBalluffBanner Engineering CorporationBelden Inc.
Series
-*08100G1141100RL12131300130209130210130211130212130226
Packaging
BagBoxBulkDigi-Spool®, Continuous SpoolRetail PackageSpoolTape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Cable Type
-Guitar PickupMicrophoneMulti-ConductorMulti-Conductor, CAT6AMulti-PairMulti-Pair, Cat3Multi-Pair, Cat5Multi-Pair, Cat5eMulti-Pair, Cat6Multi-Pair, Cat6+Multi-Pair, Cat6a CMR
Number of Conductors
2 (1 Pair Twisted)2 (1 Pair)23 (1 Pair + 1)3 (1 Triad Twisted)3 (1 Triad)3 (1.5 Pair Twisted)3 (1.5 Pair)34 (1 Pair + 2)4 (1 Pair Twisted)4 (1 Twisted Pair + 2)
Wire Gauge
0.50mm²0.75mm²1.00mm²1.50mm²2.50mm²1 AWG1 AWG, 10 AWG1 AWG, 8 AWG1/0 AWG1/0 AWG, 10 AWG1/0 AWG, 8 AWG2 AWG
Conductor Strand
3/337/0.0031"7/0.0039"7/0.0047"7/0.0050"7/0.0050", 26/0.0050"7/0.0050", 7/0.0079"7/0.0061"7/0.0063"7/0.0063", 7/0.0051"7/0.0075"7/0.0076"
Conductor Material
-Alumel, ChromelAlumel, Chromel; Copper, BareAluminum, Copper CoatedChromelChromel, ConstantanConstantanConstantan, CopperConstantan, IronConstantan, Iron; Copper, BareConstantan; Copper, BareCopper Alloy
Jacket (Insulation) Material
-Belflex®CarolpreneChlorinated Polyethylene (CPE)CopolymerElastomerEthylene Propylene Terpolymer Rubber (EPDM)Ethylene Tetrafluoroethylene (ETFE)Ethylene Tetrafluoroethylene (ETFE), IrradiatedFiberglassFlame Retardant Non-Corrosive (FRNC)Flexx-Sil™
Jacket (Insulation) Diameter
0.005" (0.13mm)0.010" (0.25mm)0.016" (0.41mm)0.032" (0.81mm)0.039" (1.00mm)0.040" (1.02mm)0.043" (1.10mm)0.044" (1.12mm)0.047" (1.20mm)0.048" (1.22mm)0.054" (1.37mm)0.055" (1.40mm)
Shield Type
-BraidBraid, SpiralDouble BraidFoilFoil, BraidFoil, SpiralSpiral
Length
1.00' (0.30m)1.50' (0.46m)1.64' (0.50m)2.00' (0.61m)3.00' (0.91m)3.28' (1.00m)3.68' (1.12m)4.00' (1.22m)4.92' (1.50m)5.00' (1.52m)6.00' (1.83m)6.56' (2.00m)
Jacket Color
-AquaBeigeBlackBlack, BlueBlack, Blue, WhiteBlack, GreenBlack, OrangeBlack, RedBlack, WhiteBlack, YellowBlue
Ratings
-ASTM B-3ASTM B-33AWM Style 10493AWM Style 2919AWM Styles 10675/21238CSACSA, NEC, UL Style 2464CSA, NEC, UL Styles 2464/2576Cat5eCat6ISO 10993
Features
-Abrasion ResistantAbrasion Resistant, Bonded, Oil ResistantAbrasion Resistant, Chemical Resistant, Flame RetardantAbrasion Resistant, Chemical Resistant, Oil Resistant, UV Resistant, Water ResistantAbrasion Resistant, Drain Wire, UV ResistantAbrasion Resistant, Flame RetardantAbrasion Resistant, Flame Retardant, Oil ResistantAbrasion Resistant, Flame Retardant, Oil Resistant, Rip CordAbrasion Resistant, Flame Retardant, Oil Resistant, UV ResistantAbrasion Resistant, Flame Retardant, Rip CordAbrasion Resistant, Oil Resistant
Voltage
1 V24 V30 V32 V50 V60 V72 V80 V100 V120 V125 V150 V
Operating Temperature
-269°C ~ 200°C-269°C ~ 260°C-269°C ~ 480°C-196°C ~ 200°C-100°C ~ 200°C-80°C ~ 150°C-80°C ~ 200°C-70°C ~ 105°C-70°C ~ 150°C-70°C ~ 200°C-65°C ~ 125°C-65°C ~ 135°C
Usage
4K UHD HDbase-T, PoE-Access ControlAlarm, SafetyAlarm, Security, SoundAnalog VideoAudioAudio, Control, InstrumentationAudio-Video, DatacomAudio-Video, HomeAutomation and Lighting ControlAutomotive Wiring
Jacket (Insulation) Thickness
0.0010" (0.025mm)0.0050" (0.127mm)0.0055" (0.140mm)0.0060" (0.152mm)0.0065" (0.165mm)0.0070" (0.178mm)0.0071" (0.180mm)0.0075" (0.191mm)0.0079" (0.200mm)0.0080" (0.203mm)0.0085" (0.216mm)0.0090" (0.229mm)
Qualification
-MIL-C-27500MIL-W-16878/4 Type EMIL-W-81044 and MIL-C-27500
Stocking Options
Environmental Options
Media
Marketplace Product
46,959Results

Showing
of 46,959
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
Grade
Qualification
E3042S
E3042S.41.86
CABLE 2COND 16AWG NATURAL 1000'
Prysmian Group
28,029
In Stock
258,000
Factory
1,000 : $0.25536
Spool
-
Spool
ActiveMulti-Conductor216 AWG19/0.0117"Copper, Annealed BarePoly-Vinyl Chloride (PVC), Plenum0.174" (4.42mm)-1000.0' (304.8m)NaturalASTM B-3-300 V0°C ~ 75°CAlarm, Security, Sound0.0150" (0.381mm)--
E1042S.xx.10
E1042S.41.10
CABLE 2COND 16AWG GRAY
Prysmian Group
17,000
In Stock
24,000
Factory
1,000 : $0.26627
Spool
-
Spool
ActiveMulti-Conductor216 AWG19/0.0117"Copper, Annealed BarePoly-Vinyl Chloride (PVC), Riser0.178" (4.52mm)-1000.0' (304.8m)GrayASTM B-3Rip Cord300 V-20°C ~ 75°CAlarm, Security, Sound0.0150" (0.381mm)--
MPPE Wire
21458-22-2-0500-0104-1-TS
CABLE 2COND 22AWG BLK/RED
CNC Tech
18,500
In Stock
500 : $0.28858
Spool
-
Spool
ActiveMulti-Conductor222 AWG17/0.0063"Copper, TinnedPolyphenylene Ether (PPE)0.126" (3.20mm)-500.0' (152.4m)Black, RedUL Style 21458-300 V-10°C ~ 80°C-0.0150" (0.381mm)--
5400FE 008500
5400FE 008500
CABLE 2COND 20AWG GRAY SHLD
Belden Inc.
6,500
In Stock
500 : $0.30850
Spool
-
Spool
ActiveMulti-Conductor220 AWG7/28Copper, BarePoly-Vinyl Chloride (PVC), Riser0.142" (3.61mm)Foil500.0' (152.4m)Gray-Drain Wire, Rip Cord--20°C ~ 75°CCommercial Audio0.0170" (0.432mm)--
5504FE 008U500
5504FE 008U500
CABLE 6COND 22AWG GRAY SHLD
Belden Inc.
4,000
In Stock
500 : $0.33346
Box
-
Box
ActiveMulti-Conductor622 AWG7/30Copper, BarePoly-Vinyl Chloride (PVC), Riser0.172" (4.37mm)Foil500.0' (152.4m)GrayUL Style CMRDrain Wire, Rip Cord--20°C ~ 75°CAlarm, Security, Sound0.0170" (0.432mm)--
C2463A.xx.10
C2463A.41.10
CABLE 4COND 24AWG GRAY
Prysmian Group
7,000
In Stock
2,000
Factory
1,000 : $0.41729
Spool
-
Spool
ActiveMulti-Conductor424 AWG7/32Copper, Annealed TinnedPoly-Vinyl Chloride (PVC)0.174" (4.42mm)-1000.0' (304.8m)GrayASTM B-33-300 V-20°C ~ 80°CCommunication, Control0.0320" (0.813mm)--
5200UE 008xxx
5200UE 0081000
CABLE 2COND 16AWG GRAY
Belden Inc.
5,000
In Stock
1,000 : $0.43380
Spool
-
Spool
ActiveMulti-Conductor216 AWG19/29Copper, BarePoly-Vinyl Chloride (PVC), Riser0.180" (4.57mm)-1000.0' (304.8m)Gray----20°C ~ 75°CCommercial Audio0.0170" (0.432mm)--
8451 010xxx
8451 0101000
CABLE 2COND 22AWG BLACK SHLD
Belden Inc.
9,000
In Stock
1,000 : $0.44382
Spool
-
Spool
ActiveMulti-Conductor2 (1 Pair Twisted)22 AWG7/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.138" (3.50mm)Foil1000.0' (304.8m)BlackUL Style CMRDrain Wire--20°C ~ 75°C----
8451 010xxx
8451 010U1000
CABLE 2COND 22AWG BLACK SHLD
Belden Inc.
2,000
In Stock
1,000 : $0.44382
Box
-
Box
ActiveMulti-Conductor2 (1 Pair Twisted)22 AWG7/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.138" (3.50mm)Foil1000.0' (304.8m)BlackUL Style CMRDrain Wire--20°C ~ 75°C----
C4064A
C4064A.38.10
CABLE 5COND 22AWG GRAY
Prysmian Group
29,000
In Stock
500 : $0.47324
Spool
-
Spool
ActiveMulti-Conductor522 AWG7/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.203" (5.16mm)-500.0' (152.4m)Gray--300 V-20°C ~ 80°CCommunication, Control0.0320" (0.813mm)--
C07x2A.xx.10
C0762A.41.10
CABLE 4COND 22AWG GRAY SHLD
Prysmian Group
8,000
In Stock
55,000
Factory
1,000 : $0.57839
Spool
-
Spool
ActiveMulti-Conductor422 AWG7/30Copper, Annealed TinnedPoly-Vinyl Chloride (PVC)0.190" (4.83mm)Foil1000.0' (304.8m)GrayASTM B-33Drain Wire300 V-20°C ~ 80°CComputer0.0320" (0.813mm)--
5302U1 0101000
5302U1 0101000
CABLE 4COND 18AWG BLACK
Belden Inc.
5,000
In Stock
1,000 : $0.62269
Spool
-
Spool
ActiveMulti-Conductor418 AWG7/27Copper, TinnedPoly-Vinyl Chloride (PVC)0.309" (7.85mm)-1000.0' (304.8m)Black-UV Resistant, Water-Blocked300 V-30°C ~ 105°CSecurity, Sound0.0420" (1.067mm)--
C1331A
C0782A.41.10
CABLE 4COND 20AWG GRAY SHLD
Prysmian Group
8,000
In Stock
22,000
Factory
1,000 : $0.62791
Spool
-
Spool
ActiveMulti-Conductor420 AWG7/28Copper, Annealed TinnedPoly-Vinyl Chloride (PVC)0.236" (5.99mm)Foil1000.0' (304.8m)GrayASTM B-33Drain Wire300 V-20°C ~ 80°CComputer0.0320" (0.813mm)--
89003.35.01
89003.35.01
CABLE 3COND 18AWG BLACK
Prysmian Group
3,750
In Stock
250 : $0.70264
Spool
Spool
ActiveMulti-Conductor318 AWG16/30Copper, BareThermoplastic Elastomer (TPE)0.310" (7.87mm)-250.0' (76.2m)Black-Oil Resistant300 V-50°C ~ 105°CCord and Cordset0.0300" (0.762mm)--
C075xA
C0755A.41.10
CABLE 9CON 24AWG GRAY SHLD
Prysmian Group
6,000
In Stock
34,561
Factory
1,000 : $0.73623
Bulk
-
Bulk
ActiveMulti-Conductor924 AWG7/32Copper, TinnedPoly-Vinyl Chloride (PVC)0.228" (5.79mm)Foil1000.0' (304.8m)Gray-Drain Wire300 V-20°C ~ 80°CComputer0.0320" (0.813mm)--
C6061A.xx.01
C6061A.41.01
MULTI-PAIR 6COND 20AWG BLACK
Prysmian Group
9,000
In Stock
8,000
Factory
1,000 : $0.78553
Spool
-
Spool
ActiveMulti-Pair6 (3 Pair Twisted)20 AWG10/30Copper, TinnedPolyethylene (PE)0.340" (8.64mm)Foil1000.0' (304.8m)Black-Direct Burial350 V-20°C ~ 80°CAudio-Video, Home0.0470" (1.194mm)--
C2471A.xx.10
C2471A.41.10
CABLE 10COND 24AWG GRAY
Prysmian Group
3,000
In Stock
8,000
Factory
1,000 : $0.80934
Spool
-
Spool
ActiveMulti-Conductor1024 AWG7/32Copper, TinnedPoly-Vinyl Chloride (PVC)0.244" (6.20mm)-1000.0' (304.8m)Gray--300 V-20°C ~ 80°CCommunication, Control0.0320" (0.813mm)--
Cable 3Cond Black
01342.15.01
CABLE 3COND 16AWG BLACK
Prysmian Group
1,500
In Stock
250 : $0.81324
Spool
-
Spool
ActiveMulti-Conductor316 AWG26/30Copper, BareCarolprene0.330" (8.38mm)-250.0' (76.2m)Black--300 V-40°C ~ 90°CCord and Cordset0.0300" (0.762mm)--
MFG_5306FE-008500
5306FE 008500
CABLE 8COND 18AWG GRAY SHLD
Belden Inc.
15,500
In Stock
500 : $0.85374
Spool
-
Spool
ActiveMulti-Conductor818 AWG7/26Copper, BarePoly-Vinyl Chloride (PVC), Riser0.245" (6.22mm)Foil500.0' (152.4m)Gray-Drain Wire, Rip Cord--20°C ~ 75°CAlarm, Security, Sound0.0180" (0.457mm)--
12,699
In Stock
1 : $0.88000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor2 (1 Pair Twisted)24 AWG19/36Copper, Tinned-0.080" (2.03mm)-Enter Number of Feet in Order QuantityBlack, White--600 V-65°C ~ 150°C----
4,575
In Stock
305 : $0.91626
Spool
-
Spool
ActiveMulti-Conductor222 AWG17/34Copper, TinnedPoly-Vinyl Chloride (PVC)0.169" (4.29mm)-1000.0' (304.8m)BlackUL Style 2464-300 V80°C-0.0299" (0.759mm)--
5,795
In Stock
305 : $0.94898
Spool
-
Spool
ActiveMulti-Conductor222 AWG17/0.0063"Copper, TinnedPoly-Vinyl Chloride (PVC)0.169" (4.29mm)-1000.0' (304.8m)BlackUL Style 2464-300 V80°C-0.0299" (0.759mm)--
8205MN-008100
8205MN 008100
CABLE 2COND 20AWG GRAY
Belden Inc.
4,700
In Stock
100 : $0.97020
Spool
Spool
ActiveMulti-Conductor2 (1 Pair Twisted)20 AWG26/34Copper, TinnedPoly-Vinyl Chloride (PVC)0.146" (3.71mm)-100.0' (30.5m)Gray----20°C ~ 80°CAudio, Control, Instrumentation0.0160" (0.406mm)--
9501 Series
9501 060500
CABLE 2CON 24AWG CHROM SHLD
Belden Inc.
7,000
In Stock
500 : $0.98092
Spool
Spool
ActiveMulti-Conductor2 (1 Pair Twisted)24 AWG7/32Copper, TinnedPoly-Vinyl Chloride (PVC)0.156" (3.96mm)Foil500.0' (152.4m)Chrome-Drain Wire--30°C ~ 80°CComputer0.0320" (0.813mm)--
10,675
In Stock
305 : $1.07990
Spool
-
Spool
ActiveMulti-Conductor220 AWG26/34Copper, TinnedPoly-Vinyl Chloride (PVC)0.185" (4.70mm)-1000.7' (305.0m)BlackUL Style 2464-300 V80°C-0.0299" (0.759mm)--
Showing
of 46,959

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.