Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
3088A 01010000
1353A 010500
CABLE 2COND 24AWG BLACK 500'
Belden Inc.
9
In Stock
86,000
Factory
1 : $103.25000
Spool
-
Spool
ActiveMulti-Conductor2 (1 Pair)24 AWG7/32Copper, BarePoly-Vinyl Chloride (PVC)0.126" (3.20mm)-500.0' (152.4m)Black----20°C ~ 60°C-0.0220" (0.559mm)
1771 BK00x
2710/2
CABLE 2COND 30AWG BLK SHLD 100'
Daburn Electronics
14
In Stock
1 : $368.30000
Spool
-
Spool
ActiveMulti-Conductor230 AWG41/46Copper, BarePoly-Vinyl Chloride (PVC)0.073" (1.85mm)Braid100.0' (30.5m)Black--200 V-40°C ~ 90°C-0.0100" (0.254mm)
MPPE Wire
21458-24-2-0500-0104-1-TS
CABLE 2COND 24AWG BLK/RED 500'
CNC Tech
0
In Stock
1 : $121.16000
Spool
-
Spool
ActiveMulti-Conductor224 AWG11/34Copper, TinnedPolyphenylene Ether (PPE)0.107" (2.72mm)-500.0' (152.4m)Black, RedUL Style 21458-300 V-10°C ~ 80°C-0.0150" (0.381mm)
78002 SLxxx
78002 SL005
CABLE 2COND 28AWG SLATE 100'
Alpha Wire
0
In Stock
1 : $183.74000
Spool
Spool
ActiveMulti-Conductor228 AWG19/40Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.094" (2.38mm)-100.0' (30.5m)SlateISO 10993, UL Style 21460Biological Compatibility, Rip Cord300 V-40°C ~ 80°C-0.0150" (0.381mm)
3088A 01010000
1353A 010500
CABLE 2COND 24AWG BLACK 100'
Belden Inc.
8
In Stock
86,000
Factory
Value Added Item
1 : $26.78000
Bulk
-
Bulk
ActiveMulti-Conductor2 (1 Pair)24 AWG7/32Copper, BarePoly-Vinyl Chloride (PVC)0.126" (3.20mm)-100.0' (30.5m)Black----20°C ~ 60°C-0.0220" (0.559mm)
Showing
1 - 5
of 5

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.