Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,000 In Stock | 1,000 : $0.37756 Box | - | Box | Active | Multi-Pair, Cat6+ | 8 (4 Pair Twisted) | 23 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.224" (5.69mm) | - | 1000.0' (304.8m) | Blue | UL Style CMR | Rip Cord | 300 V | -20°C ~ 75°C | Ethernet | - | Polyolefin (PO) | - | - | |||
2,708 In Stock | 1 : $6.19000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat6 | 8 (4 Pair Twisted) | 26 AWG | - | Copper, Tinned | Polyurethane (PU) | 0.307" (7.80mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Green | UL Style CMX | Abrasion Resistant, Oil Resistant, UV Resistant | 100 V | - | Industrial, Network | - | Polypropylene (PP) | - | - | |||
1,127 In Stock | 1 : $7.98000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat6a | 8 (4 Pair Twisted) | 26 AWG | 7/34 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.290" (7.37mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | UL Style 2463 | Oil Resistant, UV Resistant | 600 V | -40°C ~ 80°C | Industrial, Network | 0.0350" (0.889mm) | Polyethylene (PE) | - | - | |||
132 In Stock | 1 : $8.10000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat6a | 8 (4 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.322" (8.18mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | UL Style 2463 | Oil Resistant, UV Resistant | 600 V | -40°C ~ 80°C | Industrial, Network | 0.0350" (0.889mm) | Polyethylene (PE) | - | - | |||
2,000 In Stock | 1,000 : $3.37394 Spool | - | Spool | Active | Multi-Pair, Cat6 | 8 (4 Pair Twisted) | 23 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.335" (8.51mm) | Foil | 1000.0' (304.8m) | Teal | UL Style 21047 | Drain Wire, Oil Resistant, Rip Cord, UV Resistant | - | -40°C ~ 75°C | Industrial, Network | 0.0300" (0.762mm) | Polypropylene (PP) | - | - | |||
1,527 In Stock | 1 : $4.71000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat6 | 8 (4 Pair Twisted) | 23 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.250" (6.35mm) | - | Enter Number of Feet in Order Quantity | Black | UL Style CMR | Oil Resistant, UV Resistant | 300 V | -40°C ~ 75°C | Industrial, Network | 0.0300" (0.762mm) | Polyolefin (PO) | - | - | |||
5,000 In Stock | 5,000 : $3.15188 Spool | - | Spool | Active | Multi-Pair, Cat6 | 8 (4 Pair Twisted) | 23 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.335" (8.51mm) | Foil | 5000' (1524.0m) | Black | UL Style 21047 | Drain Wire, Oil Resistant, Rip Cord, UV Resistant | - | -40°C ~ 75°C | Industrial, Network | 0.0300" (0.762mm) | Polypropylene (PP) | - | - | |||
12 In Stock Value Added Item | 1 : $189.91000 Bulk | - | Bulk | Discontinued at DigiKey | Multi-Pair, Cat6 | 8 (4 Pair) | 23 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.335" (8.51mm) | Foil | 50.00' (15.24m) | Black | UL Style CMR | Drain Wire, Oil Resistant, UV Resistant | - | -40°C ~ 75°C | Network | 0.0300" (0.762mm) | Polypropylene (PP) | - | - | |||
11 In Stock Value Added Item | 1 : $362.61000 Bulk | - | Bulk | Discontinued at DigiKey | Multi-Pair, Cat6 | 8 (4 Pair) | 23 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.335" (8.51mm) | Foil | 100.0' (30.5m) | Black | UL Style CMR | Drain Wire, Oil Resistant, UV Resistant | - | -40°C ~ 75°C | Network | 0.0300" (0.762mm) | Polypropylene (PP) | - | - | |||
0 In Stock Check Lead Time | 1 : $5.83000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat6a | 8 (4 Pair Twisted) | 22 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.343" (8.71mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Green | - | Abrasion Resistant, Oil Resistant | 100 V | -40°C ~ 80°C | Industrial, Network | - | Polyethylene (PE) | - | - |