Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17 In Stock | 1 : $183.24000 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 34/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.173" (4.39mm) | - | 502.0' (153.0m) | Black, Red | UL Style 2651 | - | 300 V | -10°C ~ 105°C | - | 0.0150" (0.381mm) | ||
20 In Stock Value Added Item | 1 : $2.69000 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 18 AWG | 41/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.173" (4.39mm) | - | 3.28' (1.00m) | Black, Red | UL Style 2468 | - | 300 V | -10°C ~ 80°C | - | 0.0150" (0.381mm) | ||
10 In Stock Value Added Item | 1 : $13.23000 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 34/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.173" (4.39mm) | - | 16.40' (5.00m) | Black, Red | UL Style 2651 | - | 300 V | -10°C ~ 105°C | - | 0.0150" (0.381mm) | ||
4 In Stock Value Added Item | 1 : $78.67000 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 34/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.173" (4.39mm) | - | 98.43' (30.00m) | Black, Red | UL Style 2651 | - | 300 V | -10°C ~ 105°C | - | 0.0150" (0.381mm) |