Multiple Conductor Cables

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
Conductor Insulation
Grade
Qualification
MPPE Wire
CABLE 2COND 22AWG BLK/RED
CNC Tech
26,000
In Stock
500 : $0.31038
Spool
-
-
Spool
Active
Multi-Conductor
2
22 AWG
17/0.0063"
Copper, Tinned
Polyphenylene Ether (PPE)
0.126" (3.20mm)
-
500.0' (152.4m)
Black, Red
UL Style 21458
-
300 V
-10°C ~ 80°C
-
0.0150" (0.381mm)
-
-
-
30-03166
CABLE 2COND 22AWG BLACK/RED
Tensility International Corp
703
In Stock
1 : $2.14000
Digi-Spool®, Continuous Spool
153 : $0.76157
Spool
-
-
Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
2
22 AWG
17/0.0063"
-
Polyphenylene Ether, Modified (mPPE)
0.126" (3.20mm)
-
502.0' (153.0m)
Black, Red
UL Style 21516
-
600 V
-40°C ~ 105°C
-
0.0150" (0.381mm)
-
-
-
MPPE Wire
CABLE 2COND 22AWG BLK/RED 25'
CNC Tech
12
In Stock
Value Added Item
1 : $15.55000
Spool
-
-
Spool
Active
Multi-Conductor
2
22 AWG
17/0.0063"
Copper, Tinned
Polyphenylene Ether (PPE)
0.126" (3.20mm)
-
25.00' (7.62m)
Black, Red
UL Style 21458
-
300 V
-10°C ~ 80°C
-
0.0150" (0.381mm)
-
-
-
MPPE Wire
CABLE 2COND 22AWG BLK/RED 50'
CNC Tech
15
In Stock
Value Added Item
8 : $20.91375
Spool
-
-
Spool
Active
Multi-Conductor
2
22 AWG
17/0.0063"
Copper, Tinned
Polyphenylene Ether (PPE)
0.126" (3.20mm)
-
50.00' (15.24m)
Black, Red
UL Style 21458
-
300 V
-10°C ~ 80°C
-
0.0150" (0.381mm)
-
-
-
CN180BR
CABLE 2COND 20AWG BLK/RED 100'
CNC Tech
14
In Stock
Value Added Item
8 : $47.76125
Spool
-
-
Spool
Active
Multi-Conductor
2
20 AWG
21/0.0071"
Copper, Tinned
Polyphenylene Ether (PPE)
0.141" (3.58mm)
-
100.0' (30.5m)
Black, Red
UL Style 21458
-
300 V
-10°C ~ 80°C
-
0.0150" (0.381mm)
-
-
-
MPPE Wire
CABLE 2COND 18AWG BLK/RED 100'
CNC Tech
0
In Stock
Value Added Item
8 : $64.89250
Spool
-
-
Spool
Active
Multi-Conductor
2
18 AWG
34/0.0071"
Copper, Tinned
Polyphenylene Ether (PPE)
0.153" (3.89mm)
-
100.0' (30.5m)
Black, Red
UL Style 21458
-
300 V
-10°C ~ 80°C
-
0.0150" (0.381mm)
-
-
-
Showing
of 6

Multiple Conductor Cables


Multiple conductor cables, also known as multi-conductor cables, are electrical cables containing two or more insulated conductors bundled together within a single outer sheath. This design allows for the transmission of multiple electrical signals or power within a single cable, reducing clutter and simplifying wiring harnesses.

The key features and benefits of multiple conductor cables include:

  1. Consolidated Signal Routing: Bundle multiple signals or power conductors within a single cable, streamlining wiring installations and reducing cable management complexity.
  2. Flexibility:Available in various conductor counts and materials to offer flexibility for tight spaces or applications requiring frequent movement.
  3. Shielding Options: Can be shielded with to minimize electromagnetic interference (EMI) and ensure reliable signal transmission in noisy electrical environments. Shield types include Braid, Double Braid, Foil, and Spiral, as well as combinations of Braid and Foil, Braid and Spiral, and Foil and Spiral
  4. Environmental Protection: Offered with various jacket materials to provide protection against moisture, chemicals, UV radiation, and other environmental hazards.
  5. Wide Range of Applications: Available in a variety of conductor gauges, number of conductors, and lengths to suit a wide range of applications, from low-voltage data transmission to high-power distribution.

Multiple conductor cables are a fundamental building block in numerous electrical applications. They are commonly used in power distribution systems, industrial control panels, data transmission networks, security systems, telecommunications infrastructure, and countless consumer electronics devices.