Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock | 1 : $59.75000 Spool | - | Spool | Active | Multi-Conductor | 4 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.174" (4.42mm) | Foil | 100.0' (30.5m) | Slate | UL Style 2464 | Drain Wire | 300 V | -20°C ~ 80°C | - | 0.0320" (0.813mm) | ||
134 In Stock | 1 : $93.51000 Spool | - | Spool | Active | Multi-Conductor | 4 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.209" (5.31mm) | - | 100.0' (30.5m) | Slate | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0200" (0.508mm) | ||
102 In Stock | 1 : $119.32000 Spool | Spool | Active | Multi-Conductor | 4 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.184" (4.67mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | |||
45 In Stock | 1 : $182.38000 Spool | - | Spool | Active | Multi-Conductor | 12 | 22 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.272" (6.91mm) | - | 100.0' (30.5m) | Slate | UL Style 2464 | - | 300 V | -20°C ~ 105°C | - | 0.0320" (0.813mm) | ||
4 In Stock | 1 : $410.21000 Spool | Spool | Active | Multi-Conductor | 6 | 24 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.201" (5.11mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 2464 | Biological Compatibility, Rip Cord | 300 V | -35°C ~ 105°C | Communication, Control | 0.0320" (0.813mm) | |||
16 In Stock 21 Factory | 1 : $421.14000 Spool | Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/0.0117" | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.276" (7.01mm) | - | 100.0' (30.5m) | Black | ISO 10993 | Biological Compatibility, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | |||
50 In Stock | 1 : $47.91000 Spool | - | Spool | Active | Multi-Conductor | 3 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.159" (4.04mm) | - | 100.0' (30.5m) | Slate | UL Style 2464 | - | 300 V | -20°C ~ 105°C | - | 0.0320" (0.813mm) | ||
13 In Stock | 1 : $96.45000 Spool | - | Spool | Active | Multi-Conductor | 4 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.173" (4.39mm) | - | 100.0' (30.5m) | Slate | UL Style 2464 | - | 300 V | -20°C ~ 80°C | - | 0.0320" (0.813mm) | ||
4 In Stock | 1 : $559.85000 Spool | Spool | Active | Multi-Conductor | 15 | 24 AWG | 19/36 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.213" (5.41mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | |||
1 In Stock | 1 : $264.02000 Spool | Spool | Active | Multi-Conductor | 3 | 26 AWG | 7/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.168" (4.27mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 2661 | Biological Compatibility | 300 V | - | - | 0.0400" (1.016mm) | |||
0 In Stock Value Added Item | 1 : $45.58000 Spool | Spool | Active | Multi-Conductor | 3 | 16 AWG | 65/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.274" (6.96mm) | Foil, Braid | 10.00' (3.05m) | Slate | UL Style 2661 | Drain Wire, Oil Resistant | 300 V | - | - | 0.0430" (1.092mm) | |||
0 In Stock Check Lead Time | 1 : $492.91000 Spool | - | Spool | Active | Multi-Conductor | 4 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.170" (4.32mm) | - | 500.0' (152.4m) | Slate | UL Style 2464 | - | 300 V | -20°C ~ 105°C | - | 0.0320" (0.813mm) | ||
0 In Stock Check Lead Time | 1 : $825.52000 Spool | - | Spool | Active | Multi-Conductor | 4 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.170" (4.32mm) | - | 1000.0' (304.8m) | Slate | UL Style 2464 | - | 300 V | -20°C ~ 105°C | - | 0.0320" (0.813mm) |