Results: 0
Manufacturer
3MAgilink MicrowiresAgilink MicrowiresAlpha WireAmphenol ICCAmphenol ICC (Commercial Products)Amphenol PCDAmphenol SocapexAmphenol TPC Wire & CableAmphenol Wilcoxon Sensing TechnologiesAssmann WSW ComponentsBalluff
Series
-*08100G1141100RL10GX10GXS10GXW1213130209130210130211
Packaging
BagBoxBulkDigi-Spool®, Continuous SpoolRetail PackageSpoolTape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Cable Type
-Guitar PickupMicrophoneMulti-ConductorMulti-PairMulti-Pair, Cat3Multi-Pair, Cat5Multi-Pair, Cat5eMulti-Pair, Cat6Multi-Pair, Cat6+Multi-Pair, Cat6aMulti-Pair, Cat6e
Number of Conductors
22 (1 Pair Twisted)2 (1 Pair)33 (1 Pair + 1)3 (1 Pair+1 Coax)3 (1 Triad Twisted)3 (1 Triad)3 (1.5 Pair Twisted)3 (1.5 Pair)3 (Coax)4
Wire Gauge
0.50mm²0.75mm²1.00mm²1.50mm²1.50mm², 26 AWG2.50mm²1 AWG1 AWG, 8 AWG1/0 AWG1/0 AWG, 10 AWG1/0 AWG, 8 AWG2 AWG
Conductor Strand
1/0.0079"3/337/0.0030", 7/0.0060"7/0.0031"7/0.0039"7/0.0039", 7/0.0031", 41/0.0031", 65/0.0031"7/0.0040", 7/0.0080"7/0.0047"7/0.0050"7/0.0050", 26/0.0050"7/0.0050", 7/0.0063"7/0.0050", 7/0.0079"
Conductor Material
-Alumel, ChromelAlumel, Chromel; Copper, BareAluminum, Copper CoatedChromelChromel, ConstantanConstantanConstantan, CopperConstantan, IronConstantan, Iron; Copper, BareConstantan; Copper, BareCopper
Jacket (Insulation) Material
-Belflex®CarolpreneChlorinated Polyethylene (CPE)Chlorosulfonated Polyethylene (CSPE)CopolymerElastomerEthylene Chlorotrifluoroethylene (ECTFE)Ethylene Propylene Terpolymer Rubber (EPDM)Ethylene Tetrafluoroethylene (ETFE)Ethylene Tetrafluoroethylene (ETFE), IrradiatedFiberglass
Jacket (Insulation) Diameter
0.005" (0.13mm)0.010" (0.25mm)0.016" (0.41mm)0.032" (0.81mm)0.039" (1.00mm)0.040" (1.02mm)0.043" (1.10mm)0.044" (1.12mm)0.048" (1.22mm)0.054" (1.37mm)0.055" (1.40mm)0.057" (1.45mm)
Shield Type
-BraidBraid, SpiralDouble BraidFoilFoil, BraidFoil, SpiralFoil; BraidSpiral
Length
1.00' (0.30m)1.50' (0.46m)1.64' (0.50m)2.00' (0.61m)3.00' (0.91m)3.28' (1.00m)3.68' (1.12m)4.00' (1.22m)4.92' (1.50m)5.00' (1.52m)6.00' (1.83m)7.32' (2.23m)
Jacket Color
-AquaBeigeBlackBlack, BlueBlack, Blue, WhiteBlack, GrayBlack, GreenBlack, Green, RedBlack, OrangeBlack, Orange, Orange w/ Black StripeBlack, Red
Ratings
-AES / EBUASTM B-3ASTM B-3/B8, CSA-C22.2, NEC 725/800, NFPA 262, UL 13/444ASTM B-3/B8, CSA-C22.2, NEC 725/800, UL 13/444/1666ASTM B-33AWM Style 1007AWM Style 10226AWM Style 10493-20233AWM Style 20006AWM Style 2094AWM Style 2919
Features
-Abrasion ResistantAbrasion Resistant, Bonded, Oil ResistantAbrasion Resistant, Chemical Resistant, Flame RetardantAbrasion Resistant, Chemical Resistant, Oil Resistant, UV Resistant, Water ResistantAbrasion Resistant, Drain Wire, UV ResistantAbrasion Resistant, Flame RetardantAbrasion Resistant, Flame Retardant, Oil ResistantAbrasion Resistant, Flame Retardant, Oil Resistant, Rip CordAbrasion Resistant, Flame Retardant, Oil Resistant, UV ResistantAbrasion Resistant, Flame Retardant, Rip CordAbrasion Resistant, Halogen Free, Oil Resistant, Rip Cord, UV Resistant
Voltage
1 V24 V30 V32 V50 V60 V72 V80 V90 V100 V120 V125 V
Operating Temperature
-269°C ~ 200°C-269°C ~ 260°C-269°C ~ 480°C-196°C ~ 200°C-100°C ~ 200°C-80°C ~ 150°C-80°C ~ 200°C-75°C ~ 250°C-75°C ~ 300°C-70°C ~ 105°C-70°C ~ 150°C-70°C ~ 200°C
Usage
4K UHD HDbase-T, PoE-Access ControlAccess Control, Alarm, Communication, Instrumentation, SecurityAlarm, MarineAlarm, SafetyAlarm, Security, SoundAlarm, Security, Sound, ControlAnalog VideoAudioAudio-Video, DatacomAudio-Video, Home
Jacket (Insulation) Thickness
0.0010" (0.025mm)0.0050" (0.127mm)0.0055" (0.140mm)0.0060" (0.152mm)0.0065" (0.165mm)0.0070" (0.178mm)0.0071" (0.180mm)0.0075" (0.191mm)0.0079" (0.200mm)0.0080" (0.203mm)0.0085" (0.216mm)0.0090" (0.229mm)
Conductor Insulation
-Ethylene Chlorotrifluoroethylene (ECTFE)Ethylene Propylene Terpolymer Rubber (EPDM)Ethylene Tetrafluoroethylene (ETFE)Ethylene Tetrafluoroethylene (ETFE), IrradiatedEthylene-Propylene Rubber (EPR)FiberglassFluorinated Ethylene-Propylene (FEP)Fluorinated Ethylene-Propylene (FEP), Low Smoke Poly-Vinyl Chloride (LSPVC)Fluorinated Ethylene-Propylene (FEP), Poly-Vinyl Chloride (PVC)Fluorinated Ethylene-Propylene (FEP), Polyethylene (PE)Fluorinated Ethylene-Propylene (FEP), Polyolefin (PO)
Qualification
-MIL-C-27500MIL-W-16878/4 Type EMIL-W-81044 and MIL-C-27500
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.