Multiple Conductor Cables

Results: 19
Manufacturer
Alpha WireLAPPTE Connectivity Aerospace, Defense and MarineTensility International Corp
Series
-EcoCable® MiniEcoFlex®Unitronic®
Packaging
BulkDigi-Spool®, Continuous SpoolSpool
Number of Conductors
246
Wire Gauge
22 AWG24 AWG26 AWG28 AWG32 AWG
Conductor Strand
7/0.0063"7/307/3411/3419/0.002"19/0.0039"19/3619/3826/0.0031"41/0.0031"-
Conductor Material
Copper, BareCopper, Tinned
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)Polyphenylene Ether, Modified (mPPE)Polyvinylidene Fluoride (PVDF)Thermoplastic Polyurethane (TPU)
Jacket (Insulation) Diameter
0.098" (2.48mm)0.118" (3.00mm)0.130" (3.30mm)0.136" (3.45mm)0.140" (3.56mm)0.177" (4.50mm)0.185" (4.70mm)0.189" (4.80mm)0.193" (4.90mm)0.205" (5.21mm)0.209" (5.31mm)0.215" (5.46mm)0.220" (5.59mm)0.224" (5.69mm)
Shield Type
-BraidFoilFoil, BraidSpiral
Length
3.28' (1.00m)100.0' (30.5m)502.0' (153.0m)Enter Number of Feet in Order QuantityEnter Number of Meters in Order Quantity
Jacket Color
BlackGraySlateWhite
Ratings
-ISO 10993ISO 10993, UL Style 21460UL Style 20280UL Style 20387UL Style 21509UL Style 2464
Features
-Biological CompatibilityBiological Compatibility, Drain Wire, Rip CordBiological Compatibility, Rip CordDrain WireDrain Wire, Oil Resistant, UV ResistantOil Resistant, UV Resistant
Voltage
150 V300 V600 V
Operating Temperature
-40°C ~ 105°C-40°C ~ 70°C-40°C ~ 80°C-25°C ~ 80°C-20°C ~ 80°C80°C150°C-
Usage
-Communication, ControlIndustrial, Signal, Control
Jacket (Insulation) Thickness
0.0080" (0.203mm)0.0150" (0.381mm)0.0197" (0.500mm)0.0299" (0.759mm)0.0315" (0.800mm)0.0320" (0.813mm)0.0327" (0.831mm)0.0350" (0.889mm)0.0374" (0.950mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
19Results

Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
Grade
Qualification
10,490
In Stock
1 : $3.07000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor224 AWG19/36Copper, TinnedPolyvinylidene Fluoride (PVDF)0.118" (3.00mm)BraidEnter Number of Feet in Order QuantityWhite--600 V150°C-0.0080" (0.203mm)--
1176x Series
1176C SL005
CABLE 6COND 22AWG SLATE 100'
Alpha Wire
170
In Stock
1 : $113.65000
Spool
-
Spool
ActiveMulti-Conductor622 AWG7/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.215" (5.46mm)-100.0' (30.5m)Slate--150 V-20°C ~ 80°CCommunication, Control0.0320" (0.813mm)--
30-005(07,10)
30-00507
CABLE 6COND 24AWG BLACK 502'
Tensility International Corp
105
In Stock
1 : $271.66000
Spool
-
Spool
ActiveMulti-Conductor624 AWG11/34Copper, TinnedPoly-Vinyl Chloride (PVC)0.193" (4.90mm)-502.0' (153.0m)BlackUL Style 2464-300 V80°C-0.0299" (0.759mm)--
EcoCable Mini 6
78016 SL005
CABLE 6COND 26AWG SLATE 100'
Alpha Wire
98
In Stock
11
Factory
1 : $296.39000
Spool
Spool
ActiveMulti-Conductor626 AWG19/38Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.136" (3.45mm)-100.0' (30.5m)SlateISO 10993, UL Style 21460Biological Compatibility, Rip Cord300 V-40°C ~ 80°C-0.0150" (0.381mm)--
3022xx,302425
302406
CABLE 6COND 24AWG GRAY FEET
LAPP
1,349
In Stock
1 : $2.45000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor624 AWG-Copper, TinnedPoly-Vinyl Chloride (PVC)0.209" (5.31mm)-Enter Number of Feet in Order QuantityGray-Drain Wire, Oil Resistant, UV Resistant300 V-Industrial, Signal, Control---
30-01057
30-01057
CABLE 6COND 26AWG BLK SHLD
Tensility International Corp
3,978
In Stock
153 : $2.48699
Spool
-
Spool
ActiveMulti-Conductor626 AWG7/0.0063"Copper, TinnedPoly-Vinyl Chloride (PVC)0.224" (5.69mm)Foil, Braid502.0' (153.0m)BlackUL Style 2464Drain Wire300 V-25°C ~ 80°C-0.0315" (0.800mm)--
30-02653
30-02653
CBL 4CON 32AWG BLK BIO METER
Tensility International Corp
1,313
In Stock
1 : $3.54000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor432 AWG19/0.002"Copper, TinnedThermoplastic Polyurethane (TPU)0.098" (2.48mm)-Enter Number of Meters in Order QuantityBlackISO 10993Biological Compatibility150 V-40°C ~ 70°C-0.0197" (0.500mm)--
30-02633
30-02633
CBL 2CON 24AWG BLK BIO METER
Tensility International Corp
1,384
In Stock
1 : $4.88000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor224 AWG41/0.0031"Copper, TinnedThermoplastic Polyurethane (TPU)0.130" (3.30mm)-Enter Number of Meters in Order QuantityBlackISO 10993Biological Compatibility150 V-40°C ~ 70°C-0.0197" (0.500mm)--
30-01135
30-01138
CABLE 6COND 26AWG BLK SHLD
Tensility International Corp
1,377
In Stock
153 : $3.71418
Spool
-
Spool
ActiveMulti-Conductor626 AWG26/0.0031"Copper, TinnedThermoplastic Polyurethane (TPU)0.177" (4.50mm)Spiral502.0' (153.0m)BlackISO 10993Biological Compatibility150 V-40°C ~ 70°C-0.0197" (0.500mm)--
1,071
In Stock
153 : $2.36843
Spool
-
Spool
ActiveMulti-Conductor626 AWG26/0.0031"Copper, TinnedPoly-Vinyl Chloride (PVC)0.220" (5.59mm)-502.0' (153.0m)BlackUL Style 20387Oil Resistant, UV Resistant300 V-40°C ~ 105°C-0.0315" (0.800mm)--
30-02977
30-02977
CABLE 6COND 26AWG BLK SHLD
Tensility International Corp
1,987
In Stock
153 : $2.74882
Spool
-
Spool
ActiveMulti-Conductor626 AWG26/0.0031"Copper, TinnedPoly-Vinyl Chloride (PVC)0.236" (5.99mm)Foil, Braid502.0' (153.0m)BlackUL Style 20387Drain Wire, Oil Resistant, UV Resistant300 V-40°C ~ 105°C-0.0315" (0.800mm)--
30-01677
30-01677
CABLE 6COND 28AWG BLACK METER
Tensility International Corp
1,397
In Stock
1 : $3.45000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor628 AWG7/0.0063"Copper, TinnedPoly-Vinyl Chloride (PVC)0.209" (5.31mm)-Enter Number of Meters in Order QuantityBlackUL Style 20387Drain Wire, Oil Resistant, UV Resistant300 V-40°C ~ 105°C-0.0315" (0.800mm)--
6 Cond Blk-Br-R-O-Y-G
78116 SL005
CABLE 6CON 26AWG SLATE SHLD 100'
Alpha Wire
11
In Stock
8
Factory
1 : $320.96000
Spool
Spool
ActiveMulti-Conductor626 AWG19/38Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.140" (3.56mm)Foil100.0' (30.5m)SlateISO 10993, UL Style 21460Biological Compatibility, Drain Wire, Rip Cord300 V-40°C ~ 80°C-0.0150" (0.381mm)--
ECO FLEX SERIES 790xx
79059 SL005
CABLE 6COND 26AWG SLATE 100'
Alpha Wire
8
In Stock
1 : $547.69000
Spool
Spool
ActiveMulti-Conductor626 AWG7/34Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.189" (4.80mm)-100.0' (30.5m)SlateISO 10993Biological Compatibility600 V-40°C ~ 105°C-0.0350" (0.889mm)--
30-01295
30-01295
CABLE 6COND 26AWG BLACK 502'
Tensility International Corp
16
In Stock
1 : $202.28000
Spool
-
Spool
ActiveMulti-Conductor626 AWG7/0.0063"Copper, TinnedPoly-Vinyl Chloride (PVC)0.205" (5.21mm)-502.0' (153.0m)BlackUL Style 2464-300 V-25°C ~ 80°C-0.0374" (0.950mm)--
30-01295
30-01295
CABLE 6COND 26AWG BLACK 1M
Tensility International Corp
44
In Stock
Value Added Item
1 : $2.57000
Spool
-
Spool
ActiveMulti-Conductor626 AWG7/0.0063"Copper, TinnedPoly-Vinyl Chloride (PVC)0.205" (5.21mm)-3.28' (1.00m)BlackUL Style 2464-300 V-25°C ~ 80°C-0.0374" (0.950mm)--
30-01474
30-01474
CBL 6COND 26AWG SHLD 1M MPPE
Tensility International Corp
55
In Stock
Value Added Item
1 : $6.71000
Bulk
-
Bulk
ActiveMulti-Conductor626 AWG26/0.0031"Copper, TinnedPolyphenylene Ether, Modified (mPPE)0.185" (4.70mm)Foil3.28' (1.00m)BlackUL Style 21509Drain Wire600 V-40°C ~ 105°C-0.0315" (0.800mm)--
30-00929
30-00929
CABLE 6COND 26AWG BLACK SHLD 1M
Tensility International Corp
59
In Stock
Value Added Item
1 : $7.23000
Bulk
-
Bulk
ActiveMulti-Conductor626 AWG19/0.0039"Copper, BareThermoplastic Polyurethane (TPU)0.205" (5.21mm)Braid3.28' (1.00m)BlackUL Style 20280Drain Wire300 V-40°C ~ 80°C-0.0327" (0.831mm)--
30-01135
30-01138
CABLE 6COND 26AWG BLACK SHLD 1M
Tensility International Corp
52
In Stock
Value Added Item
1 : $7.39000
Bulk
-
Bulk
ActiveMulti-Conductor626 AWG26/0.0031"Copper, TinnedThermoplastic Polyurethane (TPU)0.177" (4.50mm)Spiral3.28' (1.00m)BlackISO 10993Biological Compatibility150 V-40°C ~ 70°C-0.0197" (0.500mm)--
Showing
of 19

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.