Multiple Conductor Cables

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Operating Temperature
Usage
Jacket (Insulation) Thickness
Conductor Insulation
Grade
Qualification
221xxx0
2214030
CABLE 3COND 14AWG BLK SHLD FEET
LAPP
3,126
In Stock
1 : $4.47000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
3
14 AWG
50/0.0102"
Copper, Bare
Thermoplastic Polymer
0.387" (9.83mm)
Foil, Braid
Enter Number of Feet in Order Quantity
Black
-
Oil Resistant
-
Industrial
-
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
-
-
221xxx0
2214030
LFLEX TRAY II CY 3G2.5 14/3C
LAPP
0
In Stock
Check Lead Time
5,000 : $1.71616
Bulk
-
Bulk
Active
Multi-Conductor
3
14 AWG
50/0.0102"
Copper, Bare
Thermoplastic Polymer
0.387" (9.83mm)
Foil, Braid
50.00' (15.24m)
Black
-
-
-
-
-
Poly-Vinyl Chloride (PVC)
-
-
221xxx0
2214030
CABLE 3COND 14AWG BLK SHLD 100'
LAPP
0
In Stock
Value Added Item
1 : $173.70000
Bulk
-
Bulk
Active
Multi-Conductor
3
14 AWG
50/0.0102"
Copper, Bare
Thermoplastic Polymer
0.387" (9.83mm)
Foil, Braid
100.0' (30.5m)
Black
-
Oil Resistant
-
Industrial
-
Poly-Vinyl Chloride (PVC)
-
-
Showing
of 3

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.