Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
301xxxS,30200xS
302004S
CABLE 4COND 20AWG GRAY SHLD FEET
LAPP
9,137
In Stock
1 : $3.44000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor420 AWG-Copper, TinnedPoly-Vinyl Chloride (PVC)0.289" (7.34mm)Foil, BraidEnter Number of Feet in Order QuantityGray-Drain Wire, Oil Resistant, UV Resistant300 V-Industrial, Signal, Control-
301xxxS,30200xS
302004S
CABLE 4COND 20AWG GRAY SHLD 25'
LAPP
0
In Stock
Value Added Item
1 : $65.81000
Bulk
Bulk
ActiveMulti-Conductor420 AWG-Copper, TinnedPoly-Vinyl Chloride (PVC)0.289" (7.34mm)Foil, Braid25.00' (7.62m)Gray-Drain Wire, Oil Resistant, UV Resistant300 V-Industrial, Signal, Control-
301xxxS,30200xS
302004S
CABLE 4COND 20AWG GRAY SHLD 50'
LAPP
3
In Stock
Value Added Item
1 : $122.25000
Bulk
Bulk
ActiveMulti-Conductor420 AWG-Copper, TinnedPoly-Vinyl Chloride (PVC)0.289" (7.34mm)Foil, Braid50.00' (15.24m)Gray-Drain Wire, Oil Resistant, UV Resistant300 V-Industrial, Signal, Control-
301xxxS,30200xS
302004S
CABLE 4COND 20AWG GRAY SHLD 100'
LAPP
0
In Stock
Value Added Item
1 : $238.06000
Bulk
Bulk
ActiveMulti-Conductor420 AWG-Copper, TinnedPoly-Vinyl Chloride (PVC)0.289" (7.34mm)Foil, Braid100.0' (30.5m)Gray-Drain Wire, Oil Resistant, UV Resistant300 V-Industrial, Signal, Control-
Showing
of 4

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.