Multiple Conductor Cables

Results: 16
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
Conductor Insulation
5502FE 008U500
5502FE 008U500
CABLE 4COND 22AWG GRAY SHLD
Belden Inc.
4,500
In Stock
500 : $0.23756
Box
-
Box
Active
Multi-Conductor
4
22 AWG
7/30
Copper, Bare
Poly-Vinyl Chloride (PVC), Riser
0.145" (3.68mm)
Foil
500.0' (152.4m)
Gray
UL Style CMR
Drain Wire, Rip Cord
-
-20°C ~ 75°C
Alarm, Security, Sound
0.0170" (0.432mm)
Polypropylene (PP)
MPPE Wire
21458-22-2-0500-0104-1-TS
CABLE 2COND 22AWG BLK/RED
CNC Tech
5,500
In Stock
500 : $0.29136
Spool
-
Spool
Active
Multi-Conductor
2
22 AWG
17/0.0063"
Copper, Tinned
Polyphenylene Ether (PPE)
0.126" (3.20mm)
-
500.0' (152.4m)
Black, Red
UL Style 21458
-
300 V
-10°C ~ 80°C
-
0.0150" (0.381mm)
-
5504FE 008U500
5504FE 008U500
CABLE 6COND 22AWG GRAY SHLD
Belden Inc.
3,500
In Stock
500 : $0.32044
Box
-
Box
Active
Multi-Conductor
6
22 AWG
7/30
Copper, Bare
Poly-Vinyl Chloride (PVC), Riser
0.172" (4.37mm)
Foil
500.0' (152.4m)
Gray
UL Style CMR
Drain Wire, Rip Cord
-
-20°C ~ 75°C
Alarm, Security, Sound
0.0170" (0.432mm)
Polypropylene (PP)
221(x03)(605)
221603
CABLE 3COND 16AWG BLACK FEET
LAPP
11,908
In Stock
1 : $2.22000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
3
16 AWG
30/0.0102"
Copper, Bare
Thermoplastic Polymer
0.325" (8.26mm)
-
Enter Number of Feet in Order Quantity
Black
-
-
-
-
-
-
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
10,186
In Stock
1 : $2.91000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
2
22 AWG
19/34
Copper, Tinned
Polyvinylidene Fluoride (PVDF)
0.127" (3.23mm)
Braid
Enter Number of Feet in Order Quantity
White
-
-
600 V
150°C
-
0.0100" (0.254mm)
Polyvinylidene Fluoride (PVDF)
9940 060100
9940 060100
CABLE 4COND 22AWG CHROME SHLD
Belden Inc.
1,900
In Stock
100 : $3.31370
Spool
Spool
Active
Multi-Conductor
4
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.215" (5.46mm)
Foil, Braid
100.0' (30.5m)
Chrome
-
-
-
-30°C ~ 80°C
Computer
0.0350" (0.889mm)
Poly-Vinyl Chloride (PVC)
301x0xS,30200xS
301602S
CABLE 2COND 16AWG GRAY SHLD FEET
LAPP
4,707
In Stock
1 : $4.16000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
2
16 AWG
-
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.298" (7.57mm)
Foil, Braid
Enter Number of Feet in Order Quantity
Gray
-
Drain Wire, Oil Resistant, UV Resistant
300 V
-
Industrial, Signal, Control
-
Poly-Vinyl Chloride (PVC)
302204S,30240xS
302206S
CABLE 6COND 22AWG GRAY SHLD FEET
LAPP
2,097
In Stock
1 : $4.69000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
6
22 AWG
-
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.252" (6.40mm)
Foil, Braid
Enter Number of Feet in Order Quantity
Gray
-
Drain Wire, Oil Resistant, UV Resistant
300 V
-
Industrial, Signal, Control
-
Poly-Vinyl Chloride (PVC)
13,934
In Stock
1 : $6.83000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
4
24 AWG
19/36
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.142" (3.61mm)
Braid
Enter Number of Feet in Order Quantity
Orange
-
-
600 V
-65°C ~ 150°C
-
0.0080" (0.203mm)
Ethylene Tetrafluoroethylene (ETFE)
2725-282x-01000-x
2725-2828-BL-01000-A
CABLE 4COND 28AWG BLK SHLD 1000'
CNC Tech
44
In Stock
1 : $224.17000
Spool
-
Spool
Active
Multi-Conductor
4 (1 Pair + 2)
28 AWG
7/0.0047"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.150" (3.81mm)
Foil, Braid
1000.0' (304.8m)
Black
UL Style 2725
Drain Wire
30 V
80°C
USB 2.0
0.0264" (0.671mm)
High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC)
3022xx,302425
302204
CABLE 4COND 22AWG GRAY FEET
LAPP
2,678
In Stock
1 : $3.19000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
4
22 AWG
-
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.200" (5.08mm)
-
Enter Number of Feet in Order Quantity
Gray
-
Drain Wire, Oil Resistant, UV Resistant
300 V
-
Industrial, Signal, Control
-
Poly-Vinyl Chloride (PVC)
M33404 SL00x
86304CY SL010
CABLE 4CON 22AWG SLATE SHLD FEET
Alpha Wire
1,583
In Stock
1 : $4.39000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
4
22 AWG
19/34
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.231" (5.87mm)
Foil, Spiral
Enter Number of Feet in Order Quantity
Slate
-
Drain Wire
300 V
-
Communication, Control
0.0400" (1.016mm)
Poly-Vinyl Chloride (PVC)
CF240-PUR-XX-XX
CF240-PUR-03-04
CABLE 4COND 22AWG GRAY SHLD FEET
Igus
1,074
Marketplace
1 : $2.21000
Bulk
Bulk
Active
Multi-Conductor
4
22 AWG
-
Copper, Bare
Polyurethane (PU)
0.256" (6.50mm)
Foil, Braid
Enter Number of Feet in Order Quantity
Gray
UL Style 20233
Abrasion Resistant, Flame Retardant, Oil Resistant
300 V
-
Industrial
-
Thermoplastic Elastomer (TPE)
31-00042
31-00042
CBL COIL SHLD 4C 22AWG 1115MM
Tensility International Corp
0
In Stock
Check Lead Time
1 : $15.70000
Bulk
-
Bulk
Active
Round - Coiled
4
22 AWG
26/0.005"
Copper, Bare
Thermoplastic Polyurethane (TPU)
0.209" (5.31mm)
Braid
3.68' (1.12m)
Black
UL Style 20280
Drain Wire
300 V
-
-
0.0327" (0.831mm)
Thermoplastic Elastomer (TPE)
302204S,30240xS
302204S
CABLE 4COND 22AWG GRAY SHLD 50'
LAPP
0
In Stock
Value Added Item
1 : $107.26000
Bulk
Bulk
Active
Multi-Conductor
4
22 AWG
-
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.223" (5.66mm)
Foil, Braid
50.00' (15.24m)
Gray
-
Drain Wire, Oil Resistant, UV Resistant
300 V
-
Industrial, Signal, Control
-
Poly-Vinyl Chloride (PVC)
2170219
2170264
MULTI-PAIR 4COND 22AWG VIO 100'
LAPP
0
In Stock
Value Added Item
1 : $147.41000
Bulk
Bulk
Active
Multi-Pair
4 (2 Pair)
22 AWG
-
Copper, Bare
Poly-Vinyl Chloride (PVC)
0.335" (8.51mm)
Foil, Braid
100.0' (30.5m)
Violet
-
Flame Retardant, Oil Resistant
250 V
-30°C ~ 80°C
Industrial
-
Polyethylene (PE)
Showing
of 16

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.