Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
12,560
In Stock
1 : $0.86000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor2 (1 Pair Twisted)24 AWG19/36Copper, Tinned-0.080" (2.03mm)-Enter Number of Feet in Order QuantityBlack, White--600 V-65°C ~ 150°C--
221(x03)(605)
221603
CABLE 3COND 16AWG BLACK FEET
LAPP
3,627
In Stock
1 : $1.61000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor316 AWG30/0.0102"Copper, BareThermoplastic Polymer0.325" (8.26mm)-Enter Number of Feet in Order QuantityBlack------
2170296
2170297
CABLE CAT5E 8CON 24AWG TEAL FEET
LAPP
40,522
In Stock
1 : $1.85000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Pair, Cat5e8 (4 Pair Twisted)24 AWGSolidCopper, BarePolyurethane (PU)0.248" (6.30mm)Foil, BraidEnter Number of Feet in Order QuantityTealUL Style 21576Flame Retardant1000 V-30°C ~ 80°CIndustrial, Network-
221(x03)(605)
221403
CABLE 3COND 14AWG BLACK FEET
LAPP
6,147
In Stock
1 : $2.00000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor314 AWG50/0.0102"Copper, BareThermoplastic Polymer0.362" (9.20mm)-Enter Number of Feet in Order QuantityBlack------
221(x03)(605)
221404
CABLE 4COND 14AWG BLACK FEET
LAPP
7,228
In Stock
1 : $2.38000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor414 AWG50/0.0102"Copper, BareThermoplastic Polymer0.392" (9.96mm)-Enter Number of Feet in Order QuantityBlack------
221x0(3,4)0
2216040
CABLE 4COND 16AWG BLK SHLD FEET
LAPP
4,262
In Stock
1 : $2.51000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor416 AWG30/0.0102"Copper, BareThermoplastic Polymer0.376" (9.55mm)Foil, BraidEnter Number of Feet in Order QuantityBlack------
5,068
In Stock
1 : $2.93000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor216 AWG19/29Copper, TinnedPolyvinylidene Fluoride (PVDF)0.184" (4.67mm)BraidEnter Number of Feet in Order QuantityWhite--600 V150°C-0.0090" (0.229mm)
302204S,30240xS
302204S
CABLE 4COND 22AWG GRAY SHLD FEET
LAPP
1,396
In Stock
1 : $3.08000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor422 AWG-Copper, TinnedPoly-Vinyl Chloride (PVC)0.223" (5.66mm)Foil, BraidEnter Number of Feet in Order QuantityGray-Drain Wire, Oil Resistant, UV Resistant300 V-Industrial, Signal, Control-
221xxx0
2214040
CABLE 4COND 14AWG BLK SHLD FEET
LAPP
3,794
In Stock
1 : $3.31000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor414 AWG50/0.0102"Copper, BareThermoplastic Polymer0.423" (10.74mm)Foil, BraidEnter Number of Feet in Order QuantityBlack-Oil Resistant--Industrial-
301xxxS,30200xS
301804S
CABLE 4COND 18AWG GRAY SHLD FEET
LAPP
824
In Stock
1 : $4.69000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor418 AWG-Copper, TinnedPoly-Vinyl Chloride (PVC)0.310" (7.87mm)Foil, BraidEnter Number of Feet in Order QuantityGray-Drain Wire, Oil Resistant, UV Resistant300 V-Industrial, Signal, Control-
MPPE Wire
21458-24-2-0500-0104-1-TS
CABLE 2COND 24AWG BLK/RED 500'
CNC Tech
201
In Stock
1 : $100.83000
Spool
-
Spool
ActiveMulti-Conductor224 AWG11/0.0063"Copper, TinnedPolyphenylene Ether (PPE)0.114" (2.89mm)-500.0' (152.4m)Black, RedUL Style 21458-300 V-10°C ~ 80°C-0.0150" (0.381mm)
4 COND R,G,WH,BLK BRAID
3248 SL005
CABLE 4CON 16AWG SLATE SHLD 100'
Alpha Wire
41
In Stock
1 : $746.37000
Spool
-
Spool
ActiveMulti-Conductor416 AWG19/29Copper, TinnedPoly-Vinyl Chloride (PVC)0.279" (7.09mm)Braid100.0' (30.5m)Slate--600 V-55°C ~ 105°CCommunication, Control0.0250" (0.635mm)
2725-282x-01000-x
2725-2828-BL-01000-A
CABLE 4COND 28AWG BLK SHLD 1000'
CNC Tech
24
In Stock
1 : $201.30000
Spool
-
Spool
ActiveMulti-Conductor4 (1 Pair + 2)28 AWG7/0.0047"Copper, TinnedPoly-Vinyl Chloride (PVC)0.150" (3.81mm)Foil, Braid1000.0' (304.8m)BlackUL Style 2725Drain Wire30 V80°CUSB 2.00.0264" (0.671mm)
201x0x
201604
CABLE 4COND 16AWG BLACK FEET
LAPP
892
In Stock
1 : $1.55000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor416 AWG-Copper, BarePoly-Vinyl Chloride (PVC)0.336" (8.53mm)-Enter Number of Feet in Order QuantityBlack------
2170219
2170264
MULTI-PAIR 4COND 22AWG VIO FEET
LAPP
0
In Stock
Check Lead Time
1 : $2.52000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Pair4 (2 Pair)22 AWG-Copper, BarePoly-Vinyl Chloride (PVC)0.335" (8.51mm)Foil, BraidEnter Number of Feet in Order QuantityViolet--250 V-30°C ~ 80°C--
601xxx
601604
CABLE 4COND 16AWG GRAY FEET
LAPP
0
In Stock
Check Lead Time
1 : $2.26000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor416 AWG30/0.0102"Copper, BareThermoplastic Polymer0.345" (8.76mm)-Enter Number of Feet in Order QuantityGray------
CABLE 4COND 16AWG BLACK 100'
221604
CABLE 4COND 16AWG BLACK 100'
LAPP
3
In Stock
Value Added Item
1 : $103.51000
Bulk
Bulk
ActiveMulti-Conductor416 AWG30/0.0102"Copper, BareThermoplastic Polymer0.351" (8.92mm)-100.0' (30.5m)Black-Direct Burial, Oil Resistant, UV Resistant--Industrial-
Showing
of 17

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.