Multiple Conductor Cables
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,200 In Stock | 100 : $1.01940 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | 26/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.146" (3.71mm) | - | 100.0' (30.5m) | Gray | - | - | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0160" (0.406mm) | Polypropylene (PP) | |||
20,300 In Stock | 100 : $1.33950 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.156" (3.96mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
1,900 In Stock | 100 : $2.26090 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.204" (5.18mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -20°C ~ 60°C | - | 0.0280" (0.711mm) | Polyethylene (PE) | |||
31 In Stock 14 Factory | 1 : $69.39000 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | 7/0.0121" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.219" (5.56mm) | Foil | 100.0' (30.5m) | Black | - | Drain Wire, UV Resistant | 300 V | -20°C ~ 105°C | Communication, Control | 0.0380" (0.965mm) | Poly-Vinyl Chloride (PVC) | ||
1,000 In Stock | 500 : $3.93162 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 12 AWG | 65/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.386" (9.80mm) | - | 500.0' (152.4m) | Chrome | UL Style 2587 | - | - | -20°C ~ 90°C | Audio, Control, Instrumentation | 0.0350" (0.889mm) | Poly-Vinyl Chloride (PVC) | |||
22 In Stock 1 Factory | 1 : $421.08000 Spool | - | Spool | Active | Multi-Conductor | 10 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.268" (6.81mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
16 In Stock Value Added Item | 1 : $119.24000 Spool | - | Spool | Active | Multi-Pair, Cat7 | 8 (4 Pair Twisted) | 26 AWG | 7/34 | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.268" (6.81mm) | Foil, Braid | 100.0' (30.5m) | Black | - | Oil Resistant, Rip Cord | 300 V | -40°C ~ 80°C | Industrial, Network | 0.0280" (0.711mm) | Polyethylene (PE) | ||
0 In Stock Check Lead Time | 500 : $1.71572 Box | - | Box | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | 19/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.218" (5.54mm) | - | 500.0' (152.4m) | Chrome | - | Rip Cord | - | -30°C ~ 105°C | - | 0.0370" (0.940mm) | Poly-Vinyl Chloride (PVC) |