Multiple Conductor Cables
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : $114.86000 Spool | - | Spool | Active | Multi-Conductor | 2 | 22 AWG | 7/30 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.126" (3.20mm) | Foil | 500.0' (152.4m) | Gray | - | Drain Wire, Rip Cord | - | -20°C ~ 75°C | - | 0.0170" (0.432mm) | Polypropylene (PP) | ||
20 In Stock Value Added Item | 1 : $84.72000 Bulk | Bulk | Active | Multi-Conductor | 3 | 16 AWG | 26/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.338" (8.59mm) | - | 50.00' (15.24m) | Black | - | Oil Resistant | 300 V | -50°C ~ 105°C | Cord and Cordset | 0.0300" (0.762mm) | Thermoplastic Elastomer (TPE) |