Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock Value Added Item | 1 : $119.80000 Bulk | - | Bulk | Discontinued at Digi-Key | Multi-Conductor | 2 | 16 AWG | 26/0.0098" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.189" (4.80mm) | - | 98.43' (30.00m) | Black, Red | UL Style 2651 | - | 300 V | -10°C ~ 105°C | - | 0.0173" (0.440mm) | - | ||
1 In Stock Value Added Item | 1 : $69.39000 Bulk | Bulk | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | Solid | Copper, Bare | Polyethylene (PE) | 0.230" (5.84mm) | - | 100.0' (30.5m) | Black | - | - | - | -45°C ~ 80°C | - | - | Polyolefin (PO) |