Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Type
Display Digits
Display Type
Display Count
Function
Functions, Extra
Features
Ranging
Response
Ratings
FLUKE-28-II
FLUKE-28II
MULTIMETER IP67 INDUST TRMS DGTL
Fluke Electronics
35
In Stock
1 : $679.99000
Bulk
Bulk
ActiveHandheldDigital (DMM)4.5LCD, Bar Graph20000Voltage, Current, Resistance, Capacitance, Temperature, FrequencyContinuity, Diode TestAuto Off, Backlight, Data Logging (Internal Memory), Hold, Min/MaxAutoTrue RMSCAT III 1000V, CAT IV 600V
FLUKE 27-II
FLUKE-27II
MULTIMETER IP67 INDUSTRIAL DGTL
Fluke Electronics
10
In Stock
1 : $653.99000
Bulk
Bulk
ActiveHandheldDigital (DMM)3.75LCD, Bar Graph6000Voltage, Current, Resistance, Capacitance, FrequencyContinuity, Diode TestAuto Off, Backlight, Hold, Min/Max/AveAutoAverageCAT III 1000V, CAT IV 600V
SAFE VERSION 28II W/ETL APPROVAL
FLUKE-28IIEX/ETL
SAFE VERSION 28II W/ETL APPROVAL
Fluke Electronics
0
In Stock
Discontinued at Digi-Key
Bulk
Discontinued at Digi-KeyHandheldDigital (DMM)4.5LCD, Bar Graph20000Voltage, Current, Resistance, Capacitance, Temperature, FrequencyContinuity, Diode TestAuto Off, Backlight, Hold, Min/Max/AveAutoTrue RMSCAT III 1000V, CAT IV 600V
Showing
of 3

Multimeters


Products in this family can be used to make a variety of basic electrical and electronic measurements, and are one of the most fundamental tools used in the electrical or electronic trades. Price points, feature sets, and performance levels vary significantly, though most devices are capable of measuring both AC and DC current and voltage, as well as testing for circuit continuity. Additional features often found include measurement of temperature, resistance, capacitance, and frequency. They are generally incapable of making measurements at high speeds, and as such are used primarily for measuring low-frequency phenomena or quantities that can be meaningfully represented as time averaged values, such as the amount of current flow in an AC-powered appliance.