Multi Purpose Magnets

Results: 5
Packaging
BoxBulk
Grade
N35N52
Gauss Strength
1453.98G2194G (Surface Gauss)2632G (Surface Gauss)3309G3509G
Size
0.500" Dia x 0.063" H (12.70mm x 1.59mm)0.500" Dia x 0.100" H (12.7mm x 2.54mm)0.500" Dia x 0.125" H (12.7mm x 3.18mm)0.500" Dia x 0.188" H (12.70mm x 4.77mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Search Entry
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Shape
Magnetization
Material
Finish
Grade
Gauss Strength
Size
Operating Temperature
8022
8022
MAGNET 0.500"D X 0.125"THICK CYL
Radial Magnets, Inc.
824
In Stock
1 : $1.03000
Bulk
-
Bulk
Active
Cylindrical
Axial
Neodymium Iron Boron (NdFeB)
NiCuNi
N35
2632G (Surface Gauss)
0.500" Dia x 0.125" H (12.7mm x 3.18mm)
80°C (TA)
8010
8010
MAGNET 0.500"D X 0.063"THICK CYL
Radial Magnets, Inc.
1,458
In Stock
1 : $0.62000
Bulk
-
Bulk
Active
Cylindrical
Axial
Neodymium Iron Boron (NdFeB)
NiCuNi
N35
1453.98G
0.500" Dia x 0.063" H (12.70mm x 1.59mm)
80°C (TA)
8184
8184
MAGNET 0.500"D X 0.100"THICK CYL
Radial Magnets, Inc.
1,444
In Stock
1 : $0.86000
Bulk
-
Bulk
Active
Cylindrical
Axial
Neodymium Iron Boron (NdFeB)
NiCuNi
N35
2194G (Surface Gauss)
0.500" Dia x 0.100" H (12.7mm x 2.54mm)
80°C (TA)
8458
8458
MAGNET 0.500"DX0.188"H CYL 25PK
Radial Magnets, Inc.
107
In Stock
1 : $1.49000
Box
-
Box
Active
Cylindrical
Axial
Neodymium Iron Boron (NdFeB)
NiCuNi
N35
3509G
0.500" Dia x 0.188" H (12.70mm x 4.77mm)
80°C (TA)
9145
9145
MAGNET 0.500"DX0.125"H CYL 1=1PC
Radial Magnets, Inc.
15
In Stock
1 : $1.55000
Box
-
Box
Active
Cylindrical
Axial
Neodymium Iron Boron (NdFeB)
NiCuNi
N52
3309G
0.500" Dia x 0.125" H (12.7mm x 3.18mm)
80°C (TA)
Showing
of 5

Multi Purpose Magnets


A magnet is a material or object that produces a magnetic field. This magnetic field is invisible but is responsible for the most notable property of a magnet: a force that pulls on other ferromagnetic materials, such as iron, and attracts or repels other magnets. Multipurpose magnets are those not specifically designed to work with other products such as sensors and encoders.