Multi Purpose

Results: 5
Type
-Machined
Wire Gauge
20-24 AWG-
Contact Material
-BrassCopper Alloy
Contact Finish
-Gold
Contact Finish Thickness
50.0µin (1.27µm)-Flash
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Material
Contact Finish
Contact Finish Thickness
319
In Stock
1 : $1.61000
Bag
Bag
Active-SocketCrimp-BrassGoldFlash
240
In Stock
1 : $2.51000
Bag
Bag
ActiveMachinedSocketCrimp-Copper AlloyGold50.0µin (1.27µm)
50
In Stock
1 : $42.04000
Bag
Bag
Active-SocketCrimp20-24 AWGCopper AlloyGoldFlash
50
In Stock
1 : $42.04000
Bag
Bag
Active-SocketCrimp----
21
In Stock
1 : $53.35000
Bag
Bag
Active-SocketCrimp----
Showing
of 5

Multi Purpose


Products in the multipurpose contact family are interconnect system components which are typically applied to a conductor by means of a crimp connection, which can be used with multiple styles of corresponding housings. This allows the use of the same contact part number and application equipment to assemble similar connectors which are resistant to incorrect mating.