Multi Purpose

Results: 3
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Wire Gauge
16-18 AWG20-24 AWG
Contact Finish
Gold or PdNi +GoldTin
Contact Finish Thickness
15.0µin (0.38µm)30.0µin (0.76µm)50.0µin (1.27µm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Material
Contact Finish
Contact Finish Thickness
1-66101-9
1-66101-9
CONN SOCKET 16-18AWG TIN CRIMP
TE Connectivity AMP Connectors
35,151
In Stock
1 : $0.82000
Bulk
Bulk
Active
Stamped
Socket
Crimp
16-18 AWG
Brass
Tin
50.0µin (1.27µm)
MULTIMATE-SC2024G
66104-8
CONN SOCKET 20-24AWG GOLD CRIMP
TE Connectivity AMP Connectors
10,009
In Stock
1 : $1.10000
Cut Tape (CT)
4,000 : $0.68569
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Socket
Crimp
20-24 AWG
Brass
Gold or PdNi +Gold
15.0µin (0.38µm)
66101-4
66101-4
CONN SOCKET 16-18AWG GOLD CRIMP
TE Connectivity AMP Connectors
21,954
In Stock
1 : $1.54000
Bulk
Bulk
Active
Stamped
Socket
Crimp
16-18 AWG
Brass
Gold or PdNi +Gold
30.0µin (0.76µm)
Showing
of 3

Multi Purpose


Products in the multipurpose contact family are interconnect system components which are typically applied to a conductor by means of a crimp connection, which can be used with multiple styles of corresponding housings. This allows the use of the same contact part number and application equipment to assemble similar connectors which are resistant to incorrect mating.