Multi Purpose

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Material
Contact Finish
Contact Finish Thickness
AMPLIMITE-SG2024
66504-3
CONN SOCKET 20-24AWG GOLD CRIMP
TE Connectivity AMP Connectors
99,813
In Stock
1 : $0.30000
Cut Tape (CT)
10,000 : $0.15649
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Socket
Crimp
20-24 AWG
Phosphor Bronze
Gold
30.0µin (0.76µm)
1-66099-5
1-66099-5
CONN PIN 16-18AWG TIN CRIMP
TE Connectivity AMP Connectors
22,883
In Stock
1 : $0.79000
Bulk
Bulk
Active
Stamped
Pin
Crimp
16-18 AWG
Brass
Tin
50.0µin (1.27µm)
MULTIMATE-PC2024T
1-66103-8
CONN PIN 20-24AWG TIN CRIMP
TE Connectivity AMP Connectors
23,520
In Stock
1 : $0.86000
Bulk
Bulk
Active
Stamped
Pin
Crimp
20-24 AWG
Brass
Tin
50.0µin (1.27µm)
66098-8
66099-4
CONN PIN 16-18AWG GOLD CRIMP
TE Connectivity AMP Connectors
5,453
In Stock
1 : $1.42000
Bulk
Bulk
Active
Stamped
Pin
Crimp
16-18 AWG
Brass
Gold or PdNi +Gold
30.0µin (0.76µm)
MULTIMATE-SC2024T
1-66105-9
CONN SOCKET 20-24AWG TIN CRIMP
TE Connectivity AMP Connectors
17,985
In Stock
Active
Bulk
Active
Stamped
Socket
Crimp
20-24 AWG
Brass
Tin
50.0µin (1.27µm)
Showing
of 5

Multi Purpose


Products in the multipurpose contact family are interconnect system components which are typically applied to a conductor by means of a crimp connection, which can be used with multiple styles of corresponding housings. This allows the use of the same contact part number and application equipment to assemble similar connectors which are resistant to incorrect mating.