Motors - AC, DC

Results: 8
Series
-*MOTMOT-I
Packaging
BagBoxBulk
Voltage - Rated
3VDC12VDC24VDC
RPM
8 RPM20 RPM39 RPM53 RPM99 RPM100 RPM103 RPM649 RPM
Torque - Rated (oz-in / mNm)
10.83 / 76.4931.25 / 220.65166.6 / 1176.8180.54 / 1275208.31 / 1471249.97 / 1765.20460.3 / 128000675.5 / 4770
Power - Rated
350mW1.5W12.8W15W28W32W45W50W
Encoder Type
IncrementalMagnetic - 1PPRMagnetic - 5PPR
Size / Dimension
Round - 0.472" Dia (12.00mm)Round - 1.181" Dia (30.00mm)Round - 1.260" Dia (32.00mm)Round - 1.457" Dia (37.00mm)Round - 1.496" Dia (38.00mm)Round - 1.654" Dia (42.00mm)Round - 2.480" Dia (63.00mm)
Diameter - Shaft
0.118" (3.00mm)0.236" (6.00mm)0.315" (8.00mm)0.394" (10.00mm)
Length - Shaft and Bearing
0.787" (20.00mm)1.220" (31.00mm)2.961" (75.20mm)3.386" (86.00mm)3.870" (98.30mm)3.874" (98.40mm)-
Mounting Hole Spacing
0.374" (9.50mm)0.709" (18.00mm)0.945" (24.00mm)1.22" (31.00mm)1.654" (42.00mm)2.000" (50.80mm)
Termination Style
ConnectorWire Leads with Connector
Features
-Hollow Hex Shaft
Gear Reduction Ratio
195162256264610-
Torque - Max Momentary (oz-in / mNm)
27.77 / 196.133624.93 / 4412.98749.92 / 5295.591388.7 / 9806.652083.1 / 14709.94166.21 / 29419.95
Operating Temperature
-10°C ~ 60°C-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Function
Motor Type
Voltage - Rated
RPM
Torque - Rated (oz-in / mNm)
Power - Rated
Encoder Type
Size / Dimension
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Features
Gear Reduction Ratio
Torque - Max Momentary (oz-in / mNm)
Operating Temperature
MOT-I-81639-256E
MOT-I-81639-256E
12mm Planetary Gear Motor, 3VDC,
ISL Products International
61
Marketplace
1 : $166.92000
Box
*
Box
Active
DC Motor
Gearmotor
Brushed
3VDC
39 RPM
10.83 / 76.49
350mW
Incremental
Round - 0.472" Dia (12.00mm)
0.118" (3.00mm)
2.961" (75.20mm)
0.374" (9.50mm)
Wire Leads with Connector
-
256
27.77 / 196.133
-
MOT-I-81566-E
MOT-I-81566-E
37mm Spur Gear Motor w/ Encoder
ISL Products International
5
Marketplace
1 : $59.25000
Bag
-
Bag
Active
DC Motor
Gearmotor
Brushed
12VDC
8 RPM
249.97 / 1765.20
1.5W
Incremental
Round - 1.457" Dia (37.00mm)
0.236" (6.00mm)
3.386" (86.00mm)
1.22" (31.00mm)
Connector
-
610
624.93 / 4412.98
-
MOT-42WGM-R125E
MOT-42WGM-R125E
42mm Worm Gear Motor, 24VDC w. E
ISL Products International
4
Marketplace
1 : $114.58000
Bulk
Bulk
Active
DC Motor
Gearmotor
Brushed
24VDC
99 RPM
675.5 / 4770
50W
Magnetic - 5PPR
Round - 1.654" Dia (42.00mm)
0.394" (10.00mm)
0.787" (20.00mm)
1.654" (42.00mm)
Wire Leads with Connector
-
62
2083.1 / 14709.9
-10°C ~ 60°C
MOT-I-81584-IG38E
MOT-I-81584-IG38E
38mm Planetary Gear Motor w/ Enc
ISL Products International
4
Marketplace
1 : $194.96000
Bag
Bag
Active
DC Motor
Gearmotor
Brushed
24VDC
103 RPM
208.31 / 1471
28W
Incremental
Round - 1.496" Dia (38.00mm)
0.315" (8.00mm)
0.787" (20.00mm)
1.22" (31.00mm)
Wire Leads with Connector
-
51
749.92 / 5295.59
-
MOT-IG32PGM1:264E
MOT-IG32PGM1:264E
36MM PLANETARY GEAR MOTOR W/ MAG
ISL Products International
12
Marketplace
1 : $202.96000
Box
-
Box
Active
DC Motor
Gearmotor
Brushed
12VDC
20 RPM
166.6 / 1176.8
12.8W
Incremental
Round - 1.260" Dia (32.00mm)
0.236" (6.00mm)
3.874" (98.40mm)
0.709" (18.00mm)
Wire Leads with Connector
-
264
2083.1 / 14709.9
-
MOT-42WGM-R134HE
MOT-42WGM-R134HE
42mm Worm Gear Motor, 24VDC w. E
ISL Products International
5
Marketplace
1 : $114.58000
Bulk
Bulk
Active
DC Motor
Gearmotor
Brushed
24VDC
100 RPM
460.3 / 128000
32W
Magnetic - 1PPR
Round - 1.654" Dia (42.00mm)
0.315" (8.00mm)
-
1.654" (42.00mm)
Wire Leads with Connector
Hollow Hex Shaft
62
1388.7 / 9806.65
-10°C ~ 60°C
MOT-63WGM-R65E
MOT-63WGM-R65E
63mm Worm Gear Motor, 24VDC w. E
ISL Products International
10
Marketplace
1 : $146.96000
Bulk
Bulk
Active
DC Motor
Gearmotor
Brushed
24VDC
53 RPM
180.54 / 1275
45W
Magnetic - 1PPR
Round - 2.480" Dia (63.00mm)
0.394" (10.00mm)
1.220" (31.00mm)
2.000" (50.80mm)
Wire Leads with Connector
-
-
4166.21 / 29419.95
-10°C ~ 60°C
MOT-I-81668-19E
MOT-I-81668-19E
30mm Planetary Gear Motor, 12VDC
ISL Products International
10
Marketplace
1 : $176.96000
Box
*
Box
Active
DC Motor
Gearmotor
Brushed
12VDC
649 RPM
31.25 / 220.65
15W
Incremental
Round - 1.181" Dia (30.00mm)
0.236" (6.00mm)
3.870" (98.30mm)
0.945" (24.00mm)
Wire Leads with Connector
-
19
-
-
Showing
of 8

Motors - AC, DC


Products in the AC and DC motor family are electromechanical transducers used to convert an electrical input to mechanical motion or vibration, typically of a rotational nature. Both brushed and brushless DC motors are included, along with stepper motors, linear actuators, industrial and hobby type servo motors, and vibration generating motors for haptic applications.