Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 Marketplace | 1 : $545.00000 Retail Package | - | Retail Package | Active | DC Motor | Servomotor | Brushless (BLDC) | 12 ~ 24VDC | 6000 RPM | 45 / 320 | 100W | Incremental | Rectangular - 2.913" x 2.520" (74.00mm x 64.00mm) | 0.315" (8.00mm) | 0.709" (18.00mm) | 1.969" (50.00mm) | Connector | Integrated Controller | - | 280 / 2000 | -20°C ~ 85°C | ||
12 Marketplace | 1 : $470.00000 Retail Package | - | Retail Package | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
15 Marketplace | 1 : $495.00000 Retail Package | - | Retail Package | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
24 Marketplace | 1 : $530.00000 Retail Package | - | Retail Package | Active | - | Servomotor | Brushless (BLDC) | 12 ~ 24VDC | 6000 RPM | 72 / 510 | 160W | Incremental | Rectangular - 2.795" x 1.968" (71.00mm x 50.00mm) | 0.315" (8.00mm) | 0.630" (16.00mm) | - | Connector | Integrated Controller | - | 280 / 2000 | -20°C ~ 85°C |