Motors - AC, DC
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57 Marketplace | 1 : $59.90000 Box | Box | Active | DC Motor | Gearmotor | Brushed | 12VDC | 76 RPM | 152.76 / 1078.73 | 11W | - | Round - 1.457" Dia (37.00mm) | 0.236" (6.00mm) | 3.189" (81.00mm) | 1.220" (31.00mm) | - | - | 70 | 328.85 / 2322.21 | - | |||
60 Marketplace | 1 : $78.96000 Bag | Bag | Active | DC Motor | Gearmotor | Brushed | 24VDC | 44 RPM | 1013.78 / 7158.85 | 66W | - | Round - 2.323" (59.00mm) | 0.372" (9.45mm) | 1.102" (28.00mm) | 2.000" (50.80mm) | Wire Leads with Connector | - | - | 1527.61 / 10787.32 | - | |||
52 Marketplace | 1 : $78.96000 Bag | Bag | Active | DC Motor | Gearmotor | Brushed | 24VDC | 181 RPM | 527.72 / 3726.53 | 120W | - | Round - 2.323" (59.00mm) | 0.394" (10.00mm) | 1.220" (31.00mm) | 2.000" (50.80mm) | Wire Leads with Connector | - | - | 1388.74 / 9806.65 | - | |||
20 Marketplace | 1 : $17.95000 Bag | Bag | Active | DC Motor | - | Brushed | 12VDC | 5050 RPM | 0.49 / 3.43 | 4W | - | Round - 1.299" Dia (33.00mm) | 0.079" (2.00mm) | 0.335" (8.50mm) | 1.024" (26.00mm) | Quick Connect | - | - | - | - | |||
27 Marketplace | 1 : $47.55000 Box | Box | Active | DC Motor | Gearmotor | Brushed | 24VDC | 64 RPM | 111.1 / 784.53 | 5W | - | Round - 1.457" Dia (37.00mm) | 0.236" (6.00mm) | 0.577" (14.65mm) | 1.220" (31.00mm) | Quick Connect | - | 120 | - | - | |||
7 Marketplace | 1 : $152.50000 Bag | Bag | Active | DC Motor | Gearmotor | Brushed | 6VDC | 338 RPM | 41.66 / 294.2 | 20W | - | Round - 1.181" Dia (30.00mm) | 0.236" (6.00mm) | 0.720" (18.30mm) | 0.945" (24.00mm) | Terminals | - | 27 | 166.65 / 1176.8 | - | |||
15 Marketplace | 1 : $153.25000 Box | Box | Active | DC Motor | Gearmotor | Brushed | 12VDC | 58 RPM | 250 / 1765.2 | 12W | - | Round - 1.260" Dia (32.00mm) | 0.236" (6.00mm) | 3.303" (83.90mm) | 0.709" (18.00mm) | Quick Connect | - | 100 | 536.05 / 3785.4 | - | |||
4 Marketplace | 1 : $194.96000 Bag | Bag | Active | DC Motor | Gearmotor | Brushed | 24VDC | 103 RPM | 208.31 / 1471 | 28W | Incremental | Round - 1.496" Dia (38.00mm) | 0.315" (8.00mm) | 0.787" (20.00mm) | 1.22" (31.00mm) | Wire Leads with Connector | - | 51 | 749.92 / 5295.59 | - | |||
4 Marketplace | 1 : $295.25000 Bag | Bag | Active | DC Motor | Gearmotor | Brushless (BLDC) | 24VDC | 55 RPM | 527.7 / 3727 | 36.5W | - | Round - 1.654" Dia (42.00mm) | 0.394" (10.00mm) | 0.866" (22.00mm) | 1.378" (35.00mm) | Wire Leads with Connector | - | 80 | 2083.11 / 14709.98 | - | |||
8 Marketplace | 1 : $315.25000 Bag | Bag | Active | DC Motor | Gearmotor | Brushed | 24VDC | 395 RPM | 138.87 / 980.67 | 42W | - | Round - 2.047" Dia (52.00mm) | 0.472" (12.00mm) | 0.984" (25.00mm) | 1.575" (40.00mm) | Terminals | - | 12 | 416.62 / 2941.99 | - | |||
6 Marketplace | 1 : $47.50000 Bulk | Bulk | Active | DC Motor | Gearmotor | Brushed (Coreless) | 3VDC | 860 RPM | 0.083 / 0.588 | 0.04W | - | Round - 0.236" Dia (6.00mm) | 0.079" (2.00mm) | 0.146" (3.70mm) | - | Wire Leads | - | 26 | - | -10°C ~ 40°C | |||
10 Marketplace | 1 : $428.92000 Bag | Bag | Active | DC Motor | Gearmotor | Brushed | 24VDC | 2.3 RPM | 2333.08 / 16475.17 | 4W | - | Round - 2.047" Dia (52.00mm) | 0.472" (12.00mm) | 0.984" (25.00mm) | 1.575" (40.00mm) | Terminals | - | 676:1 | 5555 / 39226 | - |