Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Function
Motor Type
Voltage - Rated
RPM
Torque - Rated (oz-in / mNm)
Power - Rated
Encoder Type
Size / Dimension
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Features
Gear Reduction Ratio
Torque - Max Momentary (oz-in / mNm)
Operating Temperature
QBL4208-41-04-006
QBL4208-41-04-006
STANDARD MOTOR 4000 RPM 24V
Analog Devices Inc.
54
In Stock
1 : $90.56000
Bulk
Bulk
ActiveDC MotorStandardBrushless (BLDC)24VDC4000 RPM8.85 / 62.526.2W-Square - 1.654" x 1.654" (42.00mm x 42.00mm)0.197" (5.00mm)0.866" (22.00mm)1.417" (36.00mm)Wire Leads--26.91 / 190-20°C ~ 40°C
QBL4208-61-04-013
QBL4208-61-04-013
STANDARD MOTOR 4000 RPM 24V
Analog Devices Inc.
31
In Stock
1 : $114.83000
Bulk
Bulk
ActiveDC MotorStandardBrushless (BLDC)24VDC4000 RPM17.7 / 12552.4W-Square - 1.654" x 1.654" (42.00mm x 42.00mm)0.197" (5.00mm)0.866" (22.00mm)1.417" (36.00mm)Wire Leads--53.82 / 380-20°C ~ 40°C
QBL4208-81-04-019
QBL4208-81-04-019
STANDARD MOTOR 4000 RPM 24V
Analog Devices Inc.
10
In Stock
1 : $120.88000
Bulk
Bulk
ActiveDC MotorStandardBrushless (BLDC)24VDC4000 RPM26.2 / 18577.5W-Square - 1.654" x 1.654" (42.00mm x 42.00mm)0.197" (5.00mm)0.866" (22.00mm)1.417" (36.00mm)Wire Leads--79.31 / 560-20°C ~ 40°C
QBL4208-100-04-025
QBL4208-100-04-025
STANDARD MOTOR 4000 RPM 24V
Analog Devices Inc.
4
In Stock
1 : $152.93000
Bulk
Bulk
ActiveDC MotorStandardBrushless (BLDC)24VDC4000 RPM35.4 / 250104.7W-Square - 1.654" x 1.654" (42.00mm x 42.00mm)0.197" (5.00mm)0.866" (22.00mm)1.417" (36.00mm)Wire Leads--106.2 / 750-20°C ~ 40°C
QBL4208-61-04-013-1024-AT
QBL4208-61-04-013-1K
STANDARD MOTOR 4000 RPM 24V
Analog Devices Inc.
4
In Stock
1 : $196.20000
Bulk
Bulk
ActiveDC MotorStandardBrushless (BLDC)24VDC4000 RPM18.41 / 130-IncrementalSquare - 1.654" x 1.654" (42.00mm x 42.00mm)0.197" (5.00mm)0.866" (22.00mm)1.417" (36.00mm)Wire Leads--53.82 / 380-20°C ~ 40°C
QBL4208-100-04-025-1024-AT
QBL4208-100-04-025-1K
STANDARD MOTOR 4000 RPM 24V
Analog Devices Inc.
7
In Stock
1 : $241.21000
Bulk
Bulk
ActiveDC MotorStandardBrushless (BLDC)24VDC4000 RPM35.4 / 250-IncrementalSquare - 1.654" x 1.654" (42.00mm x 42.00mm)0.197" (5.00mm)0.866" (22.00mm)1.417" (36.00mm)Wire Leads--106.2 / 750-20°C ~ 40°C
Showing
of 6

Motors - AC, DC


Products in the AC and DC motor family are electromechanical transducers used to convert an electrical input to mechanical motion or vibration, typically of a rotational nature. Both brushed and brushless DC motors are included, along with stepper motors, linear actuators, industrial and hobby type servo motors, and vibration generating motors for haptic applications.