Motors - AC, DC
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34 In Stock | 1 : $555.60000 Bulk | - | Bulk | Active | DC Motor | Gearmotor | Brushed | 24VDC | 9.5 RPM | 1495 / 10555 | 15W | - | - | 0.315" (8.00mm) | 1.095" (27.80mm) | 1.260" (32.00mm), 1.417" (36.00mm) | Wire Leads | Key, Noise Filter | 301.68 | 2124 / 15000 | -20°C ~ 70°C | |||
5 In Stock | 1 : $397.20000 Bulk | - | Bulk | Active | DC Motor | Gearmotor | Brushed | 24VDC | 338.5 RPM | 48.86 / 345 | 15W | - | - | 0.315" (8.00mm) | 1.095" (27.80mm) | 1.260" (32.00mm), 1.417" (36.00mm) | Wire Leads | Key, Noise Filter | 8.63 | 424.8 / 3000 | -20°C ~ 70°C | |||
2 In Stock | 1 : $461.13000 Bulk | - | Bulk | Active | DC Motor | Gearmotor | Brushed | 24VDC | 65.5 RPM | 237.2 / 1675 | 15W | - | - | 0.315" (8.00mm) | 1.095" (27.80mm) | 1.260" (32.00mm), 1.417" (36.00mm) | Wire Leads | Key, Noise Filter | 44.69 | 1062 / 7500 | -20°C ~ 70°C | |||
0 In Stock 2 Marketplace Check Lead Time | 30 : $555.60100 Bulk 1 : $406.27000 Tray | - | Bulk Tray | Active | DC Motor | Gearmotor | Brushed | 12VDC | 9.5 RPM | 1495 / 10555 | 15W | - | - | 0.315" (8.00mm) | 1.095" (27.80mm) | 1.260" (32.00mm), 1.417" (36.00mm) | Wire Leads | Key, Noise Filter | 301.68 | 2124 / 15000 | -20°C ~ 70°C | |||
2 In Stock | 1 : $461.13000 Bulk | - | Bulk | Active | DC Motor | Gearmotor | Brushed | 12VDC | 65 RPM | 237.2 / 1675 | 15W | - | - | 0.315" (8.00mm) | 1.095" (27.80mm) | 1.260" (32.00mm), 1.417" (36.00mm) | Wire Leads | Key, Noise Filter | 44.69 | 1062 / 7500 | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 5 : $397.20200 Bulk | - | Bulk | Active | DC Motor | Gearmotor | Brushed | 12VDC | 336 RPM | 48.86 / 345 | 15W | - | - | 0.315" (8.00mm) | 1.095" (27.80mm) | 1.260" (32.00mm), 1.417" (36.00mm) | Wire Leads | Key, Noise Filter | 8.63 | 424.8 / 3000 | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 30 : $461.13067 Bulk | - | Bulk | Active | DC Motor | - | - | 48VDC | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 5 : $555.60000 Bulk | - | Bulk | Active | DC Motor | - | - | 48VDC | - | - | - | - | - | - | - | - | - | - | - | - | - |