Motors - AC, DC
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Function | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 In Stock | 1 : $104.02000 Bulk | - | Bulk | Active | DC Motor | Standard | 24VDC | 4000 RPM | 10.2 / 72.03 | 30W | - | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.791" (20.10mm) | 1.220" (31.00mm) | Wire Leads with Connector | - | - | 20.39 / 144 | -20°C ~ 50°C | |||
5 In Stock | 1 : $226.46000 Bulk | - | Bulk | Active | DC Motor | Standard | 48VDC | 4000 RPM | 10.2 / 72.03 | 30W | Incremental | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.787" (20.00mm) | 1.220" (31.00mm) | Wire Leads with Connector | - | - | 20.4 / 144.1 | -20°C ~ 50°C | |||
15 In Stock | 1 : $230.00000 Bulk | - | Bulk | Active | DC Motor | Standard | 24VDC | 4000 RPM | 10.2 / 72.03 | 30W | Incremental | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.787" (20.00mm) | 1.220" (31.00mm) | Wire Leads with Connector | - | - | 20.4 / 144.1 | -20°C ~ 50°C | |||
18 In Stock | 1 : $279.43000 Bulk | - | Bulk | Active | DC Motor | Standard | 24VDC | 4000 RPM | 30.45 / 215.02 | 90W | Incremental | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.787" (20.00mm) | 1.220" (31.00mm) | Wire Leads with Connector | - | - | 60.9 / 430 | -20°C ~ 50°C | |||
12 In Stock | 1 : $257.49000 Bulk | - | Bulk | Active | DC Motor | Standard | 24VDC | 4000 RPM | 20.39 / 144 | 60W | Incremental | Square - 2.213" x 2.213" (56.20mm x 56.20mm) | 0.315" (8.00mm) | 0.827" (21.00mm) | 1.856" (47.14mm) | Wire Leads with Connector | - | - | 40.8 / 288 | -20°C ~ 50°C | |||
0 In Stock Check Lead Time | 1 : $129.14000 Bulk | - | Bulk | Active | DC Motor | Standard | 24VDC | 4000 RPM | 203.92 / 1.44 | 60W | - | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.791" (20.10mm) | 1.220" (31.00mm) | Wire Leads with Connector | - | - | 40.78 / 0.288 | -20°C ~ 50°C | |||
0 In Stock Check Lead Time | 1 : $104.02000 Bulk | - | Bulk | Active | DC Motor | Standard | 48VDC | 4000 RPM | 10.2 / 72.03 | 30W | - | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.791" (20.10mm) | 1.220" (31.00mm) | Wire Leads with Connector | - | - | 20.39 / 144 | -20°C ~ 50°C | |||
0 In Stock Check Lead Time | 1 : $129.14000 Bulk | - | Bulk | Active | DC Motor | Standard | 48VDC | 4000 RPM | 20.39 / 144 | 60W | - | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.791" (20.10mm) | 1.220" (31.00mm) | Wire Leads with Connector | - | - | 40.78 / 288 | -20°C ~ 50°C | |||
0 In Stock Check Lead Time | 1 : $163.19000 Bulk | - | Bulk | Active | DC Motor | Standard | 24VDC | 4000 RPM | 30.45 / 215.02 | 90W | - | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.791" (20.10mm) | 1.220" (31.00mm) | Wire Leads with Connector | - | - | 60.89 / 430 | -20°C ~ 50°C | |||
0 In Stock Check Lead Time | 1 : $163.19000 Bulk | - | Bulk | Active | DC Motor | Standard | 48VDC | 4000 RPM | 30.45 / 215.02 | 90W | - | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.791" (20.10mm) | 1.220" (31.00mm) | Wire Leads with Connector | - | - | 60.89 / 430 | -20°C ~ 50°C | |||
0 In Stock Check Lead Time | 16 : $226.75000 Bulk | - | Bulk | Active | DC Motor | Standard | 48VDC | 4000 RPM | 20.39 / 144 | 60W | Incremental | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.787" (20.00mm) | 1.220" (31.00mm) | Wire Leads with Connector | - | - | 40.8 / 288 | -20°C ~ 50°C | |||
1 In Stock | 1 : $279.43000 Bulk | - | Bulk | Active | DC Motor | Standard | 48VDC | 4000 RPM | 30.45 / 215.02 | 90W | Incremental | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 0.197" (5.00mm) | 0.787" (20.00mm) | 1.220" (31.00mm) | Wire Leads with Connector | - | - | 62 / 430 | -20°C ~ 50°C |