Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 1 : $106.98000 Bulk | Bulk | Active | DC Motor | Standard | Brushed | 12VDC | 10000 RPM | 0.69 / 4.89 | 3.1W | - | Round - 0.669" Dia (17.00mm) | 0.059" (1.50mm) | 0.295" (7.50mm) | 0.394" (10.00mm) | Solder Tab | - | - | - | -30°C ~ 85°C | |||
6 In Stock | 1 : $106.35000 Tray | Tray | Active | DC Motor | Standard | Brushed | 7.5VDC | 10000 RPM | 0.754 / 5.33 | 3.2W | - | Round - 0.669" Dia (17.00mm) | 0.059" (1.50mm) | 0.295" (7.50mm) | 0.394" (10.00mm) | Solder Tab | - | - | - | -30°C ~ 85°C | |||
6 In Stock | 1 : $114.38000 Tray | Tray | Active | DC Motor | Standard | Brushed | 7.5VDC | 10000 RPM | 0.754 / 5.33 | 3.2W | - | Round - 0.669" Dia (17.00mm) | 0.059" (1.50mm) | 0.295" (7.50mm) | 0.394" (10.00mm) | Solder Tab | - | - | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 30 : $101.34900 Tray | Tray | Active | DC Motor | Standard | Brushed | 18VDC | 10000 RPM | 0.69 / 4.89 | 3.2W | - | Round - 0.669" Dia (17.00mm) | 0.059" (1.50mm) | 0.295" (7.50mm) | 0.394" (10.00mm) | Solder Tab | - | - | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 30 : $101.34900 Tray | Tray | Active | DC Motor | Standard | Brushed | 6VDC | 10000 RPM | 0.81 / 5.69 | 3.6W | - | Round - 0.669" Dia (17.00mm) | 0.059" (1.50mm) | 0.295" (7.50mm) | 0.394" (10.00mm) | Solder Tab | - | - | - | -30°C ~ 85°C |