Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Function
Motor Type
Voltage - Rated
RPM
Torque - Rated (oz-in / mNm)
Power - Rated
Encoder Type
Size / Dimension
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Features
Gear Reduction Ratio
Torque - Max Momentary (oz-in / mNm)
Operating Temperature
22V28
22V28-213E.201
STANDARD MOTOR 10000 RPM 12V
Portescap
18
In Stock
1 : $70.84000
Tray
Tray
ActiveDC MotorStandardBrushed12VDC10000 RPM1.201 / 8.484.2W-Round - 0.866" Dia (22.00mm)0.079" (2.00mm)0.402" (10.20mm)0.669" (17.00mm)Solder Tab----30°C ~ 85°C
22V28
22V 28 208E 201
STANDARD MOTOR 10000 RPM 24V
Portescap
13
In Stock
1 : $70.84000
Tray
Tray
ActiveDC MotorStandardBrushed24VDC10000 RPM1.151 / 8.134.2W-Round - 0.866" Dia (22.00mm)0.079" (2.00mm)0.402" (10.20mm)0.669" (17.00mm)Solder Tab----30°C ~ 85°C
Showing
of 2

Motors - AC, DC


Products in the AC and DC motor family are electromechanical transducers used to convert an electrical input to mechanical motion or vibration, typically of a rotational nature. Both brushed and brushless DC motors are included, along with stepper motors, linear actuators, industrial and hobby type servo motors, and vibration generating motors for haptic applications.