Motors - AC, DC

Results: 2
Voltage - Rated
6VDC12VDC
RPM
125 RPM639 RPM
Torque - Rated (oz-in / mNm)
4.1 / 28.939.58 / 67.65
Power - Rated
1.5W-
Gear Reduction Ratio
1953
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Function
Motor Type
Voltage - Rated
RPM
Torque - Rated (oz-in / mNm)
Power - Rated
Encoder Type
Size / Dimension
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Features
Gear Reduction Ratio
Torque - Max Momentary (oz-in / mNm)
Operating Temperature
KIT MOTOR
290-006
GEARMOTOR 639 RPM 12V W/ 1/19
Digilent, Inc.
55
In Stock
1 : $19.99000
Bulk
Bulk
Obsolete
DC Motor
Gearmotor
Brushed
12VDC
639 RPM
4.1 / 28.93
1.5W
-
Round - 0.807" Dia (20.50mm)
0.157" (4.00mm)
0.472" (12.00mm)
-
Solder Tab
-
19
-
-
KIT MOTOR
290-008
GEARMOTOR 125 RPM 6V W/ 1/53
Digilent, Inc.
0
In Stock
1 : $19.99000
Bulk
Bulk
Obsolete
DC Motor
Gearmotor
Brushed
6VDC
125 RPM
9.58 / 67.65
-
-
Round - 0.807" Dia (20.50mm)
0.157" (4.00mm)
0.472" (12.00mm)
-
Solder Tab
-
53
-
-
Showing
of 2

Motors - AC, DC


Products in the AC and DC motor family are electromechanical transducers used to convert an electrical input to mechanical motion or vibration, typically of a rotational nature. Both brushed and brushless DC motors are included, along with stepper motors, linear actuators, industrial and hobby type servo motors, and vibration generating motors for haptic applications.