Motors - AC, DC
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $162.61000 Bulk | - | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
1 In Stock | 1 : $168.14000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 12VDC | 13800 RPM | 25.78 / 182 | 241W | - | Round - 1.575" Dia (40.00mm) | 0.197" (5.00mm) | 0.984" (25.00mm) | 1.102" (28.00mm) | Solder Tab | - | - | - | -20°C ~ 45°C | |||
0 In Stock | 1 : $302.24000 Bulk | - | Bulk | Obsolete | DC Motor | Standard | Brushless (BLDC) | - | - | - | - | - | - | - | - | - | - | - | - | - | - |