Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116 In Stock | 1 : $22.65000 Box | Box | Active | DC Motor | Gearmotor | - | 24VDC | 22 RPM | 83.27 / 588 | - | - | Round - 1.457" Dia (37.00mm) | 0.236" (6.00mm) | 0.913" (23.20mm) | - | Solder Tab | - | 200 | 83.27 / 588 | - | |||
0 In Stock Check Lead Time | 1 : $27.60000 Box | Box | Active | DC Motor | Gearmotor | - | 24VDC | 70 RPM | 27.76 / 196 | - | - | Round - 1.457" Dia (37.00mm) | 0.236" (6.00mm) | 0.913" (23.20mm) | - | Solder Tab | - | 60 | 41.63 / 294 | - | |||
41 In Stock | 1 : $28.75000 Box | Box | Active | DC Motor | Gearmotor | - | 12VDC | 14.5 RPM | 83.27 / 588 | - | - | Round - 1.457" Dia (37.00mm) | 0.236" (6.00mm) | 0.913" (23.20mm) | - | Solder Tab | - | 300 | 83.27 / 588 | - | |||
27 In Stock | 1 : $21.74000 Box | Box | Active | DC Motor | Gearmotor | - | 24VDC | 140 RPM | 13.88 / 98 | - | - | Round - 1.457" Dia (37.00mm) | 0.236" (6.00mm) | 0.913" (23.20mm) | - | Solder Tab | - | 30 | 20.82 / 147 | - | |||
17 In Stock | 1 : $27.60000 Box | Box | Active | DC Motor | Gearmotor | - | 12VDC | 70 RPM | 27.76 / 196 | - | - | Round - 1.457" Dia (37.00mm) | 0.236" (6.00mm) | 0.913" (23.20mm) | - | Solder Tab | - | 60 | 41.63 / 294 | - | |||
20 In Stock | 1 : $28.75000 Box | Box | Active | DC Motor | Gearmotor | - | 24VDC | 33 RPM | 55.51 / 392 | - | - | Round - 1.457" Dia (37.00mm) | 0.236" (6.00mm) | 0.913" (23.20mm) | - | Solder Tab | - | 120 | 83.27 / 588 | - | |||
27 In Stock | 1 : $28.75000 Box | Box | Active | DC Motor | Gearmotor | - | 24VDC | 27 RPM | 69.4 / 490 | - | - | Round - 1.457" Dia (37.00mm) | 0.236" (6.00mm) | 0.913" (23.20mm) | - | Solder Tab | - | 150 | 83.27 / 588 | - | |||
0 In Stock Check Lead Time | 1 : $28.75000 Box | Box | Active | DC Motor | Gearmotor | - | 12VDC | 33 RPM | 55.51 / 392 | - | - | Round - 1.457" Dia (37.00mm) | 0.236" (6.00mm) | 0.913" (23.20mm) | - | Solder Tab | - | 120 | 83.27 / 588 | - | |||
0 In Stock Check Lead Time | 1 : $28.75000 Box | Box | Active | DC Motor | Gearmotor | - | 24VDC | 14.5 RPM | 83.27 / 588 | - | - | Round - 1.457" Dia (37.00mm) | 0.236" (6.00mm) | 0.913" (23.20mm) | - | Solder Tab | - | 300 | 83.27 / 588 | - | |||
0 In Stock Check Lead Time | 15 : $23.87667 Box | Box | Active | DC Motor | Gearmotor | - | 12VDC | 460 RPM | 4.107 / 29 | - | - | Round - 1.457" Dia (37.00mm) | 0.236" (6.00mm) | 0.913" (23.20mm) | - | Solder Tab | - | 10 | 6.23 / 44 | - | |||
0 In Stock Check Lead Time | 15 : $23.87667 Box | Box | Active | DC Motor | Gearmotor | - | 24VDC | 460 RPM | 4.107 / 29 | - | - | Round - 1.457" Dia (37.00mm) | 0.236" (6.00mm) | 0.913" (23.20mm) | - | Solder Tab | - | 10 | 6.23 / 44 | - | |||
0 In Stock Check Lead Time | 15 : $26.13400 Box | Box | Active | DC Motor | Gearmotor | - | 12VDC | 27 RPM | 69.4 / 490 | - | - | Round - 1.457" Dia (37.00mm) | 0.236" (6.00mm) | 0.913" (23.20mm) | - | Solder Tab | - | 150 | 83.27 / 588 | - | |||
0 In Stock Check Lead Time | 15 : $26.13400 Box | Box | Active | DC Motor | Gearmotor | - | 12VDC | 22 RPM | 83.27 / 588 | - | - | Round - 1.457" Dia (37.00mm) | 0.236" (6.00mm) | 0.913" (23.20mm) | - | Solder Tab | - | 200 | 83.27 / 588 | - |