Motors - AC, DC

Results: 6
Voltage - Rated
6VDC9VDC12VDC18VDC24VDC
Torque - Rated (oz-in / mNm)
0.32 / 2.30.33 / 2.280.34 / 2.360.35 / 2.42
Power - Rated
1.2W1.3W
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Function
Motor Type
Voltage - Rated
RPM
Torque - Rated (oz-in / mNm)
Power - Rated
Encoder Type
Size / Dimension
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Features
Gear Reduction Ratio
Torque - Max Momentary (oz-in / mNm)
Operating Temperature
7011905105
7011905106
16DCP 26G1 205P.1
Portescap
8
In Stock
1 : $43.76000
Tray
Tray
Active
DC Motor
Standard
Brushed
12VDC
10000 RPM
0.35 / 2.42
1.3W
-
Round - 0.630" Dia (16.00mm)
0.059" (1.50mm)
0.295" (7.50mm)
-
Solder Tab
-
-
-
-30°C ~ 85°C
7011905105
7011905109
16DCP 26G1 209E.1
Portescap
15
In Stock
1 : $59.59000
Tray
Tray
Active
DC Motor
Standard
Brushed
9VDC
10000 RPM
0.32 / 2.3
1.2W
-
Round - 0.630" Dia (16.00mm)
0.059" (1.50mm)
0.295" (7.50mm)
-
Solder Tab
-
-
-
-30°C ~ 85°C
7011905105
7011905022
16DCP 26G1 208P.1
Portescap
0
In Stock
Check Lead Time
100 : $63.05450
Tray
Tray
Active
DC Motor
Standard
Brushed
6VDC
10000 RPM
0.34 / 2.36
1.2W
-
Round - 0.630" Dia (16.00mm)
0.059" (1.50mm)
0.295" (7.50mm)
-
Solder Tab
-
-
-
-30°C ~ 85°C
7011905105
7011905105
16DCP 26G1 107P.1
Portescap
0
In Stock
Check Lead Time
100 : $63.05450
Tray
Tray
Active
DC Motor
Standard
Brushed
18VDC
10000 RPM
0.34 / 2.36
1.2W
-
Round - 0.630" Dia (16.00mm)
0.059" (1.50mm)
0.295" (7.50mm)
-
Solder Tab
-
-
-
-30°C ~ 85°C
7011905105
7011905110
16DCP 26G1 205E.1
Portescap
1
In Stock
1 : $68.74000
Tray
Tray
Active
DC Motor
Standard
Brushed
24VDC
10000 RPM
0.33 / 2.28
1.2W
-
Round - 0.630" Dia (16.00mm)
0.059" (1.50mm)
0.295" (7.50mm)
-
Solder Tab
-
-
-
-30°C ~ 85°C
7011905105
1113165011
16DCP 26G1 205E 1 R16 0 166
Portescap
0
In Stock
Check Lead Time
100 : $127.79630
Tray
Tray
Active
DC Motor
Standard
Brushed
24VDC
10000 RPM
0.33 / 2.28
1.2W
-
Round - 0.630" Dia (16.00mm)
0.059" (1.50mm)
0.295" (7.50mm)
-
Solder Tab
-
-
-
-30°C ~ 85°C
Showing
of 6

Motors - AC, DC


Products in the AC and DC motor family are electromechanical transducers used to convert an electrical input to mechanical motion or vibration, typically of a rotational nature. Both brushed and brushless DC motors are included, along with stepper motors, linear actuators, industrial and hobby type servo motors, and vibration generating motors for haptic applications.