Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Function
Motor Type
Voltage - Rated
RPM
Torque - Rated (oz-in / mNm)
Power - Rated
Encoder Type
Size / Dimension
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Features
Gear Reduction Ratio
Torque - Max Momentary (oz-in / mNm)
Operating Temperature
1111165019
1111165021
16DCP 26P1 205P.1
Portescap
10
In Stock
1 : $49.24000
Tray
Tray
ActiveDC MotorStandardBrushed12VDC10000 RPM0.38 / 2.631.4W-Round - 0.630" Dia (16.00mm)0.059" (1.50mm)0.295" (7.50mm)-Solder Tab----30°C ~ 85°C
1111165019
1113165019
16DCP 26P1 205P 1 R16 0 915
Portescap
9
In Stock
1 : $116.78000
Tray
Tray
ActiveDC MotorStandardBrushed12VDC10000 RPM0.38 / 2.631.4W-Round - 0.630" Dia (16.00mm)0.059" (1.50mm)0.295" (7.50mm)-Solder Tab----30°C ~ 85°C
1111165019
1113165006
16DCP 26P1 208P 3 B16 0 81
Portescap
2
In Stock
1 : $120.47000
Tray
Tray
ActiveDC MotorStandardBrushed6VDC10000 RPM0.37 / 2.591.4W-Round - 0.630" Dia (16.00mm)0.059" (1.50mm)0.295" (7.50mm)-Solder Tab----30°C ~ 85°C
1111165019
1113165020
16DCP 26P1 205P 3 B16 0 243
Portescap
2
In Stock
1 : $130.68000
Tray
Tray
ActiveDC MotorStandardBrushed12VDC10000 RPM0.38 / 2.631.4W-Round - 0.630" Dia (16.00mm)0.059" (1.50mm)0.295" (7.50mm)-Solder Tab----30°C ~ 85°C
1111165019
1111165020
16DCP 26P1 205E.1
Portescap
4
In Stock
1 : $49.24000
Tray
Tray
ActiveDC MotorStandardBrushed24VDC10000 RPM0.36 / 2.491.3W-Round - 0.630" Dia (16.00mm)0.059" (1.50mm)0.295" (7.50mm)-Solder Tab----30°C ~ 85°C
1111165019
1111165022
16DCP 26P1 208P.1
Portescap
2
In Stock
1 : $49.24000
Tray
Tray
ActiveDC MotorStandardBrushed6VDC10000 RPM0.37 / 2.591.4W-Round - 0.630" Dia (16.00mm)0.059" (1.50mm)0.295" (7.50mm)-Solder Tab----30°C ~ 85°C
1111165019
1111165019
16DCP 26P1 107P.1
Portescap
2
In Stock
1 : $49.24000
Tray
Tray
ActiveDC MotorStandardBrushed18VDC10000 RPM0.37 / 2.571.4W-Round - 0.630" Dia (16.00mm)0.059" (1.50mm)0.295" (7.50mm)-Solder Tab----30°C ~ 85°C
1111165019
1111165023
16DCP 26P1 209E.1
Portescap
0
In Stock
Check Lead Time
1 : $49.24000
Tray
Tray
ActiveDC MotorStandardBrushed9VDC10000 RPM0.35 / 2.461.3W-Round - 0.630" Dia (16.00mm)0.059" (1.50mm)0.295" (7.50mm)-Solder Tab----30°C ~ 85°C
1111165019
1113165007
16DCP 26P1 208P 3 B16 0 243
Portescap
0
In Stock
Check Lead Time
1 : $130.68000
Tray
Tray
ActiveDC MotorStandardBrushed6VDC10000 RPM0.37 / 2.591.4W-Round - 0.630" Dia (16.00mm)0.059" (1.50mm)0.295" (7.50mm)-Solder Tab----30°C ~ 85°C
1111165019
1113165015
16DCP 26P1 205P 3 B16 0 135
Portescap
0
In Stock
Check Lead Time
1 : $130.68000
Tray
Tray
ActiveDC MotorStandardBrushed12VDC10000 RPM0.38 / 2.631.4W-Round - 0.630" Dia (16.00mm)0.059" (1.50mm)0.295" (7.50mm)-Solder Tab----30°C ~ 85°C
Showing
of 10

Motors - AC, DC


Products in the AC and DC motor family are electromechanical transducers used to convert an electrical input to mechanical motion or vibration, typically of a rotational nature. Both brushed and brushless DC motors are included, along with stepper motors, linear actuators, industrial and hobby type servo motors, and vibration generating motors for haptic applications.