Motors - AC, DC

Results: 3
RPM
3100 RPM3300 RPM
Torque - Rated (oz-in / mNm)
8.07 / 5724.08 / 17038.24 / 270
Size / Dimension
Round - 1.654" Dia (42.00mm)Round - 2.047" Dia (52.00mm)Round - 2.480" Dia (63.00mm)
Diameter - Shaft
0.197" (5.00mm)0.236" (6.00mm)0.315" (8.00mm)
Length - Shaft and Bearing
0.571" (14.50mm)0.717" (18.20mm)0.795" (20.20mm)
Mounting Hole Spacing
1.260" (32.00mm)1.890" (48.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Function
Motor Type
Voltage - Rated
RPM
Torque - Rated (oz-in / mNm)
Power - Rated
Encoder Type
Size / Dimension
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Features
Gear Reduction Ratio
Torque - Max Momentary (oz-in / mNm)
Operating Temperature
VM.BCI4240BK1
VM.BCI4240BK1
STANDARD MOTOR 3100 RPM 24V
ebm-papst Inc.
2
In Stock
1 : $194.06000
Bulk
Bulk
Active
DC Motor
Standard
Brushed
24VDC
3100 RPM
8.07 / 57
-
-
Round - 1.654" Dia (42.00mm)
0.197" (5.00mm)
0.571" (14.50mm)
1.260" (32.00mm)
Wire Leads
-
-
-
0°C ~ 40°C
VM.BCI6355BK1
VM.BCI6355BK1
STANDARD MOTOR 3300 RPM 24V
ebm-papst Inc.
1
In Stock
1 : $254.31000
Bulk
Bulk
Active
DC Motor
Standard
Brushed
24VDC
3300 RPM
38.24 / 270
-
-
Round - 2.480" Dia (63.00mm)
0.315" (8.00mm)
0.795" (20.20mm)
1.890" (48.00mm)
Wire Leads
-
-
-
0°C ~ 40°C
VM.BCI5260BK1
VM.BCI5260BK1
STANDARD MOTOR 3100 RPM 24V
ebm-papst Inc.
0
In Stock
Active
Bulk
Active
DC Motor
Standard
Brushed
24VDC
3100 RPM
24.08 / 170
-
-
Round - 2.047" Dia (52.00mm)
0.236" (6.00mm)
0.717" (18.20mm)
1.260" (32.00mm)
Wire Leads
-
-
-
0°C ~ 40°C
Showing
of 3

Motors - AC, DC


Products in the AC and DC motor family are electromechanical transducers used to convert an electrical input to mechanical motion or vibration, typically of a rotational nature. Both brushed and brushless DC motors are included, along with stepper motors, linear actuators, industrial and hobby type servo motors, and vibration generating motors for haptic applications.