Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Function | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : $299.44000 Box | - | Box | Active | DC Motor | Standard | 24VDC | 3200 RPM | 84.99 / 600 | 200W | - | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 0.315" (8.00mm) | 1.181" (30.00mm) | 2.756" (70.00mm) | Cable with Connector | Hall Sensor, Thermistor | - | 127.5 / 900 | -10°C ~ 50°C | |||
9 In Stock | 1 : $340.81000 Box | - | Box | Active | DC Motor | Standard | 24VDC | 2400 RPM | 141.6 / 1000 | 250W | - | Square - 3.346" x 3.346" (85.00mm x 85.00mm) | 0.472" (12.00mm) | 1.181" (30.00mm) | 3.740" (95.00mm) | Cable with Connector | Hall Sensor, Thermistor | - | 280 / 2000 | -10°C ~ 50°C | |||
6 In Stock | 1 : $384.73000 Box | - | Box | Active | DC Motor | Standard | 48VDC | 3400 RPM | 141.6 / 1000 | 355W | - | Square - 3.346" x 3.346" (85.00mm x 85.00mm) | 0.472" (12.00mm) | 1.181" (30.00mm) | 3.740" (95.00mm) | Cable with Connector | Resolver | - | 280 / 2000 | -10°C ~ 50°C | |||
4 In Stock | 1 : $405.36000 Box | - | Box | Active | DC Motor | Standard | 48VDC | 2660 RPM | 326 / 2300 | 640W | - | Square - 3.937" x 3.937" (100.00mm x 100.00mm) | 0.591" (15.00mm) | 1.181" (30.00mm) | 4.528" (115.00mm) | Cable with Connector | Hall Sensor, Thermistor | - | 566.5 / 4000 | -10°C ~ 50°C | |||
4 In Stock | 1 : $680.07000 Box | - | Box | Active | DC Motor | Gearmotor | 24VDC | 200 RPM | 1217 / 8600 | 180W | - | Square - 3.346" x 3.346" (85.00mm x 85.00mm) | 0.984" (25.00mm) | 1.260" (32.00mm) | 3.740" (95.00mm) | Cable with Connector | Resolver | 10 | 2435 / 17200 | -10°C ~ 50°C | |||
4 In Stock | 1 : $685.21000 Box | - | Box | Active | DC Motor | Gearmotor | 24VDC | 225 RPM | 1217 / 8600 | 202W | - | Square - 3.346" x 3.346" (85.00mm x 85.00mm) | 0.984" (25.00mm) | 1.260" (32.00mm) | 3.740" (95.00mm) | Cable with Connector | Hall Sensor, Thermistor | 10 | 2435 / 17200 | -10°C ~ 50°C | |||
4 In Stock | 1 : $762.04000 Box | - | Box | Active | DC Motor | Gearmotor | 24VDC | 200 RPM | 1217 / 8600 | 180W | - | Square - 3.346" x 3.346" (85.00mm x 85.00mm) | 0.984" (25.00mm) | 1.260" (32.00mm) | 3.740" (95.00mm) | Cable with Connector | Resolver, Static Brake | 10 | 2435 / 17200 | -10°C ~ 50°C | |||
4 In Stock | 1 : $870.35000 Box | - | Box | Active | DC Motor | Gearmotor | 24VDC | 121 RPM | 2266 / 16000 | 203W | - | Square - 3.346" x 3.346" (85.00mm x 85.00mm) | 0.984" (25.00mm) | 1.260" (32.00mm) | 3.740" (95.00mm) | Cable with Connector | Hall Sensor, Thermistor | 20 | 4248 / 30000 | -10°C ~ 50°C | |||
4 In Stock | 1 : $954.83000 Box | - | Box | Active | DC Motor | Gearmotor | 24VDC | 225 RPM | 1217 / 8600 | 202W | - | - | - | - | 2.205" (56.00mm) | Cable with Connector | Wheel Static Brake, Hall Sensor, Thermistor | 10 | 2435 / 17200 | -10°C ~ 50°C | |||
4 In Stock | 1 : $973.70000 Box | - | Box | Active | DC Motor | Gearmotor | 24VDC | 225 RPM | 1217 / 8600 | 202W | - | Square - 3.346" x 3.346" (85.00mm x 85.00mm) | 0.984" (25.00mm) | 1.260" (32.00mm) | 3.740" (95.00mm) | Cable with Connector | Static Brake, Hall Sensor, Thermistor | 10 | 2435 / 17200 | -10°C ~ 50°C | |||
4 In Stock | 1 : $998.49000 Box | - | Box | Active | DC Motor | Gearmotor | 24VDC | 121 RPM | 2266 / 16000 | 203W | - | Square - 3.346" x 3.346" (85.00mm x 85.00mm) | 0.984" (25.00mm) | 1.260" (32.00mm) | 3.740" (95.00mm) | Cable with Connector | Static Brake, Hall Sensor, Thermistor | 20 | 4248 / 30000 | -10°C ~ 50°C | |||
4 In Stock | 1 : $1,453.71000 Box | - | Box | Active | DC Motor | Gearmotor | 24VDC | 121 RPM | 2266 / 16000 | 203W | - | - | - | - | 2.205" (56.00mm) | Cable with Connector | Wheel Static Brake, Hall Sensor, Thermistor | 20 | 4248 / 30000 | -10°C ~ 50°C |